Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: CN0190 Reference Design for Robust, Multivoltage, High Efficiency, 25 W Universal Power Supply Module with 6 V to 14 V Input
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 21 Mar 2013 8:36 AM Date Created
  • Last Updated Last Updated: 4 Apr 2013 9:43 AM
  • Views 435 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: CN0190 Reference Design for Robust, Multivoltage, High Efficiency, 25 W Universal Power Supply Module with 6 V to 14 V Input

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

Modern complex systems using various combinations of FPGAs, CPUs, DSPs, and analog circuits typically require multiple voltage rails. In order to provide high reliability and stability, the power system must not only provide the multiple voltage rails but also include proper sequencing control and necessary protection circuits.

 

The EVAL-CN0190-EB1ZEVAL-CN0190-EB1Z module  is a reference solution for multivoltage power systems. The design can easily be adapted to customer requirements and provides the most popular system voltages. The circuit uses an optimum combination of switching and linear regulators to provide an overall efficiency of approximately 78% when the outputs are fully loaded. Output power delivered under full load is approximately 25 W.

 

This EVAL-CN0190-EB1ZEVAL-CN0190-EB1Z board supplies most of the typical power rails required for digital and analog circuits and also demonstrates an easy way to realize overvoltage, undervoltage, and overcurrent detection and protection. In addition, this module shows how to implement sequencing and power margining control.

 

The CN0190 circuit is flexible and can accept a wide input voltage range from 6 V to 14 V. This is possible because the highly efficient switching controllers and regulators used in the first stage of each power rail have correspondingly wide input ranges. The ADM1178 block provides overvoltage and overcurrent detection and protection for the input supply, as well as hotswap control for the whole system. The ADM1066 offers a single-chip solution for power supply monitoring and sequencing control for all of the 12 power rails and also margining control for the 3.3V (2A) rail.

 

Key Applications: Power Supplies, UPS

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

  • Tektronix TDS3034B 4-channel 300 MHz color digital phosphor oscilloscope or equivalent
  • Tektronix P6139A, 500 MHz, 8 pF, 10 MΩ, 10× passive probe or equivalent
  • Agilent N3302AN3302A, 150 W, 0 A to 30 A, 0 V to 60 V electronic load module combined with N3300A or equivalent
  • Agilent E3631AE3631A, 0 V to 6 V, 5 A; 0 V to ±25 V, 1 A, triple output dc power supply or equivalent
  • Agilent 3458A, 8.5 digit digital multimeter or equivalent
  • Fluke 15B digital multimeter
  • USB-SMBUS-CABLEUSB-SMBUS-CABLE Z (USB-to-I2C interface dongles), or CABLE-SMBUS-3PINZCABLE-SMBUS-3PINZ (parallel port to I2C interface cables)
  • PC (Windows 2000 or Windows XP) with USB interface

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User ManualADI: User Manual for CN-0190 Robust, Multivoltage, High Efficiency, 25 W Universal Power Supply Module with 6 V to 14 V Input
DatasheetADI: Datasheet for ADP1872/ADP1873: Synchronous Current-Mode with Constant On-Time, PWM Buck Controller (Rev B)
DatasheetADI: Datasheet for ADP1864: Constant Frequency Current-Mode Step-Down DC-to-DC Controller in TSOT (Rev C)
DatasheetADI: Datasheets for Sample Products used in CN0190 Reference Circuit
Application NoteADI: Application Note (AN-1083) for Designing an Inverting Buck Boost Using the ADP2300 and ADP2301 Switching Regulators
Application NoteADI: Application Note (AN-1075) for Synchronous Inverse SEPIC Using the ADP1870/ADP1872 Provides High Efficiency for Noninverting Buck/Boost Applications
Application NoteADI: Application Note (AN-0975) for Automatic Generation of State Diagrams for the ADM1062 to ADM1069 Using Graphviz
Application NoteADI: Application Note (AN-897) for ADC Readback Code

 

Design Elements

 

TypeDescription
SchematicsADI: Schematics for EVAL-CN0190-EB1Z Evaluation Board
LayoutADI: Layout for EVAL-CN0190-EB1Z
BOMADI: Bill of Material (BOM) for EVAL-CN0190-EB1Z Evaluation Board

 

Back to top

 

Video


image

Back to top

 

Kit Features


image

Key Features for EVAL-CN0190-EB1ZEVAL-CN0190-EB1Z are as below:

  • Design can easily be adapted to customer requirements and provides the most popular system voltages
  • Optimum combination of switching and linear regulators to provide an overall efficiency of approximately 78% when the outputs are fully loaded
  • Output power delivered under full load is approximately 25 W
  • Flexible and can accept a wide input voltage range from 6 V to 14 V
  • The ADM1178 block provides overvoltage and overcurrent detection and protection for the input supply, as well as hotswap control for the whole system.
  • The ADM1066 offers a single-chip solution for power supply monitoring and sequencing control for all of the 12 power rails and also margining control for the 3.3V(2A) rail.

 

 

 

 

 

 

 

 

 

Back to top

Kit Contents


 

The Analog Devices EVAL-CN0190-EB1ZEVAL-CN0190-EB1Z kit is supplied with below contents:

  • Evaluation Board

 

 

Back to top

 


  • eval-cn0190-eb1z
  • Share
  • History