Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-SDP-CS1Z System Demonstration Platform Controller Board
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 22 Mar 2013 11:44 AM Date Created
  • Last Updated Last Updated: 3 Apr 2013 9:44 AM
  • Views 2169 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-SDP-CS1Z System Demonstration Platform Controller Board

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The SDP-S is a controller board in the System Demonstration Platform(EVAL-SDP-CS1ZEVAL-SDP-CS1Z). The SDP-S is based on a USB to Serial Engine providing connectivity to the PC through a USB 2.0 hight speed port. Controller boards allow for the configuration and capture of data on daughter boards from the PC via USB. The SDP-S has a 120 pin connector which exposes serial interface peripherals to attached SDP compatible daughter boards. The SDP-S has configurable SPI, I2C and GPIOs communication lines. The PC side software application controlling the attached daughter board is provided with each of the daughter product evaluation boards or Circuits from the LabTm reference circuits.

 

The SDP-S provides a subset of the capabilities of the SDP-B. The connector pin out used for the SDP-S is the same as the SDP-B but with the unsupported peripherals pins unavailable on the connector. The power and grounding pins are also identical.

 

The System Demonstration Platform is a collection of controller boards, interposer boards and daughter boards, used for easy, low cost evaluation of ADI components and reference circuits. SDP controller boards provide a means of communicating with the system under evaluation from the PC. Interposer boards route signals between two connectors. Daughter boards are a collection of product evaluation boards and Circuits from the LabTm reference circuit boards. The SDP-S is used as part of the evaluation system for many Analog Devices components and reference circuits.

 

Key Applications: Communication & Networking

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

The SDP controller boards were designed to be used in conjunction with other ADI component evaluation boards. Software for the SDP-S is on an evaluation board specific basis.

 

System Requirements

  • Windows XP SP2, Windows VistaTm or Windows 7 Business/ Enterprise/ Ultimate editions
  • Intel PentiumRegistered processor (x86 compatible), 1 GHz or faster
  • 512 MB RAM and 2 GB available hard disk space
  • NET 3.5 Framework
  • Application Software provided with CD

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: Quick Start Guide for SDP-S Controller Board and Evaluation Boards
User GuideADI: User Guide (UG-291) for SDP-S Controller Board
Product BriefADI: Product Brief for SDP Facilitates Quick Prototyping and Evaluation
Training VideoADI: Training Video for System Demonstration Platform Simplifies Evaluation

 

Design Elements

 

TypeDescription
SchematicsADI: Schematics for SDP-S Board
BOMADI: Bill of Material (BOM) for SDP-S Controller Board

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

Back to top

 

Kit Features


 

Features of EVAL-SDP-CS1ZEVAL-SDP-CS1Z System Demonstration Platform Controller Board:

  • It is a controller board in the System Demonstration Platform
  • Itis based on a USB to Serial Engine providing connectivity to the PC through a USB  hight speed port
  • The SDP-S has a 120 pin connector which exposes serial interface peripherals to attached SDP compatible daughter boards
  • USB-to-serial engine
  • USB 2.0 PC connectivity
  • The SDP-S has configurable communication lines like
    • SPI
    • TWI/I2C
    • GPIO
  • PC software stack and base firmware provided
  • The PC side software application controlling the attached daughter board is provided with each of the daughter product evaluation boards or Circuits from the LabTm reference circuits.

 

Back to top

Kit Contents


 

The Analog Devices EVAL-SDP-CS1ZEVAL-SDP-CS1Z supplied with below contents:

  • EVAL-SDP-CS1ZEVAL-SDP-CS1Z Controller Board
  • 1 m USB Standard-A-to Mini-B-cable

Back to top

 


  • eval-sdp-cs1z
  • sdp-s
  • controller_board
  • sdp-b
  • analog_devices