Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents CodeWarrior 10.3 ready now for Power Architecture!~
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: DebuggerGuys
  • Date Created: 21 Mar 2013 8:04 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 5:31 AM
  • Views 909 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

CodeWarrior 10.3 ready now for Power Architecture!~

As you might be well aware now, Power Architecture technology spans applications from satellites to automotive control to servers, for which it has become the preferred platform for many mission critical applications and markets.

 

Power Architecture technology is present in many single–, dual– and multicore Freescale processors, and the great news is CodeWarrior 10.3 (latest release) is now supporting it, enabling all those great projects out there with the most advanced features in the following categories:image

 

  • Licensing
  • Build Tools
  • IDE
  • Power Architecture Debugger
  • Trace, Profiling and Performance Analysis
  • And many other ones that you will learn of in the Release Note

 

 

There are also a few new System Requirements, so check them up before installing!

 

 

WINDOWSLINUX
  • Windows 7 SP1 32/64-bit
  • Windows Vista SP2 32/64-bit
  • Windows XP SP3 32/64-bit
  • Red HatRegistered Enterprise Linux 5.4, 32/64-bit
  • Ubuntu 8.0.4 32-bit
  • Ubuntu 9.10 32-bit
  • Ubuntu 10.4 64-bit
  • Ubuntu 11.04 64-bit
  • Ubuntu 12.04 32-bit and 64-bit
  • SuSE 11 32-bit
  • Fedora 18 64-bit

 

For other OS requirements, check further references in Release Note

 

 

If you are now ready to download CW10.3 for Power Architecture, click here! image

  • freescale
  • power_architecture
  • cw
  • codewarrior
  • cw10.3
  • auto