Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: CN0185 Reference Design for A Novel Analog-to-Analog Isolator Using an Isolated Sigma-Delta Modulator, Isolated DC-to-DC Converter, and Active Filter
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 22 Mar 2013 10:47 AM Date Created
  • Last Updated Last Updated: 25 Mar 2013 7:45 AM
  • Views 1506 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: CN0185 Reference Design for A Novel Analog-to-Analog Isolator Using an Isolated Sigma-Delta Modulator, Isolated DC-to-DC Converter, and Active Filter

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The EVAL-CN0185-EB1ZEVAL-CN0185-EB1Z is a Novel Analog-to-Analog Isolator Using an Isolated Sigma-Delta Modulator, Isolated DC-to-DC Converter, and Active Filter. The evaluation circuit  is a complete low cost implementation of an analog-to-analog isolator. The circuit provides isolation of 2500 V rms (1 minute per UL 1577)

 

The evaluation circuit is based on the AD7400AAD7400A, a second order, sigmadelta modulator with a digitally isolated 1-bit data stream output. The isolated analog signal is recovered with a fourthorder active filter based on the dual, low noise, rail-to-rail AD8646AD8646 op amp. With the ADuM5000ADuM5000 as the power supply for the isolated side, the two sides are completely isolated and use only one power supply for the system. The circuit has 0.05% linearity and benefits from the noise shaping provided by the modulator of the AD7400A and the analog filter. The circuit’s applications include motor control and shunt current monitoring, and it is a good alternative to isolation systems based on opto-isolators.

 

The ADuM5000ADuM5000 is an isolated dc-to-dc converter based on Analog Devices iCouplerRegistered technology. It is used for the power supply to the isolated side of the circuit containing the AD7400A. The isoPowerRegistered technology uses high frequency switching elements to transfer power through a chip-scale transformer.

 

The AD7400AAD7400A is a second-order, Σ-Δ modulator that converts an analog input signal into a high speed, 1-bit data stream with on-chip digital isolation based on Analog Devices, Inc., iCouplerRegistered technology.The analog input is sampled continuously by the analog modulator, eliminating the need for external sample-and-hold circuitry. The input information is contained in the output stream as a density of ones with a data rate of 10 MHz.

 

Key Applications: Application Specific Motor Control, Electronic Test & Measurement, Field Instruments/ Smart Transmitters

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

  • Multifunction calibrator (dc source), Fluke 5700A5700A or equivalent
  • Digital multimeter, Agilent 3458A3458A, 8.5 digits or equivalent
  • Spectrum analyzer, Agilent 4396B or equivalent
  • Function generator, Agilent 33250A33250A or equivalent
  • Power supply, +6 V 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User ManualADI: User Manual (CN-0185) for a Novel Analog-to-Analog Isolator Using an Isolated Sigma-Delta Modulator, Isolated DC-to-DC Converter, and Active Filter
DatasheetADI: Datasheet for AD7400A Isolated Sigma-Delta Modulator (Rev D)
DatasheetADI: Datasheet for AD8646/AD8647/AD8648 24 MHz Rail-to-Rail Amplifiers with Shutdown Option (Rev D)
DatasheetADI: Datasheet for ADuM5000W 2.5 kV, Isolated DC-to-DC Converter (Rev 0)
DatasheetADI: Datasheet for ADP121 150 mA, Low Quiescent Current, CMOS Linear Regulator (Rev G)
DatasheetADI: Datasheet for ADuM5000 2.5 kV, Isolated DC-to-DC Converter (Rev B)
DatasheetADI: Datasheet for ADP3301: High Accuracy anyCAP 100 mA Low Dropout Linear Regulator Data Sheet (Rev 0)
Design TechniquesADI: Design Techniques (MS-2400) for Key Benefits of Input Overvoltage Protected Op Amps in Systems
Application NoteADI: Application Note (AN-649) for Using the Analog Devices Active Filter Design Tool
Application NoteADI: Application Note (AN-1072) for How to Successfully Apply Low Dropout Regulators

 

Design Elements

 

TypeDescription
SchematicsADI: Schematics for EVAL-CN0185-EB1Z Evaluation Board
LayoutADI: Layout File for EVAL-CN0185-EB1Z
BOMADI: BOM File for EVAL-CN0185-EB1Z Evaluation Board

 

Back to top

 

Video


 

Video1Video2
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

Back to top

 

Kit Features


 

Features of EVAL-CN0185-EB1ZEVAL-CN0185-EB1Z Evaluation Board:


image

  • Complete low cost implementation of an analog-to-analog isolator.
  • Circuit based on the AD7400AAD7400A, a second order, sigmadelta modulator with a digitally isolated 1-bit data stream output.
    • 10 MHz clock rate
    • 16 bits, no missing codes
    • ±2 LSB INL typical at 16 bits
    • 1.5 μV/°C typical offset drift
    • On-board digital isolator
    • On-board reference
    • ±250 mV analog input range
    • Low power operation: 15.5 mA typical at 5.5 V
  • The isolated analog signal is recovered with a fourthorder active filter based on the dual, low noise, rail-to-rail AD8646AD8646 opamp
    • Offset voltage: 2.5 mV maximum
    • Wide bandwidth: 24 MHz
    • Slew rate: 11 V/μs
    • Short-circuit output current: 120 mA Qualified for automotive applications No phase reversal Low input bias current: 1 pA
    • Low supply current per amplifier: 2 mA maximum
    • Unity gain stable
  • ADuM5000ADuM5000 acts as the power supply for the isolated side, the two sides are completely isolated and use only one power supply for the system
    • isoPower integrated, isolated dc-to-dc converter
    • Regulated 3.3 V or 5 V output
    • Up to 500 mW output power
    • 7.6 mm creepage
    • Thermal overload protection
  • The circuit has 0.05% linearity and benefits from the noise shaping provided by the modulator of the AD7400A and the analog filter
  • The circuit can be used for isolated voltage monitoring and also for current sensing applications where the voltage across a shunt resistor is monitored.

 

Back to top

Kit Contents


 

The Analog Devices EVAL-CN0185-EB1ZEVAL-CN0185-EB1Z supplied with below contents:

 

  • EVAL-CN0185-EB1ZEVAL-CN0185-EB1Z Evaluation Board

Back to top

 


  • ad7400a
  • adp3301
  • adum5000
  • adp121
  • ad8646
  • evaluation_board
  • analog_devices
  • eval-cn0185-eb1z
  • Share
  • History