Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: CN0217 Reference Design for High Accuracy Impedance Measurements Using 12-Bit Impedance Converters
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 25 Mar 2013 12:12 PM Date Created
  • Last Updated Last Updated: 4 Apr 2013 11:07 AM
  • Views 2486 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: CN0217 Reference Design for High Accuracy Impedance Measurements Using 12-Bit Impedance Converters

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents


Kit Overview

 

The AD5933AD5933 and AD5934AD5934 are high precision impedance converter system solutions that combine an on-chip programmable frequency generator with a 12-bit, 1 MSPS (AD5933) or 250 kSPS (AD5934) analog-to-digital converter (ADC). The tunable frequency generator allows an external complex impedance to be excited with a known frequency.

 

The AD5933AD5933 is a high precision impedance converter system solution that combines an on-board frequency generator with a 12-bit, 1 MSPS, analog-to-digital converter (ADC). The frequency generator allows an external complex impedance to be excited with a known frequency. The response signal from the impedance is sampled by the on-board ADC and a discrete Fourier transform (DFT) is processed by an on-board DSP engine. The DFT algorithm returns a real (R) and imaginary (I) data-word at each output frequency.

 

The AD5934AD5934 is a high precision impedance converter system solution that combines an on-board frequency generator with a 12-bit, 250 kSPS, analog-to-digital converter (ADC). The frequency generator allows an external complex impedance to be excited with a known frequency. The response signal from the impedance is sampled by the on-board ADC and a discrete Fourier transform (DFT) is processed by an on-board DSP engine. The DFT algorithm returns a real (R) and imaginary (I) data-word at each output frequency.

 

The circuit yields accurate impedance measurements extending from the low ohm range to several hundred kΩ and also optimizes the overall accuracy of the AD5933/AD5934.

 

Key Applications: Chemical Analysis, Electronic Test & Measurement, Instrumentation

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User ManualADI: User Manual for CN-0217 High Accuracy Impedance Measurements Using 12-Bit Impedance Converters
User ManualADI: User Manule for CN0217 - the 1 MSPS 12-Bit Impedance Converter Network Analyzer
DatasheetADI: Datasheet for AD5933: 1 MSPS, 12-Bit Impedance Converter, Network Analyzer (Rev D)
DatasheetADI: Datasheet for AD5934: 250KSPS, 12-Bit Impedance Converter, Network Analyzer (Rev C)
DatasheetADI: Datasheet for AD8605/AD8606/AD8608 - Precision, Low Noise, CMOS, Rail-to-Rail, Input/Output Operational Amplifiers
Application NoteADI: Application Note (AN-1053) for AD5933 Evaluation Board Example Measurement
Application NoteADI: Application Note (AN-237) for Choosing DACs for Direct Digital Synthesis

 

Design Elements

 

TypeDescription
SchematicsADI: Schematics for EVAL-CN0217-EB1Z Evaluation Board
LayoutADI: Layout for EVAL-CN0217-EB1Z
BOMADI: Bill of Material (BOM) for EVAL-CN0217-EB1Z Evaluation Board
Reference DesignADI: Reference Design for AD5933 Pmod Xilinx FPGA

 

Back to top

 

Video


image

Back to top

 

Kit Features


image

Key Features for AD5933AD5933:

  • Programmable output peak-to-peak excitation voltage to a maximum frequency of 100 kHz
  • Programmable frequency sweep capability with serial I2C interface
  • Frequency resolution of 27 bits (<0.1 Hz)
  • Impedance measurement range from 1 kΩ to 10 MΩ
  • Capable of measuring of 100 Ω to 1 kΩ with additional circuitry
  • Internal temperature sensor (±2°C)
  • Internal system clock option
  • Phase measurement capability
  • System accuracy of 0.5%
  • 2.7 V to 5.5 V power supply operation

Key Features for AD5934AD5934:

  • Programmable output peak-to-peak excitation voltage to a maximum frequency of 100 kHz
  • Programmable frequency sweep capability with serial I2C interface
  • Frequency resolution of 27 bits (<0.1 Hz)
  • Impedance measurement range from 1 kΩ to 10 MΩ
  • Capable of measuring 100 Ω to 1 kΩ with additional circuitry
  • Phase measurement capability
  • System accuracy of 0.5%
  • 2.7 V to 5.5 V power supply operation

 

Back to top

Kit Contents


 

The Analog Devices EVAL-CN0217-EB1ZEVAL-CN0217-EB1Z kit is supplied with below contents:

  • Evaluation Board

 

 

Back to top

 


  • ad5933
  • ad8606
  • ad5934
  • analog_devices
  • eval-cn0217-eb1z