Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: Bill Of Materials (BOM) for Hercules RM42x LaunchPad with Farnell / Newark Order Code
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Yiying
  • Date Created: 5 Aug 2013 9:22 AM Date Created
  • Last Updated Last Updated: 6 Aug 2013 3:25 AM
  • Views 548 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: Bill Of Materials (BOM) for Hercules RM42x LaunchPad with Farnell / Newark Order Code

S/NReference DesignatorQuantityManufacturer

Farnell/element14

Order Code

Newark

Order Code

Description
1C1, C5, C47, C484MURATA1828826182882614T331314T3313X7R Ceramic Capacitor 16V 10%
2C2, C10, C11, C12, C13, C15, C16, C17, C18, C20, C22, C23, C26, C27, C29, C30, C31, C32, C33, C34, C35, C36, C37, C39, C40, C41, C42, C43, C46, C50, C53, C54, C5533MURATA8819742881974238K164738K1647X7R Ceramic Capacitor 16V 10%
3C3, C42AVX19729419729460R589260R5892Tantalum Capacitor 16V 10%
4C61AVX1432366143236654J313154J3131Tantalum Capacitor 10V 10%
5C9, C14, C19, C21, C28, C38, C44, C528MURATA1797015179701572R421072R4210X7R Ceramic Capacitor 16V 10%
6C24, C25, C45, C494MURATA8819629881962938K165538K1655C0G Ceramic Capacitor 50V 5%
7C511MURATA2218836221883648W573848W5738C0G Ceramic Capacitor 50V 5%
8D1, D11, D123Everlight----Chip LED
9D2, D42EPCOS----High speed series CeraDiodes
10D31ON2317416231741610N970610N9706Schottky Diodes
11D5, D6, D7, D84Everlight----Chip LED
12D101Everlight----Chip LED
13F11PTTC----PTC 1A
14FB1, FB2, FB33MURATA1515661151566173M916773M9167Ferrite Bead
15J1, J22Townes----2.54mm Pitch Double Row Pin Header,20 pins
16J5, J6, J7, J8, J95Townes----2.54mm Pitch Single Row Pin Header,3 pins
17J111MOLEX2293836229383678R169978R1699Micro USB type B
18JP11Townes----2.54mm Pitch Single Row Pin Header,3 pins
19Q1, Q32Fairchild2323206 2323206 67R208767R2087P-Channel MOSFETs
20R1, R22YAGEO----0402 Chip Resistor SMT 5% 1/16W
21R21, R22, R23, R24, R40, R436YAGEO9232761923276168R208468R20840402 Chip Resistor SMT 5% 1/16W
22R4, R52YAGEO9232567923256767R998567R99850402 Chip Resistor SMT 5% 1/16W
23R6, R282YAGEO9233008923300867R996767R99670402 Chip Resistor SMT 5% 1/16W
24R71YAGEO9233130923313068R013668R01360603 Chip Resistor SMT 5% 1/10W
25R8, R9, R10, R25, R26, R27, R29, R30, R32, R33, R34, R42, R44, R4614YAGEO1117280111728067R996367R99630402 Chip Resistor SMT 5% 1/16W
26R11, R12, R13, R144YAGEO9232842923284268R000968R00090402 Chip Resistor SMT 5% 1/16W
27R151YAGEO9239367923936767R989267R98920402 Chip Resistor SMT 1% 1/16W
28R16, R17, R493YAGEO1799584179958468R209568R20950402 Chip Resistor SMT 5% 1/16W
29R18, R37, R38, R47, R485YAGEO9232800923280067R998067R99800402 Chip Resistor SMT 5% 1/16W
30R20, R31, R35, R36, R50, R51, R527YAGEO9232885923288567R996467R99640402 Chip Resistor SMT 5% 1/16W
31R39, R412YAGEO9232648923264867R996867R99680402 Chip Resistor SMT 5% 1/16W
32R491YAGEO9232656923265667R997267R99720402 Chip Resistor SMT 5% 1/16W
33R3, R452YAGEO1799213179921367R993567R99350402 Chip Resistor SMT 1% 1/16W
34S1, S2, S33KALER----Sealed surface mount tactile switch
35U11TI--77C077277C0772Dual-output,Low dropout voltage regulator
36U21FTDI1697461169746180P423580P4235Dual High Speed USB to Multipurpose UART/FIFO IC
37U31MICROCHIP1556166155616630H477530H47752K-bit Microwire Compatible Serial EEPROM
38U41Xilinx----CoolRunnerTm-II CPLD
39U51TI2250211225021147W379147W3791RM42 Hercules Safety MCU
40U61VISHAY1497671149767109J904409J9044Ambient Light Sensor
41Y11TXC2308719230871986R151886R1518Crystal 12MHZ
42Y21TXC1842060184206084R571084R5710Crystal 12MHZ
43
5Townes----2.54mm Pitch Jumper
  • Share
  • History