Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: TRK-MPC5604P StarterTRAK Development Kit for MPC5604P MCU
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 30 Aug 2013 4:14 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 1333 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale: TRK-MPC5604P StarterTRAK Development Kit for MPC5604P MCU

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

image

Overview

 

The TRK-MPC5604PTRK-MPC5604P is a demonstration and development system for Freescale’s MPC5604P microcontrollers. The Embedded OSJTAG circuitry on the TRK-MPC5604P board allows the processor on the board to be debugged and programmed via USB from a PC. In addition, the demo board can be powered using the USB bus. An optional 14-pin JTAG port is provided to allow the use of an external Qorivva MPC55xx/56xx interface such as P&E’s USB Multilink or Cyclone MAX automated programmer. P&E’s USB Multilink provides faster communication speeds and can be used to debug both the TRK-MPC5604P and the user’s own targets.

 

The TRK-MPC5604PTRK-MPC5604P board has a built-in virtual serial port which may be connected to the MPC5604P processor’s SCI RXD/TXD. This allows certain PC applications to be able to connect in a serial fashion to the microcontroller without the actual use of serial port hardware.

 

The TRK-MPC5604PTRK-MPC5604P includes P&E’s OSJTAG circuitry, so no external Qorivva hardware tool is needed to debug and program the TRK-MPC5604P. A user only needs to connect the TRK-MPC5604P to their PC to start developing code for it. The TRK-MPC5604P package comes with a special edition of Freescale’s CodeWarrior studio. User may use either CodeWarrior or P&E software tools to develop code for the TRK-MPC5604P.

 

Qorivva MPC560xP family is a 32-bit Power ArchitectureRegistered microcontroller solution for sophisticated chassis applications. It enables electronic replacement for heavy hydraulic and engine driven applications to help improve fuel efficiency and reduce greenhouse gas emissions, while addressing requirements for functional safety applications. Qorivva MPC560xP microcontrollers are SafeAssure functional safety solutions.

 

Note: The DEMO board’s Embedded OSJTAG is intended to function with the onboard processor only. It cannot be used to communicate with other devices.

 

Key Applications: Electric Power Steering (EPS) , DSI Airbag System, PSI5 Airbag System, Braking and Stability Control, Active Suspension, Hybrid Electric Vehicle (HEV) Inverter Controller

More Development Kits and Tools
imageFreescale Development KitsimageFreescale Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEFreescaleCodeWarriorAll Freescale MCU's

Freescale's software and development solutions take you beyond the silicon, helping to bring your embedded applications to life.  Learn More

 

Back to top

Technical Documents


Learning Center
TypeDescription
User ManualFreescale: User Manual for TRK-MPC5604P StarterTRAK Development Kit
User GuideFreescale: Quick Start Guide for TRK-MPC5604P StarterTRAK Development Kit
DatasheetFreescale: Datasheet for Qorivva MPC5604P Microcontroller
Product BriefFreescale: Product Brief for Qorivva MPC5602P Microcontroller
Product BriefFreescale: Factsheet for Qorivva MPC560xP Family MCUs
Reference ManualFreescale: Reference Manual for Qorivva MPC5602P Microcontroller
Application NoteFreescale: AN2865 - Application Note for Qorivva Simple Cookbook

 

Design Elements
TypeDescription
BOMFreescale: BOM File for TRK-MPC5604P StarterTRAK Development Kit
Application LibraryFreescale: Software Code for MPC5500 and MPC5600 Simple Cookbook Code

 

Back to top

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

Kit Features


 

  • Soldered MPC5604P LQFP144 device
  • Access to MCU pins with standard headers
  • Embedded OSJTAG: USB to JTAG circuitry which allows host PC to
  • communicate with the microcontroller through USB 2.0.image
  • On-board Virtual Serial Port
  • ON/OFF Power Switch w/ LED indicator
  • A 9VDC to 12VDC power supply input barrel connector
  • Power Input Selection Jumpers for selecting the input voltage source:
    • Power Input from USB Connector
    • Power Input from DC Power Jack
      • Freescale MC3390x
      • External LDO power circuitry
  • Oprerating Voltage Selection Jumpers for selecting operating voltage source:
    • 5V
    • 3.3V from on-board LDO
    • 3.3V from Motor Control Port
  • Jumper to select BAM source:
    • From internal memory
    • From CAN
    • From LIN Flex
  • RESET Push Button and LED indicator w/ enable
  • User Features:
    • 4 User Push Buttons w/ enable and pull-up & pull-down options
    • 4 DIL switches w/ enable and pull-up & pull-down options
    • 10K Ohm POT connected to an ADC input channel w/ enable
    • 1 photocell w/ enable
    • 4 User LED’s w/ enable
    • 1 RS232 interface w/ enable (DB9 and transceiver footprint only)
    • 1 CAN interface w/ enable to high-speed CAN transceiver with DB9 CAN connector
    • 2 LIN channels w/ enable sharing one LIN transceiver with two standard LIN connectors
    • 4 distinct GND test points
  • Specifications:
    • Board Size 4.7” x 4.3”
    • Power Input:
  • USB Cable: 5VDC, 500mA max
  • DC Power Jack: 2.1/5.5mm barrel connector, 9VDC to
  • 12VDC Center Positive

 

Back to top

Kit Contents


 

The Freescale's TRK-MPC5604PTRK-MPC5604P supplied with below contents:


  • TRK-MPC5604PTRK-MPC5604P Board
  • CodeWarrior Development Studio DVD-ROM
  • TRK-MPC5604P Resources CD
  • USB A-to-B Cable
  • Freescale Warranty Card

 

Back to top

  • trk-mpc5604p
  • freescale
  • mpc560xp
  • startertrak
  • codewarrior
  • qorivva
  • mpc5604p
  • mpc55xx/56xx
  • development_kit
  • mc3390x