Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents EnOcean Sensor Kit - for use with Raspberry Pi
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 8 May 2014 9:10 AM Date Created
  • Last Updated Last Updated: 26 Jun 2014 4:04 PM
  • Views 3383 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

EnOcean Sensor Kit - for use with Raspberry Pi

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

 

More Resources
Raspberry Pi Group
More Raspberry Pi Accessories
Overview

 

EnOcean Sensor Kit includes self-powered wireless sensors and a switch, ideal for home automation applications. No cables are required to switch lights, control blinds and acquire sensor information including temperature, humidity or presence detection. Sensors and actuators can directly communicate with each other or they can be controlled through an intelligent smart home server. Users can also use in  home automation applications that require remote sensing and remote control via PC or smart phones. For example, the Raspberry-Pi is an ideal platform to setup a smart home server where the EnOcean-Pi acts as a bridge (Gateway-Controller) to the EnOcean radio world.

 

The EnOcean Sensor Kits are available in several frequency variants:
  • SENSOR KIT 868SENSOR KIT 868 (868MHz for Europe and China)
  • SENSOR KIT 315SENSOR KIT 315 (315MHz for Asia, excluding China)
  • SENSOR KIT 902SENSOR KIT 902 (902MHz for US / Canada)


EnOcean Sensor Kit features a set of three wireless sensors; Push Button, Reed Switch & Temperature Sensor.


Push Button Sensor: The PTM 210 is a miniaturized batteryless switch module (40 mm x 40 mm x 11.2 mm) which allows the realization of very slim on-wall mountable rocker switches or remote controls. The actuating force is around 7 N only over a travel of 1.8 mm. Optionally, one or two switch rockers or up to four push buttons can be realized.


Temperature Sensor: Energy harvesting wireless temperature sensor module (STM 330) with an extremely low power RF transmitter module optimized for realization of wireless and maintenance free temperature sensors. Can also be used for room control panels including set point dial and occupancy button with the addition of a minimum number of external components. The module provides an integrated calibrated temperature sensor. STM 330 also supports the plug-in humidity sensor module HSM 100.


Reed Switch Sensor: Magnet contact transmitter module (STM 320), extremely low power RF transmitter module enables the realization of wireless magnetic contact sensor. Powered by a solar cell, completely maintenance-free.


Key Applications: Building installation, Industrial automation, Consumer electronics

Back to top

 

Technical Documents


Learning Center
TypeDescription
User ManualEnocean/element14: User Manual for Enocean Sensor Kit
User ManualEnOcean: User Manual for PTM 210 / PTM 210U / PTM 215 Push button multi-channel switch module
User ManualEnOcean: User Manual for STM 330 / STM 331 / STM 330C STM 332U / STM 333U Energy harvesting wireless temperature sensor module
User ManualEnOcean: User Manual for STM 320 / STM 320C / STM 320U Energy harvesting magnet contact transmitter module
DatasheetEnOcean: Datasheet for PTM 210 / PTM 210U / PTM 215 Push button multi-channel switch module
DatasheetEnOcean: Datasheet for STM 330 / STM 331 / STM 330C STM 332U / STM 333U Energy harvesting wireless temperature sensor module
DatasheetEnOcean: Datasheet for STM 320 / STM 320C / STM 320U Energy harvesting magnet contact transmitter module
DatasheetEnOcean: Datasheet for HSM 100 Humidity Sensor Module
White PaperEnOcean: White Paper for STM 3xy wireless sensor transmitter module family
Application NoteEnOcean: Application Note (AN102) on Antenna Basics – Basic Antenna Design Considerations for EnOcean based Products

 

Design Elements
TypeDescription
Mounting InstructionEnOcean: Mounting Instruction for PTM 210 Push button multi-channel switch module
3D ModelEnOcean: 3D Mounting Instruction for PTM 210 Push button multi-channel switch module (.igs format file)
3D ModelEnOcean: PTM 210 Rocker Model 2D and 3D
3D ModelEnOcean: 3D Model and drawing for STM31x_C (.igs format file)
3D ModelEnOcean: 3D Model and drawing for STM320_C (.igs format file)

 

Back to top

 

Video


Video 1Video 2
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features



  • The EnOcean Sensor Kits are available in several frequency variants:image
    • SENSOR KIT 868 (868MHz for Europe, including China)
    • SENSOR KIT 315 (315MHz for Asia, excluding China)
    • SENSOR KIT 902 (902MHz for US / Canada)
  • Wireless Sensor module with built-in antenna
  • No cables required
  • Ideal Energy Harvesting Solution
  • Miniature battery-less push switch module
  • Temperature & Reed Sensors with Solar cell
  • Supports additional plug-in humidity sensor module
  • Self-powered, maintenance free
  • Perfect solution for home automation applications
  • For Use with EnOcean PiEnOcean Pi & Raspberry PiRaspberry Pi

 

 

Back to top

 

Kit Contents


 

  • PTM 210 Push button multi-channel switch module
  • STM 330 Energy harvesting wireless temperature sensor module
  • STM 320 Energy harvesting magnet contact transmitter module

 

Back to top

 

  • enocean
  • enocean sensor kit
  • raspberry pi
  • raspberry pi enocean sensor kit
  • Share
  • History