Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents iWave's Qseven™︎ Rel.1.20 Compliant Module based on Freescale™︎ i.MX51 Processor
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: e14 Contributor
  • Date Created: 24 Jun 2011 1:52 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 10:29 AM
  • Views 664 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

iWave's Qseven™︎ Rel.1.20 Compliant Module based on Freescale™︎ i.MX51 Processor

iW-RainboW-G8 Q7M (i.MX51 Q7-SOM)

 

iW-RainboW-G8 Q7M (i.MX51 Q7-SOM) is based on Freescale's i.MX51 multimedia application processor comply with Qseven�  Rel.1.20. The processor features advanced and power-efficient implementation of the  ARM Cortex A8 core, which operates at speeds of 800 MHz  and higher. This module provides  advanced peripheral  integration,green energy efficient-power savings, reduced time to market  and it can be used for any portable computing applications like  Industrial Handheld, High-end PDAs, Advanced HMI,  Secure Devices, Automotive Handhelds, Mobile Internet Devices, Wireless  Medical Handheld devices,  etc.
image
Processor
   Freescale's i.MX51 @ 800 MHz
     OpenGL ES2.0 & OpenGL ES2.0 H/W Accelerators
     Multi-format HD720p Video Decoder H/W Engine
     D1 Video Encoder H/W Engine
PMIC
     MC13892
Operating System
     Linux 2.6.35
     Windows Embedded Compact7
     Android 2.3                                 
Memory
     128MB DDR2 RAM, Expandable up to 512MB
     128MB NAND Flash, Expandable up to 2GB
     2MB NOR Flash*
Onboard I/O Interfaces
     microSD
  Power
     5V +/- 5% Input Supply
Form factor
    Qseven� Rel.1.20 (70mm x 70mm)
Q7 Edge Interface:
       SATA Portx1
       USB 2.0 Hostx4/USB 2.0 Device
       CAN Port
       LVDS Channel
       AC'97 Port
       10/100 Ethernet
       SD/MMC 
       I2C & SPI Bus. 
Optional Expansion Interface*                                                                              
Temperature Support: 0C to +70C degree
Target Applications:
       Industrial Handheld
       High-end PDAs
       Advanced HMI
       Secure Devices
       Automotive Handhelds
       Mobile Internet Devices
       Wireless Medical Handheld devices
 

 

For further details, please email to mktg@iwavesystems.com/subuhani@iwavesystems.com
  • i.mx51_qseven
  • qseven_module
  • q7
  • i.mx51_q7
  • q7_module
  • arm_qseven
  • qseven_formfactor
  • qseven_arm