Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: MC56F8006DEMO-T Demonstration Board for MC56F8006 Digital Signal Controller
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: vandana
  • Date Created: 22 Sep 2011 3:35 PM Date Created
  • Last Updated Last Updated: 27 Oct 2013 5:39 AM
  • Views 2015 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale: MC56F8006DEMO-T Demonstration Board for MC56F8006 Digital Signal Controller

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

 

image

Kit Overview

 

MC56F8006DEMOMC56F8006DEMO is a cost-effective board targeting quick digital signal controller (DSC) evaluation, demonstration and debugging of the Freescale MC56F8006VLFMC56F8006VLF digital signal controller. The board is equipped to handle USB communication right out of the box. MC56F8006 demo board has a series of 6 leds connected to PWM channels in order to monitor signals and has a Reset and 2 IRQ switches.


The MC56F8006/56F800256F8002 is a member of the 56800E core-based family of digital signal controllers (DSCs). It combines, on a single chip, the processing power of a DSP and the functionality of a microcontroller with a flexible set of peripherals to create a cost-effective solution. Because of its low cost, configuration flexibility, and compact program code, the 56F8006/56F8002 is well-suited for many applications.


The 56800E core is based on a dual Harvard-style architecture consisting of three execution units operating in parallel, allowing as many as six operations per instruction cycle. The MCU-style programming model and optimized instruction set allow straightforward generation of efficient, compact DSP and control code. The instruction set is also highly efficient for C compilers to enable rapid development of optimized control applications. The MC56F8006/56F800256F8002 supports program execution from internal memories. Two data operands can be accessed from the on-chip data RAM per instruction cycle. The 56F8006/56F8002 also offers up to 40 general-purpose input/output (GPIO) lines, depending on peripheral configuration.

 

Key Applications: Industrial control, Home appliances, Smart sensors, Fire and security systems, Switched-mode power supply and power management, Power metering, Motor control (ACIM, BLDC, PMSM, SR, and stepper), Handheld power tools, Arc fault protection, Medical portable diagnostic and therapeutic devices, Instrumentation, Lighting ballast.

More Development Kits and Tools
imageFreescale Development KitsimageFreescale Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEFreescaleCodeWarriorAll Freescale MCU's

Freescale's software and development solutions take you beyond the silicon, helping to bring your embedded applications to life.  Learn More

 

Back to top

 

Technical Documents


Learning Center
TypeDescription
User ManualMC56F8006DEMO Board User Guide
User ManualMC56F8006DEMO-T Board Quick Start Guide
User ManualMC56F8006DEMO Board Quick Start Guide
DatasheetMC56F8006/MC56F8002 Digital Signal Controller
TutorialMC56F8006DEMO Board Lab Tutorial

 

Design Elements
TypeDescription
SchematicsMC56F8006DEMO board schematics
SoftwareMC56F8006DEMO FFT Lab
SoftwareMC56F8006DEMO FIR Lab
SoftwareMC56F8006DEMO Freemaster Lab
SoftwareMC56F8006DEMO Hall Motor Lab
SoftwareMC56F8006DEMO LED Lab
SoftwareMC56F8006DEMO PGA Lab
SoftwareMC56F8006DEMO Serial Lab

Back to top

 

Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

 

Kit Features


image

 

  • MC56F8006 DSC
    • 48-pin package, 40 GPIO
    • 16 KB flash memory
    • 2 KB RAM
    • 3 analog comparators
    • 2 analog-to-digital converters, 12-bit
    • Up to 24 inputs
    • 2 programmable gain amplifiers
    • 6 pulse-width modulator (PWM) outputs possible
    • 4 PWM fault inputs possible
    • Inter-integrated circuit (I2C)
    • Serial peripheral interface (SPI)
    • Serial communications interface (SCI)
    • Programmable interrupt timer (PIT)
    • Programmable delay block
    • 2 general-purpose timers (GPT)
    • Computer operating properly (COP) timer
    • Phase-locked loop (PLL)
    • Relaxation oscillator (ROSC)
    • Real-time counter (RTC)
    • 1 kHz oscillator
    • Crystal oscillator
    • On-chip clock synthesis (OCCS)
    • Power management controller (PMC)
    • JTAG/EOnCE interface
  • I/O Connectors
    • J1 — 40-pin DSC I/O, demo standard
    • J2 — 8-pin DSC port E connector
    • PWR jack — external supply
    • USB — BDM, power, serial connection
    • JTAG — external development port
    • COM — RS-232RS-232 port (not installed)
  • Switches
    • Reset
    • IRQ SW1
    • IRQ SW2
  • Indicators
    • Power indicator
    • 6 user indicators
    • 2 USB status
  • Crystal Reference (Y2)
    • 32 kHz type, not populated
  • Specifications
    • External power: +9V DV input voltage typical, 100 mA
    • Input voltage range: +7 to +15V DC
    • Onboard regulated +3.3V DC supply
    • Board size: 2 × 4 inches

 

Back to top

Kit Contents


 

The Freescale's MC56F8006DEMO-TMC56F8006DEMO-T supplied with below contents:

 

  • DVD Getting Started With MC56F8006/56F800256F8002
    • Free CodeWarrior Development Studio for 56F800/E DSC, Special Edition (32KB code size limit)
    • Device and Board Resources
    • 7 different MC56F8006 Demo Labs including LED flashing demonstration, USB Serial , Freemaster and FIR Labs.
  • USB TAPUSB TAP
  • USB Cable
  • MC56F8006DEMO-TMC56F8006DEMO-T Quick Start Guide
  • Freescale Warranty Card

Back to top

 


  • mc56f8006demo-t
  • mc56f8002
  • demo_board
  • mc56f8006
  • mc56f8006vlf
  • demonstration_board