Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: Temperature, Wireless, USB Data Logger, Watch Development Tool (eZ430-Chronos)
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: vandana
  • Date Created: 22 Sep 2011 10:16 PM Date Created
  • Last Updated Last Updated: 27 Oct 2013 3:02 AM
  • Views 692 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: Temperature, Wireless, USB Data Logger, Watch Development Tool (eZ430-Chronos)

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview


The eZ430-ChronoseZ430-Chronos is a highly integrated, wearable wireless development system based for the CC430 in a sports watch. It may be used as a reference platform for watch systems, a personal display for personal area networks, or as a wireless sensor node for remote data collection.


Based on the CC430F6137CC430F6137 <1 GHz RF SoC, the eZ430-Chronos is a complete CC430-based development system contained in a watch. This tool features a 96 segment LCD display and provides an integrated pressure sensor and 3-axis accelerometer for motion sensitive control. The integrated wireless feature allows the Chronos to act as a central hub for nearby wireless sensors such as pedometers and heart rate monitors. The eZ430-Chronos offers temperature and battery voltage measurement and is complete with a USB-based CC1111CC1111 wireless interface to a PC.


The eZ430-Chronos watch may be disassembled to be reprogrammed with a custom application and includes an eZ430 USB programming interface.

 

  • Small form factor and ultra-low-power consumption
  • Expandable for Personal Area Network applications
  • Based on CC430: MSP430Tm MCUs with integrated <1 GHz RF
  • Low cost development system

 

Key Applications:  Automotive and Transportation, Communications and Telecom, Consumer Electronics, Energy and Lighting, Industrial, Medical

More Development Kits and Tools
imageTexas Instruments Development KitsimageTexas Instruments Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool TypeSupplierMPNSupported FamilyDescription
IDETexas InstrumentsCode Composer Studio (CCStudio)ALL TI MCUsCCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
EmulatorsTexas InstrumentsXDS100V2 JTAGXDS100V2 JTAGMSP430JTAG Emulator
Debugger / ProgrammerTexas InstrumentsMSP-FET430UIFMSP-FET430UIFMSP430MSP430 USB Debugging Interface
Debugger / ProgrammerTexas InstrumentsMSP-FET430PIFMSP-FET430PIFMSP430MSP430 Parallel Port Debugging Interface

Back to top

Technical Documents


Learning Center
Type
Description
User Guide

eZ430-Chronos Development Tool User's Guide (Rev. C)

Application Note

SRD regulations for license free transceiver operation

Application NoteRange Measurements in an Open Field Environment (Rev. A)
User Guide

CC430 Family User's Guide (Rev. B)

Design Elements
TypeDescription
Software

eZ430-Chronos Software Package (Linux) (Rev. A)

Software

eZ430-Chronos Software Package (Rev. B)

SoftwareCC430F613x C Examples (IAR and CCS) (Rev. B)

Back to top

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

Back to top

Kit Features


image

 

  • Reprogrammable over Spy Bi-Wire
  • Runs SimpliciTI and BM Innovations’ BlueRobinTm RF protocols
  • Available in 433, 868 and 915 MHz bands for worldwide usage
  • Includes several open-source projects
  • LCD driven directly by CC430
  • Integrated Sensors:
    • 3-axis accelerometer
    • Altimeter
    • Temperature
    • Battery voltage
  • eZ430-Chronos-433eZ430-Chronos-433: RF operating frequency- 433 MHz, acceptable Operating Region – Worldwide.
  • eZ430-Chronos-868eZ430-Chronos-868: RF operating frequency- 868 MHz, acceptable Operating Region – Europe and India.
  • eZ430-Chronos-915eZ430-Chronos-915: RF operating frequency- 915 MHz, acceptable Operating Region – N. & S. America.
  • Fully functional sports watch based on the CC430F6137, MSP430 with integrated <1GHz wireless transceiver
  • Watch reprogrammable for custom wireless applications
  • Highly integrated watch includes on-board 3-axis accelerometer, pressure sensor, temperature sensor, battery voltage sensor
  • 96-Segment LCD display driven directly by CC430
  • Can be paired wirelessly with heart rate monitors, pedometers or other devices based RF transceivers like the CC1101 or SoCs such as the CC430 or CC111x
  • Includes an eZ430 USB emulator that connects the Chronos to a PC for real-time, in-system programming and debugging
  • Includes IAR Kickstart and Code Composer Studio integrated development environments which includes an assembler, linker, simulator, source-level debugger, and code limited C-compiler

 

Back to top

Kit Contents


 

The Texas Instrument's EZ430-CHRONOS-915 supplied with below contents:

  • eZ430 emulator for programming and debugging
  • USB-RF access point for PC communication
  • Chronos watch

 

 

 

 

Back to top

 


  • texas_instruments
  • msp430
  • ez430-chronos
  • Share
  • History