Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: TWR-S08LL64-KIT - 8-bit Segment LCD Module for Tower System
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 17 Nov 2011 9:27 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 5:37 AM
  • Views 1150 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale: TWR-S08LL64-KIT - 8-bit Segment LCD Module for Tower System

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The cost effective TWR-S08LL64TWR-S08LL64 development tool is part of the Tower System(TWR-S08LL64-KITTWR-S08LL64-KIT) and features the MC9S08LL64MC9S08LL64 segment LCD controller. It provides everything a designer needs to develop and evaluate application code. The integrated OSBDM allows a designer to communicate with the board and target device with only a USB cable and the board highlights the MCU's low power features.

 

The MC9S08LL64MC9S08LL64 device is one of Freescale’s low-power microcontrollers with an integrated liquid crystal display (LCD) driver. The TWR-S08LL64TWR-S08LL64 module contains an on-module display that allows developers to explore software development using the integrated LCD driver. This quick start guide is designed to get you ready to develop your next LCD application using the MC9S08LL64MC9S08LL64 within minutes.

 

The MC9S08LL16/8 helps you reach your target performance levels while minimizing power consumption in your design, demonstrating extreme energy efficiency for ultra-long operation in battery-powered applications. The S08LL16 (LL16) microcontroller offers two ultra-low-power stop modes, new low-power run and wait modes, six microsecond wake-up time, ultra-low-power external oscillator and clock gating registers to disable clocks to unused peripherals.

 

CodeWarrior Development Studio for Microcontrollers is a suite of tools that supports software development for Freescale’s 8-bit MCUs and 32-bit V1 ColdFireRegistered devices. Designers can further accelerate application development with the help of Processor ExpertTm, an award-winning rapid application development tool integrated into the CodeWarrior tool suite.

 

Ordering Information:

MPNDescription
TWR-S08LL64TWR-S08LL64Freescale MC9S08LL64 MCU based Tower Module Only.
TWR-S08LL64-KITTWR-S08LL64-KIT

KIT - Freescale MC9S08LL64 MCU based Tower Module along with Elevator Module (TWR-ELEVTWR-ELEV) and Prototype Module (TWR-PROTOTWR-PROTO).

 

Key Applications: Automotive ,Consumer ,Industrial.

More Development Kits and Tools
imageFreescale Development KitsimageFreescale Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEFreescaleCodeWarriorAll Freescale MCU's

Freescale's software and development solutions take you beyond the silicon, helping to bring your embedded applications to life.  Learn More


 

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsFreescaleU-MULTILINKU-MULTILINKHC08 / HCS08 / HCS12 / ColdFire / Qorivva MPC55xx/56xx / KinetisP&E USB Multilink Universal debug and programming interface for HCS08, HC(S)12(X), ColdFire, Qorivva MPC55xx/56xx, and Kinetis
Debuggers, Emulators & JTAG ToolsFreescaleUSBMULTILINKBDMEUSBMULTILINKBDMEHCS08 / RS08 / HCS12USB BDM Interface cable for the 68HC(S)12(X) and 68HCS08 and 68RS08 and ColdFire V1
Debuggers, Emulators & JTAG ToolsFreescaleUSBMULTILINK08EUSBMULTILINK08EHC08In-circuit emulation, debugging and programming for 68HC08 Flash MCUs
Debugger / ProgrammerFreescaleM68CYCLONEPROEM68CYCLONEPROEHC08 / HS08 / RS08 / HCS12Hardware Debug Interface and Stand-Alone Programmer for HC08, HCS08, RS08, ColdFire V1, and HC(S)12(X)

 

Back to top

 

Technical Documents


Learning Center
TypeDescription
User GuideFreescale: Quick Start Guide for TWR-S08LL64-KIT
DatasheetFreescale: Datasheet for MC9S08LL64 MCU
Product BriefFreescale: Fact Sheet for MC9S08LL16/8 MCU Family
Application NoteFreescale: AN3796: LCD Driver Specification
Application NoteFreescale: AN3821: How to Handle Dual Flash Architecture in MC9S08LG32
Application NoteFreescale: AN3822: Emulated EEPROM Implementation in Dual Flash Architecture and Demo Description on MC9S08LG32
Application NoteFreescale: AN3824: EEPROM Emulation Driver for MC9S08LG32 Family
Application NoteFreescale: AN3990: Migrating from MC9S08LL16 to MC9S08LL64 Microcontroller
TutorialsFreescale: Lab Tutorials For-TWRS098LL64(LAB1)
TutorialsFreescale: Lab Tutorials For-TWRS098LL64(LAB2)

 

Design Elements
TypeDescription
Mechnical DrawingFreescale: Mechanical Drawing for Tower System
SchematicFreescale: TWR-S08LL64-KIT-Base Board Schematic
SchematicFreescale: TWR-S08LL64-KIT Schematic File
Reference DesignFreescale: Thermostat Reference Design Using the MC9S08LL16 Family
Application LibraryFreescale: Software code For TWRS098LL64(LAB2) Family Lab Tutorials

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

Back to top

 

Kit Features


image

 

  • 5 K One Turn Potentiometer
  • RS232 port
  • MC9S08LL64MC9S08LL64 MCU
  • 32,768 Hz Crystal
  • Freescale 3 axis accelerometer ADC input to MCU
  • Buzzer
  • Light Sensor with LP filter and opamp
  • Mini-B USB connector
  • 1 reset push button and 4 push switches
  • 2 x 28 segments LCD display

 

 

 

 

 

 

 

 

Back to top

Kit Contents


 

  • TWR-S08LL64TWR-S08LL64 - 8-bit Segment LCD module that features the MC9S08LL64
  • TWR-PROTOTWR-PROTO - Prototyping module with perfboard area
  • TWR-ELEVTWR-ELEV - Two elevator boards that provide structural integrity, communications interfaces, power regulation circuitry with standardized bus
  • Necessary cables
  • An interactive DVD with lab tutorials, software, training and collateral
  • A printed guide on how to quickly get started using the development kit

Back to top

 


  • twr_s08ll64
  • twr-s08ll64-kit
  • twr-s08ll64
  • twr_s08ll64_kit
  • tower_system