Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Lattice: ispMatch 4000ZPICO Development Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 23 Nov 2011 3:22 AM Date Created
  • Last Updated Last Updated: 26 Jun 2012 7:29 PM
  • Views 1635 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Lattice: ispMatch 4000ZPICO Development Kit

  • Learning Center
  • Design Elements
  • Video
  • Features
  • BUY NOWBUY NOW
image
Lattice Semiconductor presents the ispMACH 4000ZE Pico Development KitispMACH 4000ZE Pico Development Kit, it's a battery-powered, low-cost platform to accelerate the evaluation of ispMACH 4000ZE CPLDs. The kit features the ispMACH 4256ZE-MN144 device, Power Manager II ispPAC-POWR6AT6 device, a high-side current sense circuit, a 7-segment LCD display, and an expansion header landing for I2C, JTAG, and GPIO interfacing.  Using the preloaded ispMACH 4000ZE Pico Power demo design provided with the development kit, you can now test within minutes an I2C master and LCD controller interfaces in addition to the embedded ispMACH 4000ZE OSCTIMER block. You can then build your own designs using the free downloadable ispMACH 4000ZE reference design source code, implementing these features in less than an hour. The board also features USB channels for JTAG programming and I2C interfacing from a host PC. A pin header landing provides access to both PIO banks of the ispMACH 4000ZE CPLD and the on-board I2C bus. The board can be controlled with a I2C utility program (PicoView) running on a host PC.
 
The Pico evaluation board is small but packed with features to help evaluate the use of the ispMACH 4000ZE CPLD in the context of battery-powered, handheld application. CPLDs are ideal for glue logic, level shifting between signal standards, and providing additional interfaces for I/O limited microprocessors. On-board power monitoring circuits with the POWR6AT6 device provide a convenient way to monitor power consumption of the CPLD. A USB cable programming interface allows you to modify the CPLD programming from any PC host. And by using ispLEVER Classic and ispVM software you can compile your own designs captured as VHDL, Verilog HDL, or schematics.
 
The ispMACH 4000ZE CPLD family is ideal for ultra low-power, high-volume portable applications. Based on Lattice’s popular low power ispMACHRegistered 4000Z CPLD family architecture, the second-generation ispMACH 4000ZE offers typical standby current as low as 10µA; ultra-small, space saving 0.4mm pitch Ball Grid Array packages; 3.3V, 2.5V, and 1.8V I/O standards support; and 5-volt tolerant I/Os.
 
The kit includes demonstration designs pre-programmed into the ispMACH 4256ZE and POWR6AT6 devices which highlight key CPLD applications and power saving measures that will maximize battery life. The CPLD demo design integrates an up/down counter, right/left shift register, and an I2C bus master controller which communicates with the POWR6AT6. A 7-seg LCD panel displays demo output using three characters.
 
 

Learning Center

TypeDescription
User GuideLattice: User Guide for ispMACH 4000ZE Pico Development Kit
User GuideLattice: Quick Start Guide for ispMACH 4000ZE Pico Development Kit
DatasheetLattice: Datasheet for ispMACH 4000ZE Family
Product BriefLattice: Product Brief for ispMACH 4000ZE Pico Development Kit
WhitepaperLattice: White Paper - The Impact of Energy Efficiency Standards on Standby Power in Consumer Electronics Design

Back to top

Design Elements

TypeDescription
Application LibraryLattice: ispMACH 4000ZE Pico Development Kit PicoView for Windows
LayoutLattice: PCB Layout for ispMACH 4000ZE Pico Evaluation Board (Gerber Artwork)
SchematicLattice: Schematic for ispMACH 4000ZE Pico Development Kit

Back to top

Video

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

Back to top

 

Features

https://community.element14.com/resized-image/__size/620x300/__key/communityserver-wikis-components-files/00-00-00-01-46/5381.contentimage_5F00_17850.html

The ispMACH 4000ZE Pico Development Kit includes the following features:https://community.element14.com/resized-image/__size/620x300/__key/communityserver-wikis-components-files/00-00-00-01-46/3247.contentimage_5F00_17851.html
  • Pre-programmed Pico Power Demo
  • ispMACH 4000ZE device    
    • Ultra Low Power CPLD (Standby current as low as 10µA)
    • Small Form Factor
    • Easy System Integration
    • High Performance CPLD
  • Power Manager II device
  • Battery Powered
  • LCD panel
  • USB mini jack socket for power, JTAG programming, and I2C interface
  • 2X15 header landing for off-board expansion provides access to LC4256ZE GPIOs, POWR6AT6 VMON inputs, I2C, and JTAG chain Push button for global reset
  • 4-bit DIP switch to user-defined inputs
  • 3.3V and 2.5V supply rails Current and voltage sensor circuits
  • Battery or USB power source
  • PicoView user interface
  • RoHS-compliant packaging and process
  • Marked for CE, China RoHS Environmental-Friendly Use Period (EFUP) and Waste Electrical and Electronic Equipment (WEEE) Directives

 

Kit Content

The ispMACH 4000ZE Pico Development Kit contains everything needed to develop and run a range of applications:

 

 

  • ispMACH 4000ZE Pico Evaluation Board
  • Pre-programmed Pico Power Demo
  • One USB connector cable
  • QuickSTART Guide

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

Back to top