• Products and Partners
    Products and Partners
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
Technical Library
  • Products and Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents element14 Lattice presents HDR 60 Video Development Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 22 Nov 2011 7:41 AM Date Created
  • Last Updated Last Updated: 5 Sep 2012 6:29 AM
  • Views 1432 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

element14 Lattice presents HDR 60 Video Development Kit

imageimageimage

  BUY NOWBUY NOW 
Kit OverviewTechnical DocumentsVideoFeaturesKit Contents

Overviewimage

 

Lattice and element14 together presents LatticeECP3-70 FPGA based the Lattice HDR-60 Video Camera Development KitLattice HDR-60 Video Camera Development Kit, it's fully production ready High Dynamic Range (HDR) camera, designed to fit into commercially available camera housings. The hardware is designed to support full 1080p resolution at 60 frames per second in streaming mode through the FPGA, without the need for any external frame buffer.

 

 

The integrated 'IONOS' Image Signal Processing (ISP) IP pipeline from Lattice partner, Helion GmbH, provides end-to-end ISP support from sensor to displayable image, and incorporates sensor interfacing, defective pixel correction & 2D noise reduction, high quality 5 x 5 DeBayer, Color Correction Matrix, Fast Auto Exposure, Auto White Balance, HDR, Gamma Correction and Overlay (both character and graphics). Lattice HDMI PHY IP enables output to HDMI/DVI monitors. The kit provides the industry’s fastest Auto-Exposure, very high quality Auto White Balance and HDR greater than 120dB. On board Broadcom BroadreachTm PHY enables support for Ethernet over coax up to a run length of 700 meters. The hardware supports up to 16-megapixel sensors, can support up to 2 sensors simultaneously and is easily programmable via standard low-cost USB cable.

 

 

This kit gives the jump start to manufacturer and developers in their FPGA-based high definition camera programs by providing a high quality HDR Video Camera reference design engineered to minimize system BOM, while addressing both legacy infrastructure and future-proofing the customer’s investment. With full 1080p60 support and the ability to scale up to 16MP sensors, as well as support for Ethernet over coaxial cable, the Lattice HDR-60 Development Kit offers nearly twice the functionality at less than half the price of any comparable kit currently available.

 

 

The LatticeECP3 FPGA family is comprised of the lowest power, SERDES-enabled FPGAs in the market today. The family’s five FPGAs offer standards-compliant, multi-protocol 3.2G SERDES, DDR1/2/3 memory interfaces and high performance, cascadable DSP slices that are ideal for RF, baseband and image signal processing. Toggling at 1Gbps, the LatticeECP3 FPGAs also feature fast LVDS I/O as well as embedded memory of up to 6.8 Mbits. Logic density varies from 17K LUTs to 149K LUTs with up to 586 user I/O.

 

 

Key Applications: High volume cost- and Power-sensitive video camera and display, Wireline and wireless infrastructure applications.

 

 

 

Technical Documents


Learning Center
TypeDescription
User GuideLattice: User's Guide for HDR-60 Video Camera Development Kit
User GuideLattice: User's Guide for NanoVesta Head Board
User GuideLattice: Quick Start Guide for HDR-60 Video Camera Development Kit
DatasheetLattice: Datasheet for LatticeECP3 Family
Product BriefLattice: LatticeECP3 Family Product Brochure
Product BriefLattice: Product Brief for HDR-60 Video Camera Development Kit

 

Design Elements

 

TypeDescription
BOMLattice: BOM List for HDR-60 Video Camera Development Kit (Rev A )
BOMLattice: BOM List for NanoVesta Head Board (Rev A)
LayoutLattice: PCB Layout for HDR-60 Video Camera Development Kit (Rev A)
LayoutLattice: PCB Photoplot for HDR-60 Video Camera Development Kit (Rev A)
LayoutLattice: PCB Layout for NanoVesta Head Board (Rev A)
LayoutLattice: PCB Photoplot for NanoVesta Head Board (Rev A)
SchematicLattice: Schematic   for HDR-60 Video Camera Development Kit (Rev A )
SchematicLattice: Schematic for NanoVesta Head Board (Rev A )

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


The Lattice HDR-60 Video Camera Development KitLattice HDR-60 Video Camera Development Kit includes the following features:image

 

  • FPGA-based Image Signal Processing
  • Fully Production-Ready HDR Camera Design
  • 1080p Capable @ 60 frames per second
  • Supports up to 16 Megapixel Sensors Supports up to two sensors simultaneously
  • Full 60fps in streaming mode needs no external frame buffer
  • Fast Auto Exposure Instantly Adjust to Changing Light
  • Greater than 120 dB High Dynamic Range (HDR) Performance
  • Direct HDMI / DVI output from FPGA
  • Extremely Low-Latency
  • Comprehensive Image Processing IP Library
  • On-board BroadcomRegistered BroadreachTM PHY Enables IP over Coax
  • On-board FTDI Chip provides easy programming via low cost USB cable

 

image

The Lattice HDR-60 Video Camera development Kit offers several benefits:

 

Features
Benefits

Fully Production   ReadyFree Demo   Bit-stream, Schematics & Layout

Fits Commercially   Available Camera  Housings

Accelerated Time to Market

Lowest Cost BOM for   FPGA-based 1080p60 HDR CameraNeeds No External   Frame Buffer

Full HD Functionality and HDR at Lowest System   Cost
Industry Leading   Sensor Roadmap Support: up to 16MPFuture-proof   Kit Investment

Industry   Leading:- Auto Exposure

- Auto White Balance

- 120dB+ HDR Range

Differentiation at Low System Cost

Available,   Comprehensive Wishbone Compliant

ISP Library

Versatile   Product Offering with Single Source, fully-compatible IP

Broadcom BroadReachTm PHY and BNC Connector

Legacy   Cable Infrastructure Support

Coax-ready   for up to 700m Signal Travel

ECP3-70 On Board

FTDI Chip On Board

RJ45 Ethernet Connector On Board

Room to add additional IP / Customer’s own   IP. Easy Programming via regular USB Cable
On Board Twin-Sensor Support ConnectorsVideo   Stitching Applications Support

 

 

Back to top

Kit Contents


The Lattice HDR-60 Video Camera Development KitLattice HDR-60 Video Camera Development Kit contains everything needed to develop and run a range of applications:

 

  • HDR-60 Base Board with LatticeECP3 FPGA, pre-loaded with ISP Demo
  • NanoVesta Head Board with Aptina A-1000 720p HDR Sensor and Sunex lens
  • Two USB cables HDMI cable with HDMI-to-DVI adapter
  • 12V AC adapter pow

 

 

Back to top


imageimageimage

  • latticeecp3
  • hdr-60_video_camera_development_kit
  • fpga