• Products and Partners
    Products and Partners
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
Technical Library
  • Products and Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents element14 Lattice MachXO2 Pico Development Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 25 Nov 2011 2:11 AM Date Created
  • Last Updated Last Updated: 5 Sep 2012 6:30 AM
  • Views 2095 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

element14 Lattice MachXO2 Pico Development Kit

imageimageimage

  BUY NOWBUY NOW 
Kit OverviewTechnical DocumentsVideoFeaturesKit Contents

Overviewimage

 

element14 and Lattice together presents the MachXO2 Pico Development KitMachXO2 Pico Development Kit, it's a low-cost, easy to-use platform for evaluating and designing with MachXO2 PLDs. The kit is based on a small form factor evaluation board that features the MachXO2 LCMXO2-1200ZE device, a 7-segment LCD display, I2C temperature sensor and an expansion header for I2C, JTAG, and GPIO interfacing.

 

 

The MachXO2 PLD on the Pico evaluation board comes preprogrammed with the Environment Scanning system-on-chip (SoC) design. This demo integrates multiple Lattice reference designs including the LatticeMico8  microcontroller, WISHBONE interconnect, UART, and peripheral controllers for SPI and I2C. Using the preloaded Environment Scanning system-on-chip (SoC) design provided with the development kit, you can now test within minutes, popular interfaces such as UART, SPI, I2C and LCD control using the integrated 8-bit LatticeMico8Tm microcontroller in conjunction with the MachXO2 Embedded Function Bock (EFB). You can then build your own designs using the free downloadable reference design source code, implementing these features in less than an hour.

 

 

The board can be controlled with capacitive touch sense buttons and a menu-driven interface via a Windows or Linux terminal program over an RS-232/USB link.  After you check out the pre-programmed demo running on the board, you can easily access the reference design source code including the HDL, firmware and design tools required to quickly modify it for your own application.

 

 

The board also features USB channels for JTAG programming and debugging from a host PC. The header provides access to a variety of I/O banks of the MachXO2 device and the on-board I2C bus. The board can be controlled with a menu driven interface via terminal programs running on a host PC.

 

 

The MachXO2 family of non-volatile infinitely reconfigurable Programmable Logic Devices (PLDs) is designed for low-power consumer applications such as smart phones, GPS devices and PDAs. Combining an optimized look-up table (LUT) architecture with 65-nm embedded Flash process technology, MachXO2 devices provide a flexible “do-it-all” solution for consumer designs.

 

 

Key Applications: Low-power Consumer applications such as Smart Phones, GPS devices and PDAs.

 

 

 

Technical Documents


Learning Center
TypeDescription
User GuideLattice: User Guide for MachXO2 Pico Development Kit
User GuideLattice: Quick Start Guide for MachXO2 Pico Development Kit
DatasheetLattice: Datasheet for MachXO2 Family
Product BriefLattice: Product Brief for MachXO2 Pico Development Kit
WhitepaperLattice: Whitepaper - Implementing Video Display Interfaces Using MachXO2 PLDs

 

Design Elements

 

TypeDescription
Application LibraryLattice: Reference Design Source Code for MachXO2 Pico Development Kit
SchematicLattice: Schematic for MachXO2 Pico Development Kit (OrCAD schematic source - OrCAD .dsn)
SchematicLattice: Schematic for MachXO2 Pico Development Kit

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


The MachXO2 Pico Development KitMachXO2 Pico Development Kit includes the following features:image

  • MachXO2 PLD: LCMXO2-1200ZE-MG132CR1
  • 4-Character 7-Segment LCD Display
  • 4 Capacitive Touch Sense Buttons
  • 1Mbit SPI Flash
  • I2C Temperature Sensor
  • Power Measurement via Delta Sigma Analog to  Digital Conversion Using the MachXO2 Device
  • Current sensor circuits using Delta-Sigma ADC
  • RS-232/USB Interface
  • JTAG Interface
  • SPI Interface
  • I2C Interface
  • 2x16 Expansion Header Programmed via Standard USB Cable
  • USB or 2032 battery powered
  • QuickSTART Guide Marked for CE, China RoHS Environment-Friendly  Use Period (EFUP) and Waste Electrical an Electronic Equipment (WEEE) Directives 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

Back to top

Kit Contents


The MachXO2 Pico Development KitMachXO2 Pico Development Kit contains everything needed to develop and run a range of applications:

 

  • MachXO2 Pico Evaluation Board
  • Pre-programmed Pico Power Demo
  • One USB connector cable
  • QuickSTART Guide

 

 

Back to top


imageimageimage

  • lcmxo2_1200ze
  • machxo2_pico
  • machxo2_lcmxo2_1200ze
  • machxo2_pico_development_kit
  • machxo2
  • machxo2_pld
  • lattice
  • machxo2_cpld