Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents STMicroelectronics:  STEVAL-MKI009V1 Board based on LIS3LV02DL 3-Axis Accelerometer
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 1 Dec 2011 3:11 AM Date Created
  • Last Updated Last Updated: 15 Jan 2013 8:30 AM
  • Views 542 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

STMicroelectronics:  STEVAL-MKI009V1 Board based on LIS3LV02DL 3-Axis Accelerometer

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The STEVAL-MKI009V1STEVAL-MKI009V1 Adapter Board is based on the LIS3LV02DLLIS3LV02DL 3-axis digital output linear accelerometer and is intended to provide the user with an effective solution for fast system prototyping and device evaluation directly within the user’s application.

 

The STEVAL-MKI009V1STEVAL-MKI009V1 is designed to be plugged into a standard DIL 20 socket. It provides the user with the complete LIS3LV02DLLIS3LV02DL pin-out, and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. The pin-out of the adapter is designed to be fully compatible with all other available adapter boards so that the user can easily switch from one sensor to another during evaluation without the need for board redesign.

 

The LIS3LV02DLLIS3LV02DL is a three axes digital output linear accelerometer that includes a sensing element and an IC interface able to take the information from the sensing element and to provide the measured acceleration signals to the external world through an I2C/SPI serial interface. The sensing element, capable of detecting the acceleration, is manufactured using a dedicated process developed by ST to produce inertial sensors and actuators in silicon. The IC interface instead is manufactured using a CMOS process that allows high level of integration to design a dedicated circuit which is factory trimmed to better match the sensing element characteristics.

 

Key Applications: Free-Fall detection, Motion activated functions in portable, Terminals, Antitheft systems and Inertial navigation, Gaming and virtual reality input devices, Vibration monitoring and compensation.

More Development Kits and Tools
imageSTMicroelectronics Development KitsimageSTMicroelectronics Overview
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Back to top

 

Technical Documents


Learning Center
TypeDescription
Product BriefSTMicroelectronics:   Product Brief for LIS3LV02DL adapter board
User ManualSTMicroelectronics:   UM0979: User manual for STEVAL-MKI109V1 Board
User ManualSTMicroelectronics:   UM0701: Getting started with the STEVAL-MKI032V1 Board
Design Elements
TypeDescription
BOMSTMicroelectronics:   BOM List File for STEVAL-MKI009V1 board
GerberSTMicroelectronics:   Gerber files for LIS3LV02DL Adapter board
SchematicSTMicroelectronics:   Schematic for LIS3LV02DL Adapter board
Application LibrarySTMicroelectronics:   Software code on Setup for Unico Lite
Application LibrarySTMicroelectronics:   Software code on Setup for Unico GUI

 

Back to top

 

Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

 

Kit Features


image

 

  • 2.16 V to 3.6 V single supply operation
  • 1.8 V compatible IOs
  • I2C/SPI digital output interfaces
  • Programmable 12 or 16 bit data representation
  • Interrupt activated by motion
  • Programmable interrupt threshold
  • Embedded self test
  • High shock survivability
  • ECOPACKRegistered compliant

 

 

 

 

 

 

 

Back to top

Kit Contents


 

  • CompleteLIS3LV02DLLIS3LV02DL  pinout in standard DIL 20 socket

 

 

 

 

 

Back to top

 


  • lis3lv02dl
  • accelerometer
  • steval-mki009v1
  • stmicroelectronics
  • Share
  • History