Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Altera: DK-DEV-3SL150N  Stratix III FPGA Development Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 1 Dec 2011 2:09 AM Date Created
  • Last Updated Last Updated: 17 Sep 2012 5:56 AM
  • Views 2613 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Altera: DK-DEV-3SL150N  Stratix III FPGA Development Kit

imageimageimage

  BUY NOWBUY NOW 
Kit OverviewDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

Overviewimage

 

The Altera’s DK-DEV-3SL150NDK-DEV-3SL150N Stratix III Development Kit, which includes a full-featured field-programmable gate array (FPGA) development board, hardware and software development tools, documentation, and accessories needed to begin FPGA development. The Stratix III FPGA Development Kit delivers a complete environment for the development and testing of designs requiring high-performance and high-density devices. Altera Stratix III FPGAs combine the world's highest performance and highest density with the lowest possible power consumption.

 

 

You'll find Stratix III FPGAs provide the high-performance and high-integration capabilities needed for next-generation base stations, network infrastructure, and advanced imaging equipment. Stratix III FPGAs lower power consumption through Altera’s innovative Programmable Power Technology, which also provides the ability to turn on the performance where needed and turn down the power consumption for blocks not in use. Selectable Core Voltage and the latest in silicon process optimizations are also employed to deliver the industry’s lowest power, high-performance FPGAs.

 

 

The Stratix III FPGA Development Kit provides an integrated control environment that includes a USB command controller, a multi-port SRAM/DDR SDRAM/flash memory controller, Ethernet, an on-board meter, and example designs with demonstration circuitry specified in Verilog HDL code to help you get started quickly with your own designs. The development board also includes an Altera Stratix III FPGA configured with a hardware reference design stored in flash memory. You can use the development board, along with example designs included in the kit, as a platform to prototype complex embedded systems.

 

 

Key Applications: DSP, Memory Interfaces, ASIC Prototyping

 

 

 

Development Tools


Software Development Tools:

 

Tool TypeSupplierSupported FamilyMPNDescription
IDEAlteraALL Altera DevicesAltera Quartus II

It's the industry's number one software in performance and productivity for CPLD, FPGA, and HardCopy ASIC designs. The Altera Quartus II software, the industry's number one software in performance and productivity for CPLD, FPGA, and HardCopy ASIC designs. Learn More


 

Hardware Development Tools:

 

Tool TypeSupplierSupport?ed FamilyMPNDescription
Download CableAlteraALL Altera DevicesPL-BYTEBLASTER2NPL-BYTEBLASTER2NThe ByteBlaster II enables a PC to configure or program Altera devices. The download cable drives configuration or programming data using a standard parallel printer port from the PC.
Download CableAlteraALL Altera DevicesPL-USB-BLASTER-RCNPL-USB-BLASTER-RCNThe USB-Blaster drives configuration or programming data from the PC to configure or program Altera devices. The download cable interfaces to a standard USB PC port.
Download CableAlteraALL Altera DevicesPL-ETH2-BLASTERPL-ETH2-BLASTERThe EthernetBlaster can receive configuration or programming data from the Ethernet network to remotely configure or program Altera devices. The communications cable connects to a standard Ethernet network port with an RJ-45 connector.

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User   GuideAltera: User Guide for Stratix III Development Kit
Reference   ManualAltera: Reference Manual for Stratix III 3SL150 Development Board
DatasheetAltera: Datasheet for Stratix III Device Family
DatasheetAltera: Stratix III Device Datasheet for DC and Switching Characteristics
Application   NoteAltera: AN 574: Printed Circuit Board (PCB) Power Delivery Network (PDN) Design   Methodology
Application   NoteAltera: AN 461: Design Guidelines for Implementing QDRII+ and QDRII SRAM Interface
Product   BriefAltera: Product   Brief For Stratix III Family
Product   BriefAltera: Altera Product Catalog
Design Elements

 

TypeDescription
Application   LibraryAltera: AN 461: Software Code For Design Guidelines for Implementing QDRII+ and QDRII   SRAM Interfaces
Application   LibraryAltera: Software Code For Power Delivery Network (PDN) Tool for Stratix III Devices

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

 

Kit Features


  • Stratix III EP3SL150F1152EP3SL150F1152 high-performance FPGA
    • 142,500 equivalent logic elements (LEs)
    • 744 user I/O pins
    • 384 18x18 multipliers
    image
  • Clocking
    • 125-MHz oscillator
    • 50-MHz oscillator
    • SMA input
    • SMA output
  • Configuration
    • MAXRegistered II  flash passive serial configuration circuit
    • MAX II EPM2210GF256C3NEPM2210GF256C3N CPLD
    • On-board USB-BlasterTM
    • JTAG download port
  • General user input and output
    • Power consumption display
    • System reset push button
    • Board-specific dual in-line package (DIP) switch
    • JTAG bypass DIP switch
    • User reset push button
    • User push buttons (x4)
    • User DIP switch (x8)
    • User LEDs (x8)
    • User quad 7-segment display
    • 128x64 dot pixels graphics display
    • LCD (16 character x 2 line)
  • Memory devices
    • 128-MB DDR2 SDRAM DIMM
    • 16-MB DDR2 SDRAM devices (individually addressable)
    • 36-Mb QDR II SRAM device
    • 4-MB PSRAM
    • 64-MB flash memory
  • Components and interfaces
    • USB 2.0
    • 10/100/1000 Ethernet
    • Two HSMC interfaces

 

 

Back to top

Kit Contents


  • Stratix III development board
  • Quartus II development kit software, including a one-year license
  • Cable and accessories
    • External AC adapter power supply
    • Power cord (including support for UK, Europe)

 

Back to top


imageimageimage

  • stratix_iii
  • epm2210gf256c3n
  • fpga_development_kit
  • altera
  • dk-dev-3sl150n
  • verilog
  • ep3sl150f1152
  • Share
  • History