Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: P1010RDB - P1010/P1014 Reference Design Board
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sangeetack
  • Date Created: 28 Nov 2011 5:21 AM Date Created
  • Last Updated Last Updated: 17 Jan 2013 5:02 AM
  • Views 1844 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale: P1010RDB - P1010/P1014 Reference Design Board

Buy Now Development ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview


Freescale’s P1010-RDB is a highly integrated reference design board that can help shorten your time to market. The reference design is aimed at low-cost networking applications (with or without trust architecture), wired and wireless access, as well as industrial and smart energy applications.

 

This cost-effective board is based on the QorIQ P1010 processor family along with leading-edge external components to help you quickly design and implement your target application. The P1010-RDB leverages the P1010 processor and supports both the full-featured P1010 as well as the more costefficient P1014 device.

 

The P1010 processor family is based on the e500 core, built on Power ArchitectureRegistered technology, which has a core frequency range of 533–800 MHz, and supports a 32 KB instruction and L1 data cache and a 256 KB L2 cache. The P1010 also supports a complete trust architecture environment, CAN controllers for industrial applications, three Gigabit Ethernet controllers with IEEERegistered 1588 v2 support, USB 2.0 plus PHY, two PCI ExpressRegistered 1.0a controllers, up to six SerDes interfaces, 16/32-bit DDR3 and DDR3L (16-bit mode supports ECC), SPI controller supporting booting from SPI, serial flash memory, SD/MMC card controller supporting booting from flash cards and an integrated security engine. The new P1010 family with, built in 45 nm process technology provides high integration for cost-efficient solutions and enables a trust platform (through trust architecture) for customers that want to preserve the hardware or software integrity of their platforms.

 

Key Applications:

  • Industrial: IP Camera, Low-Cost Routers and Switches, Factory Automation.
  • Networking: Wireless LAN Access Point, Network Attached Storage (NAS).
More Development Kits and Tools
imageFreescale Development KitsimageFreescale Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEFreescaleCodeWarriorAll Freescale MCU's

Freescale's software and development solutions take you beyond the silicon, helping to bring your embedded applications to life.  Learn More

 

Back to top

Technical Documents


Learning Center
TypeDescription
Reference ManualFreescale: Reference Manual For P1010 QorIQ Integrated Processor
Reference ManualFreescale: Reference Manual For P1010 Security (SEC 4.4)
Product BriefFreescale: Fact Sheet For P1010 QorIQ Integrated Processor
Product BriefFreescale: Fact Sheet For P1010/P1014 Reference Design Board
Application NoteFreescale: AN4336: Enabling SD Interface on P1010 Reference Design Board
Selection GuideFreescale: Processor Selector Guide For PowerQUICC and QorIQ

 

Back to top

 

Video


 

 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image

 

  • Memory         
    • 1 GB DDR3 (8-bit x 4 chips), supports up to 8 GB on-board DDR3 SDRAM
    • 32 MB (16-bit) NOR flash memory
    • 32 MB SLC NAND flash memory
    • 256 KB I2C EEPROM
    • 128 MB SPI Flash
    • SD/MMC connector to interface with the SD memory card
  • PCI Express         
    • One standard PCI Express connector
    • One mini PCI Express connector SATA
    • One internal SATA connected to 2.5” 160G
  • SATA 2 HDD         
    • One eSATA connector to rear panel USB 2.0
    • One USB 2.0 port connected via UTMI PHY to mini AB interface
    • One USB 2.0 port directly connected to mini AB interface
  • Three 10/100/1000 Ports         
    • eTSEC 1 connected to RGMII PHY
    • eTSEC 2 and 3 connected to SGMII PHY
  • Flex CAN         
    • Two connectors for field bus interface
  • UART         
    • DUART interface, terminated as RJ45 connectors
  • TDM         
    • Two FXS ports connected via na external SLIC to the TDM interface
    • One FXO port connected via a relay to FXS for switchover to POT
  • Others         
    • LEDs: Power (green), link (green), activities (yellow)
    • JTAG for debugging
    • IEEE 1588 v2 signals for test and measurement
  • Form Factor       
    • Mini ITX form factor

 

 

Back to top

Kit Contents


 

P1010-RDB Board Only

 

 

 

 

Back to top

 


  • freescaledocs
  • qoriq
  • freescale
  • p1014
  • power_architecture
  • p1010
  • p1010_rdb