Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: Symphony SoundBite - Affordable Audio DSP Development Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sangeetack
  • Date Created: 28 Nov 2011 6:21 AM Date Created
  • Last Updated Last Updated: 4 Apr 2014 4:23 AM
  • Views 1755 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale: Symphony SoundBite - Affordable Audio DSP Development Kit

Buy Now Development ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

Freescale introduces the Symphony SoundBite Development Kit, designed for cost-sensitive applications and college laboratories, providing a very low-cost entry point into high-end DSP solutions. The Symphony SoundBite development kit brings much of the performance of Freescale’s full-featured evaluation module (DSPAUDIOEVMMB1E motherboard and DSxP371DB1E daughtercard) for the SymphonyTm DSP56371 digital signal processor to a more compact and userfriendly design at a very manageable price point.

 

The Symphony SoundBite is capable of simultaneously processing 8 independent channels of line-level audio via 4 pairs of 3.5mm stereo jacks. One input/output pair of jacks is shared with the AKM S/PDIF receiver and transmitter, enabling optical digital audio input and output. The analog processing is handled by four AKM 24-bit stereo codecs at sampling rates up to 192 kHz. Multiple banks of DIP switches and multi-colored LEDs connected to the DSP’s GPIO pins allow for user interaction with the DSP application.

 

The DSP56371 is capable of running delay management, bass management and DTS96/24 while using less than half of the DSP's computing capability. This enables designers to add system enhancements that the discerning audio consumer now expects. The performance increase is made possible through the use of a higher core frequency, fewer memory wait states, a larger amount of on-chip static random access memory (SRAM) and the addition of an Enhanced Filter Coprocessor (EFCOP). By removing the need for external high-speed SRAM and making smaller, less complex boards, the DSP56371 is performance-rich and cost-effective.

 

Key Applications: Digital audio compression/decompression, Sound field processing, Acoustic equalization and other digital audio algorithms.

More Development Kits and Tools
imageFreescale Development KitsimageFreescale Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEFreescaleCodeWarriorAll Freescale MCU's

Freescale's software and development solutions take you beyond the silicon, helping to bring your embedded applications to life.  Learn More


 

Back to top

 

Technical Documents


Learning Center
TypeDescription
Reference ManualFreescale: Reference Manual For Symphony SoundBite
Product BriefFreescale: Product Brief For Symphony SoundBite Development Kit
User GuideFreescale: User Guide For Symphony SoundBite Assembly Project Template
User GuideFreescale: Quick Start Guide For Symphony SoundBite
User GuideFreescale: User's Guide For Factory Board Test Procedure
Design Elements
TypeDescription
GerberFreescale: Gerber File For SoundBite Board
SchematicFreescale: Schematic File for SoundBite Board
Application LibraryFreescale: LED blinking C example for SoundBite Board
LayoutFreescale: Layout File for SoundBite Board
Application LibraryFreescale: SoundBite Production programming and test file

Back to top

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image

 

 

  • Powered by USB bus voltage or external power adaptor
  • On-board USB interface that provides JTAG debug, I2C and SPI serial communication with the DSP
  • 1x AK4584 24-bit 192 kHz stereo codec with integrated S/PDIF transceive
  • 3x AK4556 24-bit 192kHz stereo codecs
  • On-board microphone and pre-amplifier
  • Expansion header for off-board GPIO interfacing
  • 8-position DIP input switch
  • 9 LED indicators

 

 

 

 

 

 

 

Back to top

Kit Contents


 

  • Symphony SoundBite board
  • Mini USB cable
  • CD-ROM with all the software and documentation needed to get started

Back to top

 


  • freescaledocs
  • symphony_soundbite
  • audio
  • freescale
  • symphony
  • dsp