Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents ARM Cortex-A8 Overview
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 1 Jun 2012 2:13 AM Date Created
  • Last Updated Last Updated: 27 Jun 2012 12:39 AM
  • Views 5116 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

ARM Cortex-A8 Overview

imageimageimage

image

 

Cortex-A8 Overview

 

The ARM CortexTm-A8 processor is based on the ARMv7 architecture and has the ability to scale in speed from 600MHz to greater than 1GHz. The Cortex-A8 processor can meet the requirements for power-optimized mobile devices needing operation in less than 300mW; and performance-optimized consumer applications requiring 2000 Dhrystone MIPS. The Cortex-A8 high-performance processor is proven in end devices today.  From high-end feature phones to netbooks, DTVs, printers and automotive-infotainment, the Cortex-A8 processor offers a proven high-performance solution with millions of units shipped annually.

image

 

 

The processor is particularly suited to high-performance applications.

  • Frequency from 600MHz to 1GHz and above
  • High-performance, Superscalar microarchitecture
  • NEONTm technology for multi-media and SIMD processing
  • Binary compatibility with ARM926, ARM1136, and ARM1176 Processors

 

 

 

Cortex-A8 Feature

Feature Description

NEON

128-bit SIMD engine enables high performance media   processing.  Using NEON for some Audio, Video, and Graphics   workloads eases the burden of supporting more dedicated accelerators across   the SoC and enables the system to support the standards of tomorrow

Optimized Level 1 cache

The Level 1 cache is integrated tightly into the processor   with a single-cycle access time.  The caches combine minimal access   latency with hash way determination to maximize performance and minimize   power consumption.

Integrated Level 2 cache

The Level 2 cache is integrated into the core for ease of   integration, power efficiency, and optimal performance.  Built using   standard compiled RAMs, the cache is configurable from 0K – 1MB.  The   cache can be built using compiled memories and has programmable   delay to accommodate different array characteristics

Thumb-2 Technology

Delivers the peak performance of traditional ARM code   while also providing up to a 30% reduction in memory required to store   instructions.

Dynamic Branch Prediction

To minimize branch wrong prediction penalties,   the dynamic branch predictor achieves 95% accuracy across a wide range   of industry benchmarks.  The Predictor is enabled by branch target and   global history buffers.  The replay mechanism minimizes miss-predict   penalty.

Memory Management Unit

A full MMU enables the Cortex-A8 to run rich operating   systems in a variety of Applications

Jazelle-RCT Technology

RCT Java-acceleration technology to optimize Just In Time   (JIT) and Dynamic Adaptive Compilation (DAC), and reduce memory footprint by   up to three times

Memory System

Optimized for power-efficiency and high-performance.    Hash array in the L1 cache limits activation of the memories to when they are   likely to be needed.  Direct interface between the integrated,   configurable L2 cache and the NEON media unit for data streaming.    Banked L2 cache design that enables only one bank at a time.  Support   for multiple outstanding transactions to the L3 memory to fully utilize the   CPU.

TrustZone Technology

Allows for secure transactions and Digital Rights   Management (DRM)

 

 

 

Back to top

 

 


imageimageimage

 

 

  • cortex-a8
  • cortex_a8
  • arm