Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents ARM Cortex-M4 Overview
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 1 Jun 2012 2:43 AM Date Created
  • Last Updated Last Updated: 26 Jun 2012 6:00 PM
  • Views 2913 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

ARM Cortex-M4 Overview

imageimageimage

image

 

 

Cortex-M4 Overview

 

The ARM CortexTm-M4 processor is the latest embedded processor by ARM specifically developed to address digital signal control markets that demand an efficient, easy-to-use blend of control and signal processing capabilities. The combination of high-efficiency signal processing functionality with the low-power, low cost and ease-of-use benefits of the Cortex-M family of processors is designed to satisfy the emerging category of flexible solutions specifically targeting the motor control, automotive, power management, embedded audio and industrial automation markets.

 

Award-winning energy efficient digital signal control

The Cortex-M4 offers unparalleled capability to integrate 32-bit control with leading digital signal processing techniques for markets that require very high levels of energy efficiency.

 

Easy-to-use technology

The Cortex-M4 makes signal processing algorithm development easy through an excellent ecosystem of software tools and the  Cortex Microcontroller Software Interface Standard (CMSIS).

 

Full featured

The processor executes ThumbRegistered-2 instruction set for optimal performance and code size, including hardware division, single cycle multiply, and bit-field manipulation. The Cortex-M3 NVIC is highly configurable at design time to deliver up to 240 system interrupts with individual priorities, dynamic reprioritization and integrated system clock.

 

Rich connectivity

The combination of features and performance enables Cortex-M3 based devices to efficiently handle with multiple I/O channels and protocol standards such as USB OTG (On-The-Go).

image

 

ARM Cortex-M4 Features

ISA Support

ThumbRegistered / Thumb-2

DSP Extensions

Single cycle 16,32-bit MAC

Single cycle dual 16-bit MAC

8,16-bit SIMD arithmetic

Hardware Divide (2-12 Cycles)

Floating Point Unit

Single precision floating point unit

IEEE 754 compliant

Pipeline

3-stage + branch speculation

Performance Efficiency

2.19 CoreMark/MHz  -  1.25 DMIPS/MHz

Memory Protection

Optional 8 region MPU with sub regions and background   region

Interrupts

Non-maskable Interrupt (NMI) + 1 to 240 physical   interrupts

Interrupt Priority Levels

8 to 256 priority levels

Wake-up Interrupt Controller

Up to 240 Wake-up Interrupts

Sleep Modes

Integrated WFI and WFE Instructions and Sleep On Exit   capability.

Sleep & Deep Sleep Signals.

Optional Retention Mode with ARM Power Management Kit

Bit Manipulation

Integrated Instructions & Bit Banding

Debug

Optional JTAG & Serial-Wire Debug Ports. Up to 8   Breakpoints and 4 Watchpoints.

Trace

Optional Instruction Trace (ETM), Data Trace (DWT), and   Instrumentation Trace (ITM)

 

 

 

Back to top

 

 

 


imageimageimage

  • cortex-m4
  • cortex_m4
  • arm