Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments Overview
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 4 Jun 2012 5:47 AM Date Created
  • Last Updated Last Updated: 9 Jul 2013 2:20 AM
  • Views 1624 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments Overview

image

Texas Instruments has been an active innovator in the 16-bit, 32-bit and DSP markets for a number of years. Their 16- and 32-bit fixed- and floating-point processors include ARM based processors StellarisRegistered Cortex-M3Tm, ARM9Tm family and Cortex-A8 processor-based microprocessors (Sitara ARM MPUs), DaVinciTm video processors, OMAPTm mobile applications processors, digital signal processors (DSP) and microcontrollers (MCUs).

 

 

image

 

 

Microcontrollers (MCU)

 

16- Bit Ultra Low Power MCU

 

MSP430: Low cost, low power consumption, and general purpose 16-bit MCU for use in embedded applications.

 

MSP430Tm

  • Up to 25MHz
  • Flash 1KB to 256KB
  • Analog I/O, ADC, LCD, USB
  • Measurement, sensing, general purpose

 

32-Bit Real Time MCUs

 

  • C2000Tm
    • TMS320C2xxx: 16 and 32 bit MCU family optimized for real-time control applications, including the C24X sub-family, a 16-bit, fixed point, 20 to 40 MHz; and the C28X sub-family, a 32-bit, fixed or floating point, 100 to 150 MHz processor.
  • DelfinoTm
  • PiccoloTm

 

  • 40MHz to 300MHz
  • Flash, RAM 16KB to 512KB
  • PWM, ADC, CAN, SPI, I2C
  • Motor control, digital power, lighting, renewable energy

 

 


ARM-Based Processors


32-Bit ARM MCU

  • TivaTm C Series CortexTm-M4
  • TMS570 CortexTm-R4
  • RM4 CortexTm-R4F
    • Up to 80 MHz
    • Flash 64 KB to 256 KB
    • USB, ENET MAC+PHY, CAN, ADC, PWM, SPI
    • Motion control, HMI, industrial automation

 

32-Bit ARM Processors for Performance Application

 

  • SitaraTm CortexTm-A8 and ARM9Tm
  • KeyStoneTm CortexTm-A15 and CortexTm-A15 + DSP
    • Value line to 600 MHz Perf. line to 1.5GHz
    • Up to 32KB I/D cache 256 KB L2, LPDDR, DDR2/3 support
    • USB 3.0 +PHY, Gigabit Ethernet MAC, PCIe+PHY, SATA+PHY, CAN, PRU-ICSS, 3D graphics, touchscreen
    • Industrial automation, retail applications/point-of sale, HMI (Human Machine Interface), smart grid, home and building automation.

 

Application Processors

 

OMAPTm Processors with CortexTm-A8, A9 and A15

  • Up to 1.7 GHz
  • Up to 32KB i/D L1 caches and 2 MB L2 cache
  • USB2/3, eMMC, SD/MMC, I2S, SPI, UART, HDMI, SATA, multiple camera, multiple display
  • Automotive, industrial automation, enterprise and mobile consumer

 


Digital Signal Processors (DSP)


Single Core DSP

 

  • C6000Tm Power Optimized
  • C5000Tm Ultra Low Power
  • Up to 1.5 GHz Floating DSP + Video Accelerators + FFT Accelerators
  • L2 Cache mDDR, DDR2/DDR3 Up to 320 KB RAM Up to 256 KB ROM
  • USB 2.0 +PHY, Gb EMAC, PCIe+PHY, SATA+PHY, CAN, PRU ADC, SPI McBSP, I2C, LCD, On-chip regulators
  • Portable audio/voice, fprint biometrics, portable medical, video, security, conferencing, test and measurement


Multicore DSP


  • KeyStone Multicore
  • KeyStone Multicore DSP+ARM
  • C6000Tm Multicore
    • Up to 15GHz Multicore, fixed/floating+Accelerators
    • Up to 4 MB SL2, 32 KB L1, 1MB L2
    • C66x DSP, ARMRegistered CortexTm-A15, RapidIO, PCIe, 10GigE, USB 3.0, Hyperlink, DDR3, NetCP
    • Machine vision: camera, video broadcasting & infrastructure, ultrasound system, currency counter, telecom, medical, mission critical, base stations