Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents NXP Overview
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 4 Jun 2012 7:30 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 6:27 AM
  • Views 1096 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

NXP Overview

 

image

 

NXP Semiconductors, formerly Philips Semiconductors, is a designer and manufacturer of High Performance Mixed Signal and Standard Product solutions that take advantage of its RF, Analog, Power Management, Interface, Security and Digital Processing expertise. These innovations are used in a wide range of automotive, identification, wireless infrastructure, lighting, industrial, mobile, consumer and computing applications.

 

Embedded Processing


NXP's ARM product ranges include products based on ARM7, ARM9, Cortex-M0, Cortex-M3 and Cortex-M4, and each of them is typically surrounded by a selection of peripherals which make that part or family particularly well suited to certain markets or application groups. An example of this is LPC1700 family, which includes a high performance PWM outputs for high precision motor control. ARM, and the upper Cortex architectures provide the well known combination of computational performance combined with low electrical power consumption, making them suited to portable or dockable devices. LPCXpresso is the tool which NXP provides for application development of it's ARM-based product ranges.

 

The 80C51-based families, those being the LPC900, LPC700 families take a somewhat similar approach. However, the processor core used in these devices executes binary code between two and six times faster than ‘standard’ 80C51 cores

 

image

 

Product Families

 

LPC Go

 

NXP’s LPC Go microcontrollers feature unprecedented performance, simplicity, and low power consumption. These devices, based on 32-bit ARM cores, are the most cost-effective options compared to 8/16-bit solutions and provide a dramatic reduction in code size for every application. They deliver lower system cost and less power consumption, in an elegant, easy-to-use format that improves time-to-market.

 

  • Cortex-M0+, Cortex-M0, Cortex-M3, and ARM7-based microcontrollers
  • Best-in-class low-current performance
  • Industry’s broadest package selection

 

LPC Go lines


LPC800LPC1100

LPC1100 in small packages

LPC1100LVLPC11E00LPC122xLPC131xLPC210x
Freq (max)30 MHz50 MHz50 MHz50 MHz50 MHz45 MHz72 MHz72 MHz
FlashUp to 16 KBUp to 64 KBUp to 32 KBUp to 32 KBUp to 128 KBUp to 128 KBUp to 64 KBUp to 64 KB
RAMUp to 8 KBUp to 8 KBUp to 8 KBUp to 8 KBUp to 12 KBUp to 8 KBUp to 8 KBUp to 8 KB
EEPROM



Up to 4 KB
Up to 4 KB
CoreCortex-M0+Cortex-M0Cortex-M0Cortex-M0Cortex-M0Cortex-M0Cortex-M3ARM7TDMI
AnalogComparator8/10b ADC8/10b ADC8/10b ADC8/10b ADC

8/10b ADC

Comparator

8/10b ADC8/10b ADC


 

LPC Connect

 

NXP’s LPC Connect microcontrollers add point-to-point connectivity to LPC Go products. LPC Connect devices combine plug-and-play USB or CAN interfaces with software-integrated drivers in on-chip ROM, so it’s never been easier to add connectivity to your system. Get to market faster with a connected, efficient, and cost-effective system.

 

  • Cortex-M0, Cortex-M3, and ARM7-based microcontrollers
  • High performance on standard serial interfaces (SSP, I2C, etc)
  • Pin-to-pin compatible options for scalable performance
  • Integrated USB 2.0 or CAN 2.0B transceiver
  • USB drivers in ROM: MSC, HID, CDC, DFU
  • CANopen drivers in ROM, programming via CAN

 

LPC Connect lines


LPC11U00LPC11C00LPC11D00LPC12D00LPC11A00LPC134xLPC213xLPC214x
Freq (max)50 MHz50 MHz50 MHz45 MHz50 MHz72 MHz60 MHz60 MHz
Flash16 to 128 KB16/32 KBUp to 32 KBUp to 128 KB8 to 32 KB8 to 64 KB32 to 512 KB

32 to 512 KB

RAM6 to 12 KB8 KBUp to 8 KBUp to 8 KB2 to 8 KB4 to 12 KB8 to 32 KB

8 to 32 KB

EEPROMUp to 4 KB


Up to 4 KBUp to 4 KB

CoreCortex-M0Cortex-M0Cortex-M0Cortex-M0Cortex-M0Cortex-M3ARM7ARM7
FS USB

●





●


●

CAN
With Tx





ADC10-bit10-bit

10-bit10 or 12-bit10-bit10-bit


 

LPC ConnectPlus

 

NXP’s LPC ConnectPlus microcontrollers offer a broad range of interfaces and the bandwidth for running multiple communication protocols simultaneously. Connect to USB plus CAN plus Ethernet plus LCD — and more — all at the same time. LPC ConnectPlus products are available in a wide range of packages, with lots of options for memory and peripherals, and feature pin-compatibility between cores.

 

  • Cortex-M3, Cortex-M4, and ARM7-based microcontrollers
  • High integration and low power consumption at up to 120 MHz
  • Best-in-class peripheral support: Ethernet, USB 2.0 Host/OTG/Device, CAN 2.0B
  • Memories up to 512 KB Flash
  • Pin compatibility between cores

 

LPC ConnectPlus lines


LPC175x/6xLPC177x/178xLPC407x/8xLPC2300LPC2400
Frequency (max)100/120 MHz120 MHz120 MHz72 MHz72 MHz
Flash32 to 512 KB128 to 512 KB64 to 512 KB64 to 512 KB0/512 KB
RAM8 to 64 KB40 to 96 KB24 to 96 KB34 to 98 KB82 to 98 KB
EEPROM
2 to 4 KB2 to 4 KB

ADC12-bit12-bit12-bit10-bit10-bit
QEI

●

●

●



SD/MMC

●

●

* ** *
USB

●

●

●

●

●

TFT LCD

●

●


●

EMC

●

●

*

●

DSP+FPU

●



CoreCortex-M3Cortex-M3Cortex-M4ARM7TDMIARM7TDMI

 

*  The LPC2388FBD144,551LPC2388FBD144,551 has an EMC

* *  The LPC2367/68/78/87/88 and LPC2460/70/58/68/78 have SD/MMC

 


LPC ConnectTurbo

NXP’s LPC ConnectTurbo microcontrollers are built for speed and include the industry’s fastest Cortex-M microcontrollers. This “turbo-charged” performance is combined with advanced peripherals for solving complex design challenges. LPC ConnectTurbo innovations include Hi-speed USB with integrated Hi-speed PHY, NXP’s unique SPI Flash Interface (SPIFI), a State Configurable Timer (SCT), Serial GPIO, and the industry’s first dual-core Cortex-M4/M0. All this integration reduces system cost and enables unprecedented embedded performance.

 

  • Cortex-M3, Cortex-M4, and ARM9-based microcontrollers
  • Up to 204 MHz
  • HS-USB with on-chip PHY + Ethernet + Graphic LCD
  • Unique, asymmetrical dual-core architecture, featuring two ARM processors (LPC4300)
  • State Configurable Timer (SCT) for solving complex timing/PWM challenges
  • Serial GPIO (SGPIO) to increase connectivity
  • Quad SPI Flash Interface (SPIFI) for a low-cost way to expand system Flash

 

LPC ConnectTurbo lines
Header 1LPC18x0 Flashless
LPC1800LPC43x0 Flashless
LPC4300
LPC2900
Frequency (max)180 MHz180 MHz204 MHz204 MHz125 MHz
Flash
512 KB to 1 MB
512 KB to 1 MB0 to 768 KB
RAM132 to 200 KB104 to 136 KB168 to 264 KB104 to 136 KB24 to 56 KB
EEPROM
16 KB
16 KB16 KB
HS USB

●

●

●

●


Ethernet

●

●

●

●


TFT LCD

●

●

●

●


DSP + FPU

●

●


SCT, SPIFI

●

●

●

●


SGPIO

●

●


Dual Core

●

●


CoreCortex-M3Cortex-M3Cortex-M4/M0Cortex-M4/M0ARM968E-S

 


 

LPC Command

 

NXP’s LPC Command application processors provide an ideal and low-cost platform for running the Linux operating system. Based on the ARM9 core, LPC Command products provide an extensive set of peripherals and are designed for general-purpose embedded applications as well as specialty applications, such as high-speed document printers/scanners, industrial control, and motor control.

 

  • ARM9-based microcontrollers
  • Speeds up to 266 MHz (ARM926 core)

 

LPC Command lines


LPC3100LPC3200
Frequency (max)270 MHz266 MHz
SRAMUp to 192 KBUp to 256 KB
EMCSDRAM and SRAM

DDR, SDR SDRAM and static devices

LCD

●

STN or TFT, up to 1024 x 768

HS USBOTG, Host, DeviceOTG, Host, Device
OS supportLinuxLinux
CoreARM926ARM926