Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents ARM11 Overview
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 1 Jun 2012 2:06 AM Date Created
  • Last Updated Last Updated: 27 Jun 2012 12:40 AM
  • Views 5549 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

ARM11 Overview

imageimageimage

image

 

 

ARM11 Overview

 

The ARM11Tm processor family provides the engine that powers many smartphones in production today; it is also widely used in consumer, home, and embedded applications. It delivers extreme low power and a range of performance from 350 MHz in small area designs up to 1 GHz in speed optimized designs in 45 and 65 nm. ARM11 processor software is compatible with all previous generations of ARM processors, and introduces 32-bit SIMD for media processing, physically tagged caches to improve OS context switch performance, TrustZone for hardware-enforced security, and tightly coupled memories for real-time applications.

 

imageimage

 

ARM11 Processor Family Features

  • Powerful ARMv6 instruction set architecture
  • ARM ThumbRegistered instruction set reduces memory bandwidth and size requirements by up to 35%
  • ARM JazelleRegistered technology for efficient embedded Java execution
  • ARM DSP extensions
  • SIMD (Single Instruction Multiple Data) media processing extensions deliver up to 2x performance for video processing
  • ARM TrustZoneRegistered technology for on-chip security foundation (ARM1176JZ-S and ARM1176JZF-S processors)
  • Thumb-2 technology (ARM1156(F)-S only) for enhanced performance, energy efficiency and code density
  • Low power consumption:
  • 0.21 mW/MHz (65G) including cache controllers
  • Energy saving power-down modes address static leakage currents in advanced processes
  • High performance integer processor
  • 8-stage integer pipeline delivers high clock frequency (9 stages for ARM1156T2(F)-S)
  • Separate load-store and arithmetic pipelines
  • Branch Prediction and Return Stack
  • High performance memory system design
  • Supports 4-64k cache sizes
  • Optional tightly coupled memories with DMA for multi-media applications
  • High-performance 64-bit memory system speeds data access for media processing and networking applications
  • ARMv6 memory system architecture accelerates OS context-switch
  • Vectored interrupt interface and low-interrupt-latency mode speeds interrupt response and real-time performance
  • Optional Vector Floating Point coprocessor for automotive/industrial controls and 3D graphics acceleration (ARM1136JF-S, ARM1176JZF-S and ARM1156T2F-S processors)
  • All ARM11 family processors are delivered as ARM-Synopsys Reference Methodology compliant deliverables which significantly reduce the time to generate a specific technology implementation of the core and to generate a complete set of industry standard views and models.

 

Back to top

 

 


imageimageimage

 

 

  • arm11