Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents ARM9 Overview
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 1 Jun 2012 1:39 AM Date Created
  • Last Updated Last Updated: 27 Jun 2012 12:41 AM
  • Views 2332 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

ARM9 Overview

imageimageimage

image

 

 

ARM9 Overview

 

The ARM9Tm processor family enables single processor solutions for microcontroller, DSP and Java applications, offering savings in chip area and complexity, power consumption, and time-to-market. The ARM9 DSP-enhanced processors are well suited for applications requiring a mix of DSP and microcontroller performance. The ARM9 processor family includes ARM926EJ-STm, ARM946E-STm and ARM968E-STm processors.

 

image

 

Cost Effective

From a single design to perpetual ownership

  • Processors are available to license in a number of forms
  • Available as per-use, multi-year term, and perpetual use licenses
  • Also available as hard-macros to reduce time-to-market and design risks

 

 

Ecosystem

  • Broadest ecosystem of compilers, debuggers and RTOS tools in the industry
  • Plentiful design services partners to aid in design task
  • Large variety of third party IP available to integrate with processors.

 

ARM9 Family Technical Features

  • Supports both ARM and ThumbRegistered instruction sets 
  • Harvard architecture - Separate Instruction & Data memory interfaces 
  • 31 x 32-bit registers 
  • 32-bit ALU & barrel shifter
  • Enhanced 32-bit MAC block 
  • CoreSightTm ETM9 interface for enhanced debugging and trace

 

Memory Controller

  • Memory operations are controlled by the MMU or MPU 
  • MMU provides 
  • MPU enables 
  • Write buffers

 

DSP Enhancements

  • Single cycle 32x16 multiplier implementation
  • New 32x16 and 16x16 multiply instructions 
  • Efficient fractional saturating arithmetic 
  • Count leading zeros instruction

 

Flexible Cache Design

  • Harvard cache architecture 
  • Sizes can be 4 KB to 128 KB increasing in powers of 2 
  • I & D Caches can have independent sizes 
  • Line length fixed at 8 words 
  • Fixed 4 way set association 
  • Zero wait state accesses 
  • Critical word first cache line fill
  • Non blocking 
  • Virtually addressed

 

Flexible TCM design

  • Harvard organization
  • Sizes can be 0 KB, or 4 KB to 1 MB increasing in powers of two
  • Can have independent sizes
  • Can be RAM or ROM
  • Wait states permitted 
  • Dual banked TCM on ARM968 
  • Physically addressed

 

Applications

  • Consumer: Smartphones, PDA, Set top box, PMP, Electronic toys, Digital still cameras, Digital video cameras etc
  • Networking: Wireless LAN, 802.11, Bluetooth, Firewire, SCSI, 2.5G/3G Baseband etc
  • Automotive: Power train, ABS, Body systems, Navigation, Infotainment etc
  • Embedded: USB controllers,bluetooth controllers, medical scanners etc
  • Storage: HDD controllers, solid state drives etc

 

Back to top

 

 


imageimageimage

 

 

  • arm9