3M
  • Products
  • Manufacturers
  • 3M
  • More
  • Cancel
3M
Documents 3M™︎ Field Service Kits
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join 3M to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: jmtmason
  • Date Created: 21 Feb 2011 1:20 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 8:32 AM
  • Views 824 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

3M™︎ Field Service Kits

Practicing proper static control in the field can save time, money and aggravation for both your customers and your company. Enable your technicians to do the job right the first time with a static dissipative portable field service kit from 3M.

 

 

image

 

3MTm Portable Field Service Kit 8505 (Premium Performance)

This is a small, lightweight kit that offers the same level of static control as the full-sized 3MTm Field Service Kit 8501, yet is small enough to fit in a shirt pocket.
Kit contains:
· Static Dissipative Worksurface with Pocket 0.015 H x 15 W x 20 in. L (0.38 mm x 38 cm x 51 cm)
· 3MTm Adjustable Wrist Band 2204
· Lightweight Heavy-Duty Coiled Ground Cords:
-3MTm Wrist Strap Ground Cord 2240, 5 ft. (1.5 m)
-3MTm Extension Ground Cord 2243, 5 ft. (1.5 m
-3MTm Worksurface Ground Cord 3063, 5 ft. (1.5 m)
· 3MTm Alligator Clip 3038

 

 

image

 

3MTm Portable Field Service Kit 8507 (Premium Performance)

The 3M Portable Field Service Kit 8507 with a 3MTm Wrist Strap Monitor 725 bundles together two static control products to give a field technician the same continuously monitored, static protected working environment as that enjoyed by workers in a manufacturing facility.
Kit contains:
· Static Dissipative Worksurface, foldable, 0.021 H x 22 W x 24 in. L (0.53 mm x 56 cm x 61 cm) red with gray cotton edging. Two pockets, each 8 in. x 11 in. (20.3 cm x 28.0 cm), ground snap.
· 3MTm Wrist Strap Monitor 725, 2.5 H x 2.6 W x 1.1 in. L (6.4 x 6.6 x 2.8 cm), black. Battery-powered, 9 V (not included). Ground cord, 6 ft. (1.8 m), with ground clip. Ground snap on unit to connect to the worksurface.
· 3MTm Dual Conductor Adjustable Fabric Wrist Band 2368
· 3MTm Dual Conductor Coiled Cord 2370, 10 ft. (3.0 m)

 

 

image
3MTm Portable Field Service Kit 8501 (Standard Performance)
This kit is designed to provide effective static protection in a compact package for the electronics field technician.
The entire kit folds to a size that fits easily into most tool cases. Two pockets sewn into the worksurface provide storage for the cords.
Kit contains:
· Static-Dissipative Worksurface 0.021 H x 22 W x 24 in. L (0.53 x 56 x 61 cm)
· 3MTm Ground Cord Assembly 3051
· 3MTm Alligator Clip 3038
· 3MTm Adjustable Wrist Band 2204

 

 

image

3MTm Telecommunications Field Service Kit 8502 (Standard Performance)

The 3M Static Dissipative Field Service Kit 8502 is a specially designed static dissipative kit for installation in remote, unattended telephone switching enclosures. The worksurface has a strip of 3M Hook and Loop Fastener Tape stitched to the back so it can be left suspended from the permanently mounted instruction sign.
Kit contains:
· Static-Dissipative Worksurface 0.021 H x 22 W x 24 in. L (0.53 mm x 56 cm x 61 cm) (0.53 mm x 56 cm x 61 cm) with two pockets
· Two 5 ft. (1.5 m) coiled ground cords; one for mat, one for wrist band
· 3MTm Adjustable Wrist Band 2204
· Static Caution Sign
· Plastic Instruction Sign

 

 

image

3MTm Field Service Kit FSKL3RD

This Field Service Kit provides a complete, portable, static safe workstation for personnel working with electronics in the field. To stop static electricity from damaging electronic cards, a static safe work area is essential for field service technicians performing in-field repair or installation of cards. The Field Service Kit is used by technicians in telecommunications, computer, industrial controls and business equipment service applications. The entire kit folds to fit into most tool cases. Custom mat printing is available. Includes 24 in. x 24 in. (61 cm x 61 cm) mat with two pockets, wrist strap, ground cord and instructions.
Kit contains:
· 1 - 24 in. x 24 in. (61 cm x 61 cm) Mat with two pockets
· 1- Adjustable Fabric Wrist Band
· 1- 6 ft. Coiled Cord
· 1- Common Ground Cord, 15 ft. (4.6 m) with clip instructions

Attachments:
imageField_Service_Kit_Sel_Guide.pdf
imageField_Service_Kit.pdf
  • Share
  • History