3M
  • Products
  • Manufacturers
  • 3M
  • More
  • Cancel
3M
Documents 3M™︎ Workstation Monitors
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join 3M to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: jmtmason
  • Date Created: 21 Feb 2011 2:35 PM Date Created
  • Last Updated Last Updated: 21 Feb 2011 2:50 PM
  • Views 609 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

3M™︎ Workstation Monitors

3M offers workstation monitors that monitor the operator's resistance/voltage, worksurface ground connections and tool ground connections.

 

image

3MTm Dual Conductor Portable Wrist Strap Monitor, 725
The 3M Wrist Strap Monitor 725 is a small, compact, battery-powered unit that continuously monitors both the worker and the worker’s wrist strap.

 

3MTm Dual Wire Wrist Strap Monitor
Monitors two wrist straps/persons and the bench mat.

 

 

image

3MTm Ground Man Plus Ground Monitor For Tools, CTC334-T
3M Ground Man Monitors allow users to continually monitor up to three connection points on tools. The monitors indicate whether each individual ground connection being monitored is within specification or has failed.

 

3MTm Ground Man Plus Ground Monitor For Tools, CTC334-WWCTC334-WW
3M Ground Man Monitors allow users to continually monitor up to three connection points on tools. The monitors indicate whether each individual ground connection being monitored is within specification or has failed.

 

3MTm Iron Man Workstation Monitor, CTC330-WWCTC330-WW
3M Iron Man Workstation Monitors measure voltage directly on circuit boards during assemble. If there is any electrical overstress (EOS) on a board, the operator is alerted with both visual and audio alarms.

 

3MTm Iron Man Workstation Monitor, CTC331-WWCTC331-WW
3M Iron Man Workstation Monitors measure voltage directly on circuit boards during assemble. If there is any electrical overstress (EOS) on a board, the operator is alerted with both visual and audio alarms.

 

image

3MTm Monitor WS1, Single Wire
Monitors one wrist strap/person

 

3MTm WSmonitor1-230Vac Wrist Strap Monitor W/230 Vac Pwr Adptr
WSmonitor1-230Vac Wrist Strap Monitor W/230 Vac Pwr Adptr

 

image

3MTm Monitor WS2, Single Wire
Monitors one wrist strap/person and the bench mat.

 

image

3MTm Monitor WS3, Single Wire
Monitors two wrist straps/persons and the bench mat.

 

3MTm WS Monitor3-230Vac Wrist Strap Monitor W/230 Vac Pwr Adptr
WSmonitor3-230Vac Wrist Strap Monitor W/230 Vac Pwr Adptr

 

image

3MTm Mounting Plate 790MP
Mounting plate for 3M Wrist Strap Monitor 790.

 

image

3MTm Workstation Monitor, 724
The 3M Workstation Monitor 724 continuously monitors the resistance of the operator and worksurface ground connections.

 

image

3MTm Wrist Strap Monitor, 790
The 3M Static Monitor 790 is a cost-efficient unit that is small, compact and versatile in its usage. It may be mounted directly onto device handling equipment, testers and auto insertion equipment.

 

image

3MTm WS Aware Dual Workstation Monitor, CTC061-3-242-T
The 3M WS Aware Workstation Monitor provides continuous monitoring of all grounding parameters on a workbench or in a tool in full compliance with ansi 6.1 and ansi/esda s20.20 requirements, as well as high-frequency noise (EMI) on ground.

 

3MTm WS Aware Dual Workstation Monitor, CTC061-3-242-WW-Pl
The 3M WS Aware Workstation Monitor provides continuous monitoring of all grounding parameters on a workbench or in a tool in full compliance with ansi 6.1 and ansi/esda s20.20 requirements, as well as high-frequency noise (EMI) on ground.

 

3MTm WS Aware Dual Workstation Monitor, CTC061-3-242-WW
The 3M WS Aware Workstation Monitor provides continuous monitoring of all grounding parameters on a workbench or in a tool in full compliance with ansi 6.1 and ansi/esda s20.20 requirements, as well as high-frequency noise (EMI) on ground.

 

3MTm WS Aware Dual Workstation Monitor, CTC061-3-243-Drus
The 3M WS Aware Workstation Monitor provides continuous monitoring of all grounding parameters on a workbench or in a tool in full compliance with ansi 6.1 and ansi/esda s20.20 requirements, as well as high-frequency noise (EMI) on ground.

 

3MTm WS Aware Dual Workstation Monitor, CTC061-3-243-T
The 3M WS Aware Workstation Monitor provides continuous monitoring of all grounding parameters on a workbench or in a tool in full compliance with ansi 6.1 and ansi/esda s20.20 requirements, as well as high-frequency noise (EMI) on ground.

 

3MTm WS Aware Dual Workstation Monitor, CTC061-3-243-WW
The 3M WS Aware Workstation Monitor provides continuous monitoring of all grounding parameters on a workbench or in a tool in full compliance with ansi 6.1 and ansi/esda s20.20 requirements, as well as high-frequency noise (EMI) on ground.

 

3MTm WS Aware Dual Workstation Monitor, CTC061-5-243-Drus
The 3M WS Aware Workstation Monitor provides continuous monitoring of all grounding parameters on a workbench or in a tool in full compliance with ansi 6.1 and ansi/esda s20.20 requirements, as well as high-frequency noise (EMI) on ground.

 

3MTm WS Aware Dual Workstation Monitor, CTC061-5-243-WW
The 3M WS Aware Workstation Monitor provides continuous monitoring of all grounding parameters on a workbench or in a tool in full compliance with ansi 6.1 and ansi/esda s20.20 requirements, as well as high-frequency noise (EMI) on ground.

 

3MTm WS Aware Dual Workstation Monitor, CTC061-5-247-Drus
The 3M WS Aware Workstation Monitor provides continuous monitoring of all grounding parameters on a workbench or in a tool in full compliance with ansi 6.1 and ansi/esda s20.20 requirements, as well as high-frequency noise (EMI) on ground.

 

3MTm WS Aware Dual Workstation Monitor, CTC061-RT-242-T
WS Aware CTC061 provides continuous monitoring for two metal grounds (such as tools) and for two "soft" grounds (such as dissipative mats, surfaces and parts made of dissispative plastics).

 

3MTm WS Aware Dual Workstation Monitor, CTC061-RT-242-WW
The 3M WS Aware Workstation Monitor provides continuous monitoring of all grounding parameters on a workbench or in a tool in full compliance with ansi 6.1 and ansi/esda s20.20 requirements, as well as high-frequency noise (EMI) on ground.

 

3MTm WS Aware Dual Workstation Monitor, CTC061-RT-246-WW
The 3M WS Aware Workstation Monitor provides continuous monitoring of all grounding parameters on a workbench or in a tool in full compliance with ansi 6.1 and ansi/esda s20.20 requirements, as well as high-frequency noise (EMI) on ground.

 

3MTm WS Aware Dual Workstation Monitor, CTC062-3-242-T
The 3M WS Aware Workstation Monitor provides continuous monitoring of all grounding parameters on a workbench or in a tool in full compliance with ansi 6.1 and ansi/esda s20.20 requirements, as well as high-frequency noise (EMI) on ground.

 

3MTm WS Aware Dual Workstation Monitor, CTC062-3-242-WW
The 3M WS Aware Workstation Monitor provides continuous monitoring of all grounding parameters on a workbench or in a tool in full compliance with ansi 6.1 and ansi/esda s20.20 requirements, as well as high-frequency noise (EMI) on ground.

 

3MTm WS Aware Dual Workstation Monitor, CTC062-3-243-WW
The 3M WS Aware Workstation Monitor provides continuous monitoring of all grounding parameters on a workbench or in a tool in full compliance with ansi 6.1 and ansi/esda s20.20 requirements, as well as high-frequency noise (EMI) on ground.

 

3MTm WS Aware Dual Workstation Monitor, CTC062-RT-242-Druk-Pl
The 3M WS Aware Workstation Monitor provides continuous monitoring of all grounding parameters on a workbench or in a tool in full compliance with ansi 6.1 and ansi/esda s20.20 requirements, as well as high-frequency noise (EMI) on ground.

 

3MTm WS Aware Dual Workstation Monitor, CTC062-RT-242-Druk
The 3M WS Aware Workstation Monitor provides continuous monitoring of all grounding parameters on a workbench or in a tool in full compliance with ansi 6.1 and ansi/esda s20.20 requirements, as well as high-frequency noise (EMI) on ground.

 

3MTm WS Aware Dual Workstation Monitor, CTC062-RT-242-Drus-Pl
The 3M WS Aware Workstation Monitor provides continuous monitoring of all grounding parameters on a workbench or in a tool in full compliance with ansi 6.1 and ansi/esda s20.20 requirements, as well as high-frequency noise (EMI) on ground.

 

3MTm WS Aware Dual Workstation Monitor, CTC062-RT-242-WW
The 3M WS Aware Workstation Monitor provides continuous monitoring of all grounding parameters on a workbench or in a tool in full compliance with ansi 6.1 and ansi/esda s20.20 requirements, as well as high-frequency noise (EMI) on ground.

Attachments:
imageWorkstation Monitor 724 Properties.pdf
imageWkstation_Prod_Sel_Guide.pdf
imageWS Aware Dual Workstation Monitor.pdf
imageWriststrap Monitor 725 Properties.pdf
imageSingle Wire Constant Wrist Strap Monitor.pdf
  • Share
  • History