3M
  • Products & Partners
  • Manufacturers
  • 3M
  • More
  • Cancel
3M
Documents 3M™︎ Wrist Strap Cords
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join 3M to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: jmtmason
  • Date Created: 21 Feb 2011 4:29 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 8:33 AM
  • Views 653 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

3M™︎ Wrist Strap Cords

3M offers a variety of wrist strap cords in various types and sizes for your static protection.

 

image

3MTm Coiled Cord for Wrist Strap, 6 ft.
The retractable coiled cord connects to the wrist band via a 1/8 in. (4 mm) post snap and contains a 1 megohm resistor. A ~spinning style~ banana jack reduces cord tangles and improves the cord's life span.

 

3MTm Coiled Cord, 6 ft. (1.8 m) coiled cord, CC61M
A machined snap provides a consistent 1 pound removal force. Made in the USA. Meets these standards: ANSI/ESD S20.20, EIA 625, MIL-STD-1686, and MIL-HDBK-263.

 

3MTm Coiled Cord, 6 ft
6 ft. (1.8 m) coiled cord, right angle plug (not UL listed)

 

3MTm Coiled Cord, 12 ft. (3.6 m) coiled cord, CC121M
A machined snap provides a consistent 1 pound removal force. Made in the USA. Meets these standards: ANSI/ESD S20.20, EIA 625, MIL-STD-1686, and MIL-HDBK-263.

 

3MTm Coiled Cord, 12 ft.
12 ft. (3.6 m) coiled cord, right angle plug (not UL listed)

 

image

3MTm Coiled Cord for Wrist Strap, 12 ft.
The retractable coiled cord connects to the wrist band via a 1/8 in. (4 mm) post snap and contains a 1 megohm resistor. A ~spinning style~ banana jack reduces cord tangles and improves the cord's life span.

 

 

image

3MTm Dual Conductor Coiled Cord, 6ft. (1.8 m), DWCC61M
Dual conductor coiled cords offer a right angle (90-degree) mono plug, 40 lb. tensile, multi-conductor wire

 

3MTm Dual Conductor Coiled Cord, 12ft. (3.6 m), DWCC121M
Dual conductor coiled cords offer a right angle (90-degree) mono plug, 40 lb. tensile, multi-conductor wire

 

 

image

 

3MTm Dual Conductor Ground Cord (Premium Performance), 5 ft., 2360R
The 3M Dual Conductor Wrist Strap Ground Cord is for use exclusively with dual conductor wrist straps. With right angle mono plug connection. To be used only with 3M monitors.

 

3MTm Dual Conductor Ground Cord (Premium Performance), 10 ft., 2370
The 3M Dual Conductor Wrist Strap Ground Cord is for use exclusively with dual conductor wrist straps.

 

3MTm Dual Conductor Ground Cord (Premium Performance), 10 ft., 2370R
The 3M Dual Conductor Wrist Strap Ground Cord is for use exclusively with dual conductor wrist straps. With right angle mono plug connection. To be used with only with 3M monitors.

 

3MTm Dual Conductor Ground Cord (Premium Performance), 20 ft., 2371

The 3M Dual Conductor Wrist Strap Ground Cord is for use exclusively with dual conductor wrist straps.

 

3MTm Dual Conductor Ground Cord (Premium Performance), 20 ft., 2371R

The 3M Dual Conductor Wrist Strap Ground Cord is for use exclusively with dual conductor wrist straps. With right angle mono plug connection. To be used only with 3M monitors.

 

3MTm Dual Conductor Ground Cord (Premium Performance), 2360

The 3M Dual Conductor Wrist Strap Ground Cord is for use exclusively with dual conductor wrist straps.

 

 

image

3MTm Monitor/Table Mat Replacement Cord
Monitor/Table Mat Replacement Cord, 6 ft. (1.8 m), with 10 mm snap. Extends from the 3MTm Wrist Strap Workstation Monitor 724 to the static control worksurface to be monitored. This cord does not have a resistor molded into the snap fastener cap.

 

image

 

3MTm Wrist Strap Ground Cord, 5 ft., 4 mm snap end with alligator clip, 4610
3M Wrist Strap Ground Cords 4610 are highly durable with segmented strain relief and a single bundle of tinsel conductors.

 

3MTm Wrist Strap Ground Cord, 10 ft., 4 mm snap end with alligator clip, 4611
3M Wrist Strap Ground Cords 4611 are highly durable with segmented strain relief and a single bundle of tinsel conductors.

 

image

3MTm Wrist Strap Ground Cord, 5 ft., with alligator clip, 2210
3M Wrist Strap Ground Cords 2210 are highly durable with segmented strain relief, and a single bundle of tinsel conductors laced for great strength and reinforced with strong synthetic fibers.

 

image

3MTm Wrist Strap Ground Cord, 10 ft., with alligator clip, 2220
3M Wrist Strap Ground Cords 2220 are highly durable with segmented strain relief, and a single bundle of tinsel conductors laced for great strength and reinforced with strong synthetic fibers.

Attachments:
imageWrist Strap Product Selection Guide.pdf
imageWrist Strap - Adjustable Elastic Fabric.pdf
imageDual Conductor Ground Cord 2300 Series.pdf
imageAdjustable Metal Wrist Strap.pdf
imageAdjustable Fabric Wrist Strap WBB-AFWS61M.pdf