3M
  • Products & Partners
  • Manufacturers
  • 3M
  • More
  • Cancel
3M
Documents 3M™︎ Wrist Strap Sets
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join 3M to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: jmtmason
  • Date Created: 21 Feb 2011 5:01 PM Date Created
  • Last Updated Last Updated: 21 Feb 2011 5:14 PM
  • Views 1250 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

3M™︎ Wrist Strap Sets

3M offers a large variety of Wrist Strap Sets (including both bands and cords) - various types and sizes are available for different applications. Use our product selector.

 

image

3MTm Adjustable Thermo Plastic Wrist Strap (Economy Performance), with 1/8 in. stud, 4620
The 3M Adjustable Wrist Straps 4600 Series feature a thermoplastic band with an integrally molded conductive interior. The wrist strap utilizes easy on/easy off adjustable “zipper” style latching.

 

3MTm Adjustable Thermo Plastic Wrist Strap (Economy Performance), with 5 ft. Coiled Cord, 4650
The 3M Adjustable Wrist Straps 4600 Series feature a thermoplastic band with an integrally molded conductive interior. The wrist strap utilizes easy on/easy off adjustable “zipper” style latching.

 

 

image

3MTm Disposable Wrist Straps (Economy Performance), 2209
The 3M Disposable Wrist Strap 2209 is ideally suited for shipment along with components and devices, such as memory upgrades, sound cards, etc., to provide protection at the receiving end.

 

 

image

 

3MTm Dual Conductor Fabric Wrist Band for Monitors (Premium Performance), 2368
The 3M Dual Conductor Fabric Wrist Band 2368 is used exclusively with all 3MTm Workstation Monitors.

 

3MTm Dual Conductor Fabric Wrist Band for Monitors (Premium Performance), 2368VM2368VM
The 3M Dual Conductor Fabric Wrist Band 2368 is used exclusively with all 3MTm Workstation Monitors. For use with the 790 monitor only.

 

 

image

 

3MTm Dual Conductor Metal Wrist Strap for Monitors (Premium Performance), 5 ft. Cord, Large, 2383
The 3M Dual Conductor Metal Wrist Straps 2380 Series are for use exclusively with 3M Workstation Monitors. These long-lasting metal expansion bands are for use in clean rooms and applications requiring extended band life.

 

3MTm Dual Conductor Metal Wrist Strap for Monitors (Premium Performance), 5 ft. Cord, Large, 2383VM
The 3M Dual Conductor Metal Wrist Straps 2380 Series are for use exclusively with 3M Workstation Monitors.These long-lasting metal expansion bands are for use in clean rooms and applications requiring extended band life. For use with the 790 only.

 

3MTm Dual Conductor Metal Wrist Strap for Monitors (Premium Performance), 5 ft. Cord, Medium, 2382
The 3M Dual Conductor Metal Wrist Straps 2380 Series are for use exclusively with 3M Workstation Monitors. These long-lasting metal expansion bands are for use in clean rooms and applications requiring extended band life.

 

3MTm Dual Conductor Metal Wrist Strap for Monitors (Premium Performance), 5 ft. Cord, Medium, 2382VM
The 3M Dual Conductor Metal Wrist Straps 2380 Series are for use exclusively with 3M Workstation Monitors.These long-lasting metal expansion bands are for use in clean rooms and applications requiring extended band. For use with the 790 only.

 

3MTm Dual Conductor Metal Wrist Strap for Monitors (Premium Performance), 5 ft. Cord, small, 2381
The 3M Dual Conductor Metal Wrist Straps 2380 Series are for use exclusively with 3M Workstation Monitors. These long-lasting metal expansion bands are for use in clean rooms and applications requiring extended band life.

 

3MTm Dual Conductor Metal Wrist Strap for Monitors (Premium Performance), 5 ft. Cord, Small, 2381VM
The 3M Dual Conductor Metal Wrist Straps 2380 Series are for use exclusively with 3M Workstation Monitors.These long-lasting metal expansion bands are for use in clean rooms and applications requiring extended band life. For use with the 790 only.

 

image

 

3MTm Dual Conductor Wrist Strap (Standard Performance), with 12 ft. (3.6 m) cord, DWAFWS121M
3M's Dual Conductor Wrist Straps are designed to work with dual conductor, resistance style, constant monitors. The wrist band is fully adjustable and made from soft fabric that stays flat on the wrist for good contact.

 

3MTm Dual Conductor Wrist Strap Band and Cord
3M's Dual Conductor Wrist Straps are designed to work with dual conductor, resistance style, constant monitors. The wrist band is fully adjustable and made from soft fabric that stays flat on the wrist for good contact.

 

image

 

3MTm Fabric Wrist Band, Adjustable, Blue/White, 12 ft. Cord
Premium Performance.

 

 

image

 

 

3MTm Metal Wrist Band, Adjustable, with 6 ft. Cord
Premium performance.

 

3MTm Metal Wrist Band, Adjustable, with 12ft. Cord
Premium performance.

 

image

3MTm Metal Wrist Band, Adjustable
Premium performance.

 

image

3MTm Wrist Strap - Adjustable Elastic Fabric (Economy Performance), 2272
This wrist strap set provides a cost-effective method of grounding personnel. Features a comfortable, adjustable band, a 5 ft. (1.5 m) coiled cord and 1/8 in. (4 mm) snap.

 

 

image

 

3MTm Wrist Strap - Adjustable Elastic Fabric (Premium Performance), Burgundy Color with 5 ft. Coiled Cord and Alligator Clip, 2214
3M Adjustable Wrist Straps provide a comfortable, custom fit. One size adjusts to most any size wrist to provide reliable, 360-degree protection.

 

3MTm Wrist Strap - Adjustable Elastic Fabric (Premium Performance), Burgundy Color with 10 ft. Coiled Cord and Alligator Clip, 2224
3M Adjustable Wrist Straps provide a comfortable, custom fit. One size adjusts to most any size wrist to provide reliable, 360-degree protection.

 

3MTm Wrist Strap - Adjustable Elastic Fabric (Premium Performance), Burgundy Color, 2204
3M Adjustable Wrist Straps provide a comfortable, custom fit. One size adjusts to most any size wrist to provide reliable, 360-degree protection.

 

image

3MTm Wrist Strap Adjustable Elastic Fabric, blue, 6 ft. (1.8 m) coiled cord, BLUEWS61MBLUEWS61M
This wrist strap set features a fully adjustable stretch fabric wrist band and 6 ft. (1.8 m) coiled cord. The band provides 360-degree conductivity around the wrist for maximum skin contact.Band curling is reduced by the woven band fabric.

 

3MTm Wrist Strap Adjustable Elastic Fabric, blue, 12 ft. (3.6 m) coiled cord, BLUEWS121M
This wrist strap set features a fully adjustable stretch fabric wrist band and 12 ft. (3.6 m) coiled cord. The band provides 360-degree conductivity around the wrist for maximum skin contact. Band curling is reduced by the woven band fabric.

 

image

 

 

3MTm Wrist Strap Adjustable Elastic Fabric, maroon, 6 ft. (1.8 m) coiled cord, MWS61MMWS61M
This wrist strap set features a fully adjustable stretch fabric wrist band and 6 ft. (1.8 m) coiled cord. The band provides 360-degree conductivity around the wrist for maximum skin contact.Band curling is reduced by the woven band fabric.

 

3MTm Wrist Strap Set
This wrist strap set include a maroon fabric wrist band and a 12 ft. coiled cord.

Attachments:
imageWrist Strap Product Selection Guide.pdf
imageWrist Strap - Adjustable Elastic Fabric.pdf
imageDisposable Wrist Strap.pdf
imageAdjustable Metal Wrist Strap.pdf
imageAdjustable Fabric Wrist Strap ECWS61M-1.pdf