3M
  • Products
  • Manufacturers
  • 3M
  • More
  • Cancel
3M
Documents 3M™︎ Static Shielding Bags
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join 3M to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: jmtmason
  • Date Created: 22 Feb 2011 10:38 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 8:33 AM
  • Views 1620 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

3M™︎ Static Shielding Bags

3M Static Shielding Bags, both SCC 1000 and SCC 1500 are tested to comply with ESDA, industry and customer standards. Cost effective metal-in bags and high protection metal-out bags allow you to meet protection requirements for a wide range of device sensitivities.

 

Features applicable to all Static Shielding Bags
· Four-layer construction offers excellent protection from punctures and tears.
· Bags are printed with ESD Warning symbol and lot coded for QC traceability.
· Testable to industry standards.

 

image

 

3MTm Static Shielding Bags SCC 1000

 

This transparent, metal-in static shielding bag is designed to provide a static safe environment for sensitive electronic devices. With over 100 stock sizes ready for same-day shipping, the 3M SCC 1000 remains the bag of choice for IC and PCB protection. These bags are tested to meet or exceed the electrical and physical requirements of MIL-PRF-81705 Type III, ANSI/ESD S541, EIA 625, MIL-HDBK-263, MIL-STD-1686, and ANSI/ESD S20.20. SCC 1000 Bags are RoHS Compliant* and lead-free**.

 

Features
· Faraday effect shielding by the metallized layer protects electronic devices from ESD and electrostatic fields.
· Durability is enhanced by positioning the metal layer between polyester and polyethylene.
· All standard sizes in-stock/same day shipment.
· Width is measured from inside seam to inside seam.
· Length is measured from the top edge to the bottom fold.
· Opening is in the “width” dimension.
· Custom bag sizes, custom printing, and custom hot stamping are available.
· Most sizes are packed 100 per case.
· Small sizes are packed 500 or 1,000 per case.

 

This transparent, metallized static shield bag provides a static safe environment for sensitive electronic devices. Four layer construction. Polyester dielectric and metal layer provide Faraday effect shielding of ESD and fields.

 

image

 

3MTm Static Shielding Bags SCC 1500

 

The 3M Static Sheilding Bag SCC 1500 is engineered to provide low charge retention and rapid static decay. The proprietary top coating improves durability, making the bag superior to other metal-out bags. The technology has gained the bag approval by the most critical electronics and disk drive manufacturers. This transparent, metal-out, static shielding bag provides a static safe environment for sensitive electronic devices. 3M SCC 1500 bags are tested to meet or exceed the electrical and physical requirements of MIL-PRF-81705D Type III, ESD S541, EIA 625, MIL-HDBK-263, MIL-STD-1686, ANSI/ESD S20.20, and charge retention standards. Bags are RoHS Compliant* and lead-free**.

 

Features
· Faraday Cage effect shielding of the metallized layer protects electronic devices from ESD and electrostatic fields.
· Metal layer is positioned near the outer surface for fast charge decay and low charge retention.
· Specially processed polyethylene minimizes tribocharging.

Attachments:
imageStatic Shielding Bags Product Selection Guide.pdf
imageStatic Shielding Bag SCC 1500.pdf
imageStatic Shielding Bag SCC 1000.pdf
  • Share
  • History