3M
  • Products & Partners
  • Manufacturers
  • 3M
  • More
  • Cancel
3M
Documents 3M™︎ Moisture Barrier Bags
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join 3M to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: jmtmason
  • Date Created: 22 Feb 2011 11:02 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 8:51 AM
  • Views 1499 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

3M™︎ Moisture Barrier Bags

3M is a leading manufacturer of moisture bags, offering short lead times for custom bag sizes to fit your application. Bags are marked with Moisture and ESD caution information, RoHS symbols, and are lot coded for traceability. Custom printing available.

 

Features Applicable to all Moisture Barrier Bags
· Meets electrical and physical requirements of EIA 583, ESD S541, EIA625 and ANSI/ESD S20.20.
· Static safe: dissipative inner and outer surfaces.
· Used for packaging SMDs in trays, shipping tubes, and tape and reel.
· Printed with ESD and moisture symbols; lot coded for traceability.
· Testable to industry standards.

 

image

Series Specific Features
3MTm Dri-Shield 3000 Moisture Barrier Bag
Made from static dissipative nylon, aluminum foil, and static dissipative polyethylene, the bag offers extremely low MVTR and is designed to provide maximum moisture protection for surface mount devices (SMD). Please inquire for sizes. Bags are RoHS Compliant* and lead-free**.
· Meets the requirements of IPC/JEDEC J-STD-033.
· Strong, heat sealable, suitable for vacuum packaging.

 

3MTm Moisture Barrier Bag SCC Dri-Shield 3000, 6.1 mil, Foil, 10 in. x 20 in.
3MTm Moisture Barrier Bag SCC Dri-Shield 3000, 6.1 mil, Foil, 10 in. x 30 in.
3MTm Moisture Barrier Bag SCC Dri-Shield 3000, 6.1 mil, Foil, 16 in. x 18 in.

 

3MTm Dri-Shield 3400 Moisture Barrier Bag
Specially designed for high volume applications, this bag offers the barrier properties required by JEDEC specs at a lower cost. Please inquire for sizes. Bags are RoHS Compliant* and lead-free**.
· Meets the requirements of IPC/JEDEC J-STD-033.
· Strong, lightweight, heat sealable, suitable for vacuum packaging.

 

 

image

3MTm Dri-Shield 3200 Metal-Out Moisture Barrier Bag
This bag is engineered to provide low charge retention and rapid static decay. Low MVTR provides maximum moisture protection for surface mount devices. Please inquire for sizes. Bags are RoHS Compliant* and lead-free**. This is a custom product.
· Metal layer is positioned near the outer surface for fast charge decay and low charge retention.
· Meets the requirements of IPC/JEDEC J-STD-033.
· Strong, lightweight, heat sealable, suitable for vacuum packaging.

 

 

3MTm Dri-Shield 3700 Moisture Barrier Bag
This puncture resistant bag offers more strength for packaging items with sharp edges. Low MVTR provides maximum moisture protection for surface mount devices. Please inquire for sizes. Bags are RoHS Compliant* and lead-free**. This is a custom product.
· Meets the requirements of IPC/JEDEC J-STD-033.
· Puncture resistant.
· Strong, lightweight, heat sealable, suitable for vacuum packaging.

 

image

3MTm Dri-Shield 2000 Moisture Barrier Bag
Multiple layers of metallized polyester provide puncture resistance and moisture barrier for this economical dry bag. Please inquire for sizes. Bags are RoHS Compliant* and lead-free**.
· Strong, lightweight, heat sealable, suitable for vacuum packaging.

 

3MTm Moisture Barrier Bag SCC Dri-Shield 2000, 3.6 mil, 3 in. x 5 in.
3MTm Moisture Barrier Bag SCC Dri-Shield 2000, 3.6 mil, 4 in. x 6 in.
3MTm Moisture Barrier Bag SCC Dri-Shield 2000, 3.6 mil, 4 in. x 24 in.
3MTm Moisture Barrier Bag SCC Dri-Shield 2000, 3.6 mil, 5 in. x 30 in.
3MTm Moisture Barrier Bag SCC Dri-Shield 2000, 3.6 mil, 6 in. x 8 in.
3MTm Moisture Barrier Bag SCC Dri-Shield 2000, 3.6 mil, 6 in. x 10 in.
3MTm Moisture Barrier Bag SCC Dri-Shield 2000, 3.6 mil, 6 in. x 24 in.
3MTm Moisture Barrier Bag SCC Dri-Shield 2000, 3.6 mil, 6 in. x 30 in.
3MTm Moisture Barrier Bag SCC Dri-Shield 2000, 3.6 mil, 8 in. x 10 in.
3MTm Moisture Barrier Bag SCC Dri-Shield 2000, 3.6 mil, 8 in. x 12 in.
3MTm Moisture Barrier Bag SCC Dri-Shield 2000, 3.6 mil, 10 in. x 20 in.
3MTm Moisture Barrier Bag SCC Dri-Shield 2000, 3.6 mil, 10 in. x 24 in.
3MTm Moisture Barrier Bag SCC Dri-Shield 2000, 3.6 mil, 10 in. x 30 in.
3MTm Moisture Barrier Bag SCC Dri-Shield 2000, 3.6 mil, 12 in. x 16 in.
3MTm Moisture Barrier Bag SCC Dri-Shield 2000, 3.6 mil, 12 in. x 18 in.
3MTm Moisture Barrier Bag SCC Dri-Shield 2000, 3.6 mil, 14 in. x 30 in.
3MTm Moisture Barrier Bag SCC Dri-Shield 2000, 3.6 mil, 15 in. x 18 in.
3MTm Moisture Barrier Bag SCC Dri-Shield 2000, 3.6 mil, 16 in. x 18 in.
3MTm Moisture Barrier Bag SCC Dri-Shield 2000, 3.6 mil, 17 in. x 19 in.
3MTm Moisture Barrier Bag SCC Dri-Shield 2000, 3.6 mil, 18 in. x 18 in.
3MTm Moisture Barrier Bag SCC Dri-Shield 2000, 3.6 mil, 18 in. x 24 in.

 

image

3MTm Moisture Barrier Bag 3370
The 3MTm Moisture Barrier Bag 3370 has been designed to meet the demanding moisture protection needs of the electronics market. Bags are RoHS Compliant* and lead-free**.
· Clean barrier film contains no amines, N-Octanoic Acid.
· Outgassing levels are extremely low.
· Strong, lightweight, heat sealable, suitable for vacuum packaging.

 

3MTm Moisture Barrier Bag 3370, 4 in x 6 in
3MTm Moisture Barrier Bag 3370, 5 in x 8 in
3MTm Moisture Barrier Bag 3370, 6 in x 10 in
3MTm Moisture Barrier Bag 3370, 8 in x 10 in
3MTm Moisture Barrier Bag 3370, 10 in x 12 in
3MTm Moisture Barrier Bag 3370, 12 in x 16 in
3MTm Moisture Barrier Bag 3370, 16 in x 18 in
3MTm Moisture Barrier Bag 3370, 18 in x 24 in

image

3MTm Dri-Shield 2500 Metal-Out Moisture Barrier Bag
This bag is engineered to provide low charge retention and rapid static decay. Provides moisture protection for sensitive assemblies. Please inquire for sizes. Bags are RoHS Compliant* and lead-free**.· Metal layer is positioned near the outer surface for fast charge decay and low charge retention.
· Strong, lightweight, heat sealable, suitable for vacuum packaging.

 

image

3MTm Dri-Shield 2700 Moisture Barrier Bag
This puncture resistant bag offers more strength for packaging items with sharp edges. Provides moisture protection for sensitive assemblies. Please inquire for sizes. Bags are RoHS Compliant* and lead-free**.
· Puncture resistant.
· Strong, lightweight, heat sealable, suitable for vacuum packaging.

 

3MTm Moisture Barrier Bag Dri-Shield 2700, 3.6 mil, 10 in. x 30 in.
3MTm Moisture Barrier Bag Dri-Shield 2700, 7.0 mil, 4 in. x 6 in.
3MTm Moisture Barrier Bag Dri-Shield 2700, 7.0 mil, 10 in. x 12 in.
3MTm Moisture Barrier Bag Dri-Shield 2700, 7.0 mil, 10 in. x 20 in.
3MTm Moisture Barrier Bag Dri-Shield 2700, 7.0 mil, 12 in. x 16 in.
3MTm Moisture Barrier Bag Dri-Shield 2700, 7.0 mil, 15 in. x 18 in.
3MTm Moisture Barrier Bag Dri-Shield 2700, 7.0 mil, 16 in. x 18 in.

Attachments:
imageDri-Shield Moisture Barrier Bag 3000 Data Sheet.pdf
imageDri-Shield Moisture Barrier Bag 3200 Data Sheet.pdf
imageDri-Shield Moisture Barrier Bag 3400 Data Sheet.pdf
imageDri-Shield Moisture Barrier Bag 3700 Data Sheet.pdf
imageMoisture Barrier Bag Product Selection Guide.pdf