3M
  • Products & Partners
  • Manufacturers
  • 3M
  • More
  • Cancel
3M
Documents 3M Electronics Assembly Solutions: 3M™︎ Contrast Enhancement Film
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join 3M to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: jmtmason
  • Date Created: 28 Oct 2010 3:33 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 2:32 AM
  • Views 911 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

3M Electronics Assembly Solutions: 3M™︎ Contrast Enhancement Film

3MTm Contrast Enhancement Film is a new pressure sensitive adhesive technology that provides crystal clear, high reliability optical coupling and mechanical joining for various transparent materials.

 

This advanced, optical-grade adhesive offers a number of significant performance and productivity-enhancing advantages:

 

  • Contrast Enhancement

When 3M Contrast Enhancement Film is applied between the cover lens and display module, 3M tests show a 4 to 7x improvement in image quality, compared to displays using an air gap. This greatly enhances visibility in bright, outdoor environments.

 

  • Exceptional Clarity

Tailored refractive index enables light coupling to your specific display requirements.

 

  • High Purity

Unlike conventional non-cleanroom adhesives, 3M Contrast Enhancement Film has no contaminants, such as bubbles, gels, or particles, that can contribute to optical and visual defects.

 

  • Easy to Apply

Custom pre-cut adhesive transfer film is delivered between two sheets of release coated polyester film, for easy application.

  • Construction provides uniform caliper and easy release of supporting films
  • Simplifies assembly process and increases productivity
  • Available in custom shapes and sizes to order for custom design

 

  • Speeds Assembly Time

In contrast to suitable liquid adhesives, 3M Contrast Enhancement Film has less contamination and requires less processing time, increasing productivity during assembly. Assembly in a Class 10,000 or better cleanroom is recommended.

 

  • Meets Environmental Aging Requirements

3M Contrast Enhancement Film performs in high temperature and high humidity environments and is also UV resistant.

 

image

 


image

Attachments:
imageOCA brochure.pdf
imageElectronics Assembly Solutions brochure new.pdf
  • board
  • electronic
  • adhesive
  • isotropic
  • clear
  • uv
  • circuit
  • pcb
  • 3m
  • laminating
  • display
  • bonding
  • electronics
  • optical
  • assembly