3M
  • Products & Partners
  • Manufacturers
  • 3M
  • More
  • Cancel
3M
Documents 3M Electronics Assembly Solutions: 3M™︎ Plastic Bonding Adhesive
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join 3M to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: jmtmason
  • Date Created: 1 Nov 2010 1:25 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 2:32 AM
  • Views 1135 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

3M Electronics Assembly Solutions: 3M™︎ Plastic Bonding Adhesive

3MTm Plastic Bonding Adhesive 2665 is a moisture-curing urethane that applies warm and sets like a hot melt adhesive, but with a long open time for easy assembly of parts requiring a thinbond line. This material is available in 30cc syringes and 295 ml cartridges.

 

Lower overall assembly with improved efficiency, productivity, and yield

 

High tack holds parts together for immediate handling and fast production

  • 4-minute open time allows initial repositioning even with thin bond lines that would otherwise cure too quickly for assembly
  • High viscosity holds bead shape and size in small, defined areas
  • One-component formulation eliminates potential inconsistencies of metering and mixing
  • 100% solids provides a low-VOC system with no drying equipment and no attack on plastics
  • Bonds and seals simultaneously

 

 

High performance for lens/case and housing assembly in cell phones and notebooks, MP3 players, portable batteries, and other consumer electronics

 

  • Thin, tough and flexible bond lines help improve fit, appearance, and reliability
  • High strength bonds plastics and metals, dissimilar substrates, and even hard-to-bond plastics such as polycarbonate
  • Improved appearance without the whitening from cyanoacrylate and cracking from ultrasonic welding

 

 

image

image

 

 

image

Attachments:
imageElectronics Assembly Solutions brochure new.pdf
  • board
  • adhesive
  • tape
  • welding
  • joining
  • circuit
  • pcb
  • 3m
  • melt
  • hot
  • electronics
  • assembly