3M
  • Products
  • Manufacturers
  • 3M
  • More
  • Cancel
3M
Documents 3M™︎ Twin Axial Cable SL8800 Series
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join 3M to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: RenfordNel
  • Date Created: 28 Nov 2011 3:53 PM Date Created
  • Last Updated Last Updated: 27 Apr 2012 11:39 AM
  • Views 1061 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

3M™︎ Twin Axial Cable SL8800 Series

3MTm Twin Axial Cable

 

SL8800 Series

 

Your system should be built around performance, not around your cables.

 

The 3M Internal Twin Axial Ribbon Cable SL8800 Series is a new ultra low-profile, high-speed, high signal density cable. The products in the SL8800 Series are only the first of a new family of high-performance cables from 3M.

 

Currently available in four-channel 100 ohm 30 AWG versions, the SL8800 Series.

 

Cable is the optimum solution for space-constrained systems. This cable is unjacketed, extremely thin, and very flexible and can even be folded with minimal loss or performance impact. Some high density offerings sacrifice performance to achieve density. For example, flex circuits are often used for tight packaging requirements, but flex circuitry can be cost prohibitive and can have limited bandwidth. SL8800 Series Cable can route along the sides of cabinets and through narrow openings in densely packaged equipment with little to no effect on performance.

 

No compromises

 

The SL8800 Series Cable is not just for densely packaged systems. The electrical performance places this cable in an elite category for skew control, low attenuation and high bandwidth. Even if your system does not require low-profile cable, the SL8800 Series still provides you with a quality high performance cable for your high-speed signal requirements.

 

SL8800 Cable Series is a longitudinally shielded cable construction and is made to exacting tolerances. The cable suffers little to no resonance or “suck out,” where traditionally spiral wrapped twin axial cables exhibit an enormous loss of signal at a particular range of frequency. The cable is also low skew, and the ribbon construction allows customers to further control any skew that can sometimes be introduced when trying to manage individual channels. This is especially critical at speeds beyond 10 Gbps. High speed applications continue to demand more performance out of the cables, and the SL8800 Series Cable will deliver that performance for years to come.

 

As signal speeds continue to increase, cable can improve but the termination can still be a weak point. The SL8800 Series Cable standard ribbon format supports high performance termination, repeatability, and a reduced possibility for pinout error. When stripped in parallel, and then applied in parallel, each channel results in an identical termination length. Control and placement of individual channels is not required, eliminating the variation in performance and rework due to

incorrect placement.

image

3MTm Twin Axial Cable SL8800 Series is longitudinally shielded and made to exacting tolerances.

 

 

image

3MTm Twin Axial Cable SL8800 Series exhibits low loss and no “suckout.”

 

 

 

 

 

 

 

 

 

    image

 

Initially released versions are as follows:

3M Part Number

Configuration

Drawing #

Spec#

Attenuation

(@ 5 GHz)

Skew

SL8801/12-111A5-00SL8801/12-111A5-00

4 Pairs, 100ohm, 2 outside

grounds with 4 Sidebands

Sn plated, Solid Polyolefin

dielectric

78-5100-2360-5

PS-0079

4 db/m

<10ps/m

SL8801/12-101A5-00SL8801/12-101A5-00
4 Pairs, 100ohm, 2 outside
grounds with 4 Sidebands
Ag plated, Solid Polyolefin

dielectric

78-5100-2360-5

PS-0079

3 db/m

<10ps/m

SL8802/08-211N5-00SL8802/08-211N5-00

4 Pairs, 100ohm, 2 outside
grounds No-Sideband Sn
plated, Solid Polyolefin

dielectric

78-5100-2361-3

PS-0079

4 db/m

<10ps/m

SL8802/08-201N5-00SL8802/08-201N5-00

4 Pairs, 100ohm, 2 outside

grounds No-Sideband Ag

plated, Solid Polyolefin

dielectric

78-5100-2361-3

PS-0079

3 db/m

<10ps/m

 

 

Order CodeManufacturer Parts NumberDescription
18907781890778
SL8802/08-201N5-00SL8802/08-201N5-00
CABLE, TWINAX, 4 PAIR, 152.4M
18907791890779
SL8801/12-101A5-00SL8801/12-101A5-00
CABLE, TWINAX, 4 PAIR, 4S/B, 152.4M
18907841890784
SL8802/08-201N5-00SL8802/08-201N5-00
CABLE, TWINAX, 4 PAIR, PER M
18907861890786
SL8801/12-101A5-00SL8801/12-101A5-00
CABLE, TWINAX, 4 PAIR, 4S/B, PER M

 

  • 1890784
  • series
  • sl8802/08-201n5-00
  • sl8801/12-101a5-00
  • 3minterconnectsolutions
  • twin
  • cable
  • sl8800
  • 3m
  • 1890778
  • 1890779
  • axial
  • 1890786
  • Share
  • History