3M
  • Products
  • Manufacturers
  • 3M
  • More
  • Cancel
3M
Documents 3M™︎ Round Conductor Flat Cable, 8124 Series
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join 3M to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: 3MElectroCommunications
  • Date Created: 27 Apr 2012 9:24 AM Date Created
  • Last Updated Last Updated: 27 Apr 2012 9:29 AM
  • Views 619 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

3M™︎ Round Conductor Flat Cable, 8124 Series

Product Information

 

· For higher current applications

· Compatible with CHG .100” [2.54 mm] IDC sockets

· Designed for power applications requiring higher current carrying capability

· 22 AWG tinned stranded copper wire provides flexibility and extended product life

· Individually insulated conductors are laminated to a PVC backing which can be zipped apart for branching or discrete terminations

· RoHS compliant

 

image

View the data sheet for more information

 

Quick links to products available from Premier Farnell:

8124/16 - RIBBON CABLE, 16WAY, 22AWG, 30.5M8124/16 - RIBBON CABLE, 16WAY, 22AWG, 30.5M

8124/20 - RIBBON CABLE, 20WAY, 22AWG, 30.5M8124/20 - RIBBON CABLE, 20WAY, 22AWG, 30.5M

8124/26 - RIBBON CABLE, 26WAY, 22AWG, 30.5M8124/26 - RIBBON CABLE, 26WAY, 22AWG, 30.5M

8124/34 - RIBBON CABLE, 34WAY, 22AWG, 30.5M8124/34 - RIBBON CABLE, 34WAY, 22AWG, 30.5M

8124/40 - RIBBON CABLE, 40WAY, 22AWG, 30.5M8124/40 - RIBBON CABLE, 40WAY, 22AWG, 30.5M

 

Click here for more information on the range of 3MTm Round Conductor Flat Cable

 

Check out the comprehensive range with the 3MTm Cable and Accessories Selection Guide

  • copper
  • flat
  • 3minterconnectsolutions
  • cable
  • 3m
  • ribbon
  • idc
  • Share
  • History