3M
  • Products
  • Manufacturers
  • 3M
  • More
  • Cancel
3M
Documents 3M™︎ Round Conductor Flat Cable, HF365 Series
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join 3M to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: 3MElectroCommunications
  • Date Created: 27 Apr 2012 9:30 AM Date Created
  • Last Updated Last Updated: 27 Apr 2012 9:57 AM
  • Views 486 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

3M™︎ Round Conductor Flat Cable, HF365 Series

Product Information

 

· Low Smoke Zero Halogen (LSZH) Insulation. Advantages of LSZH insulation are the low smoke (IEC 61034-2:2005), and low toxicity of combustion gases (NF X 70-100-2:2006), reducing the risk to firefighters, and reducing the soot and corrosion damage to nearby equipment

· Broad operating temperature range from -40 Degrees C to 105 Degrees C

· 28 AWG wire on .050 inch centers permits mass termination to broad line of IDC connectors

· Zippable for branching or discrete terminations

 

image

View the data sheet for more information

 

Quick links to products available from Premier Farnell:

HF365/09 - RIBBON CABLE, HAL FREE, 9WAY, 30.5MHF365/09 - RIBBON CABLE, HAL FREE, 9WAY, 30.5M

HF365/10 - RIBBON CABLE, HAL FREE, 10WAY, 30.5MHF365/10 - RIBBON CABLE, HAL FREE, 10WAY, 30.5M

HF365/14 - RIBBON CABLE, HAL FREE, 14WAY, 30.5MHF365/14 - RIBBON CABLE, HAL FREE, 14WAY, 30.5M

HF365/16 - RIBBON CABLE, HAL FREE, 16WAY, 30.5M HF365/16 - RIBBON CABLE, HAL FREE, 16WAY, 30.5M

HF365/20 - RIBBON CABLE, HAL FREE, 20WAY, 30.5MHF365/20 - RIBBON CABLE, HAL FREE, 20WAY, 30.5M

HF365/26 - RIBBON CABLE, HAL FREE, 26WAY, 30.5MHF365/26 - RIBBON CABLE, HAL FREE, 26WAY, 30.5M

HF365/34 - RIBBON CABLE, HAL FREE, 34WAY, 30.5MHF365/34 - RIBBON CABLE, HAL FREE, 34WAY, 30.5M

HF365/37 - RIBBON CABLE, HAL FREE, 37WAY, 30.5MHF365/37 - RIBBON CABLE, HAL FREE, 37WAY, 30.5M

HF365/40 - RIBBON CABLE, HAL FREE, 40WAY, 30.5MHF365/40 - RIBBON CABLE, HAL FREE, 40WAY, 30.5M

HF365/50 - RIBBON CABLE, HAL FREE, 50WAY, 30.5MHF365/50 - RIBBON CABLE, HAL FREE, 50WAY, 30.5M

HF365/60 - RIBBON CABLE, HAL FREE, 60WAY, 30.5MHF365/60 - RIBBON CABLE, HAL FREE, 60WAY, 30.5M

 

Click here for more information on the range of 3MTm Round Conductor Flat Cable

 

Check out the comprehensive range with the 3MTm Cable and Accessories Selection Guide

  • copper
  • flat
  • 3minterconnectsolutions
  • cable
  • 3m
  • ribbon
  • idc
  • Share
  • History