3M
  • Products
  • Manufacturers
  • 3M
  • More
  • Cancel
3M
Documents 3M™︎ .050"/1.27mm Round-Jacketed, Shielded, Twisted Pair Flat Cable, 3784 Series
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join 3M to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: 3MElectroCommunications
  • Date Created: 26 Apr 2012 2:02 PM Date Created
  • Last Updated Last Updated: 26 Apr 2012 3:30 PM
  • Views 1521 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

3M™︎ .050"/1.27mm Round-Jacketed, Shielded, Twisted Pair Flat Cable, 3784 Series

Product Information

 

*Low Smoke Zero Halogen (LSZH)  Insulation

*Broad operating temperature range from -40°C to 105°C

*28 AWG stranded wire on 1 mm centers permits mass termination to broad line of metric IDC connectors

*Round construction permits easier routing, Jacket is round for better flexibility

*Continuous split/bond repeat allows for mass termination of IDC connectors

*Dual shielding provides 35 db average shielding

*Primary cable is zippable for branching or discrete terminations

*Twisted pairs reduce crosstalk for balance drive applications

*Wires are color coded for easy identification

*Zippable for branching or discrete terminators

 

image

 

View the data sheet for more information

 

Quick links to products available from Premier Farnell:

 

3784/10 - RIBBON CABLE, RND/FLAT, 5PAIR, 76.2M 3784/10 - RIBBON CABLE, RND/FLAT, 5PAIR, 76.2M

3784/16 - RIBBON CABLE, RND/FLAT, 8PAIR, 76.2M 3784/16 - RIBBON CABLE, RND/FLAT, 8PAIR, 76.2M

3784/26 - RIBBON CABLE, RND/FLAT,13PAIR, 76.2M 3784/26 - RIBBON CABLE, RND/FLAT,13PAIR, 76.2M

3784/40 - RIBBON CABLE, RND/FLAT,20PAIR, 76.2M3784/40 - RIBBON CABLE, RND/FLAT,20PAIR, 76.2M

3784/50 - RIBBON CABLE, RND/FLAT,25PAIR, 76.2M 3784/50 - RIBBON CABLE, RND/FLAT,25PAIR, 76.2M

 

 

Click here for more information on the range of 3MTm Round Shielded/Jacketed Cable, Discrete

 

Check out the comprehensive range with the 3MTm Cable and Accessories Selection Guide

  • cable_assemblies
  • copper
  • 3minterconnectsolutions
  • shielded
  • cable
  • 3m
  • jacketed
  • ribbon
  • ribbon_cable_assembly
  • Share
  • History