3M
  • Products
  • Manufacturers
  • 3M
  • More
  • Cancel
3M
Documents 3M™︎ Medium Flex Life Cable, 3539 Series
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join 3M to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: 3MElectroCommunications
  • Date Created: 26 Apr 2012 3:16 PM Date Created
  • Last Updated Last Updated: 26 Apr 2012 3:29 PM
  • Views 651 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

3M™︎ Medium Flex Life Cable, 3539 Series

Product Information

 

· Flex life of 10 million cycles at 1 3/4 inch diameter

· 19 strands of tinned copper provide extended flex life for dynamic applications

· 28 AWG wire on .050 inch centers permits mass termination to a broad line of IDC connectors

· Zippable for branching or discrete termination

· *RoHS compliant

 

image

 

View the data sheet for more information

 

Quick links to products available from Premier Farnell:

3539/10 - RIBBON CABLE, MED FLEX, 10WAY, 30.5M3539/10 - RIBBON CABLE, MED FLEX, 10WAY, 30.5M

3539/14 - RIBBON CABLE, MED FLEX, 14WAY, 30.5M 3539/14 - RIBBON CABLE, MED FLEX, 14WAY, 30.5M

3539/16 - RIBBON CABLE, MED FLEX, 16WAY, 30.5M3539/16 - RIBBON CABLE, MED FLEX, 16WAY, 30.5M

3539/20 - RIBBON CABLE, MED FLEX, 20WAY, 30.5M3539/20 - RIBBON CABLE, MED FLEX, 20WAY, 30.5M

3539/26 - RIBBON CABLE, MED FLEX, 26WAY, 30.5M3539/26 - RIBBON CABLE, MED FLEX, 26WAY, 30.5M

3539/34 - RIBBON CABLE, MED FLEX, 34WAY, 30.5M3539/34 - RIBBON CABLE, MED FLEX, 34WAY, 30.5M

3539/40 - RIBBON CABLE, MED FLEX, 40WAY, 30.5M3539/40 - RIBBON CABLE, MED FLEX, 40WAY, 30.5M

3539/50 - RIBBON CABLE, MED FLEX, 50WAY, 30.5M3539/50 - RIBBON CABLE, MED FLEX, 50WAY, 30.5M

3539/64 - RIBBON CABLE, MED FLEX, 64WAY, 30.5M3539/64 - RIBBON CABLE, MED FLEX, 64WAY, 30.5M

 

Click here for more information on the range of 3MTm Extended Flex Life Cable

 

Check out the comprehensive range with the 3MTm Cable and Accessories Selection Guide

  • copper
  • 3minterconnectsolutions
  • cable
  • 3m
  • flex
  • ribbon
  • idc
  • flexible
  • Share
  • History