Altium CircuitStudio
  • Products & Partners
  • Manufacturers
  • Altium CircuitStudio
  • More
  • Cancel
Altium CircuitStudio
Documents Tech First Kit-Altium-12-400-NB2DSK01-DB31-FPGA kit
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Altium CircuitStudio to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 6 Jan 2010 4:46 AM Date Created
  • Last Updated Last Updated: 5 Apr 2010 9:16 AM
  • Views 2073 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Altium-12-400-NB2DSK01-DB31-FPGA kit

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

 

Altium's NanoBoard architecture is unique in that target programmable devices are housed on separate satellite boards, referred to as daughter boards. These boards plug-in to the NanoBoard. By keeping each programmable device on its own daughter board, engineers can easily change the target project architecture, while retaining a truly FPGA vendor-independent development board.

 

Altium's AlteraRegistered CycloneRegistered-II daughter board DB31 provides an EP2C35F672C8 device, as well as a range of on-board memories available for use by a design running within that device.

 

The NanoBoard NB2 provides application-specific plug-in peripheral boards to give complete flexibility in system architecture and provide a simple and cost-effective method for rapid prototyping of hardware concepts.

 

The NanoBoard NB2 caters for the use of up to three peripheral boards, and is delivered with the following standard peripheral boards:

  • Audio/Video Peripheral Board (PB01)
    • Composite and S-Video output and capture, 24-bit VGA output, high-performance I2S stereo audio codec
  • Mass Storage Peripheral Board (PB02)
    • Compact Flash, SD card slot, ATA hard-drive interfaces
  • USB-IrDA-Ethernet Peripheral Board (PB03)
    • 10/100 Ethernet interface, USB 2.0 interface, 4Mbits/sec IrDA

 

Kit Contents

 

Following are included with NanoBoard NB2DSK01:

 

The NanoBoard NB2 includes a 12-month subscription to an Altium Designer Soft Design license which is linked to the NanoBoard in the box. This license option provides functionality to quickly start designing FPGA-based embedded systems, including:

  • FPGA design entry in C, OpenBus, Schematic, VHDL and Verilog
  • VHDL simulation engine, integrated debugger and waveform viewer
  • Support for a range of 32-bit soft processors for use in FPGA design
  • A rich set of royalty-free IP core libraries including peripherals and user-configurable custom logic
  • Full software development tool chain with libraries and source code
  • Programmable FPGA-based instruments for hardware debug and deployment
  • Support for importing third-party FPGA IP cores, developing and reusing IP libraries

 

Key FeaturesBack to Top

 

Key Features of Motherboard Altium NanoBoard NB2:

 

Following are the Major Features for Altium NanoBoard NB2:

  • Integrated color TFT LCD panel (320x240) with touch screen that facilitates dynamic application interaction.
  • Stereo analog audio system with high-quality on-board amplifiers, mixer, line in/out and stereo speakers
  • Variety of standard communication interfaces – RS-232RS-232 serial, CAN,PS/2 mini-DIN
  • SD card reader – for additional I/O flexibility including the ability to download a variety of files
  • Four channel, 8-bit ADC and 10-bit DAC, I2C-compatible
  • User definable PDA-style push button switches that function as generic design inputs
  • Variety of general purpose switches and LEDs
  • Programmable clock, 6 to 200 MHz, available to target FPGA
  • Power sensing system allows real-time monitoring of system and device power consumption
  • SPI Real-Time Clock with 3V battery back-up
  • Onboard memory accessible by NanoTalk Controller – 256K x 32-bit common-bus SRAM (1MB), 16M x 32-bit common-bus SDRAM (64MB), 16M x 16-bit common-bus 3.0V Page Mode Flash memory (32MB), 256K x 32-bit independent SRAM (1MB)
  • Dual User Board JTAG headers for direct interaction and development on production board
  • Home/Reset button – Home button enables firmware to take control of TFT panel; Reset provides NanoBoard reset functionality
  • NanoTalk Controller – manages real time proprietary communication with Altium Designer, the board, and the NanoBoard firmware using a XilinxRegistered Spartan-3TM (XC3S1500-4FG676C) controller with JTAG accessible Flash configuration PROM
  • Master-Slave connectors for chaining multiple development boards – allowing multiple-FPGA system development
  • Board ID memory – 1-WireRegistered ID system uniquely identifies each daughter board and peripheral board
  • Power – Dual 5V DC power daisy-chain connectors with power switch, 5V DC power output connector, power supply test points for all supply levels available on the board, four GND points
  • High-speed PC interconnection through USB 2.0 allows faster downloading and debugging

 

The following is a list of generic features, common to NB31 board:

  • Protective casing –all daughter boards have a protective casing that helps protect the topside of the board.
  • 100-way connectors –these 100-way Male docking connectors are used to connect the daughter board to the NB2DSK01 motherboard, which has corresponding 100-way Female docking connectors ('NANOCONNECT' interfaces). Daughter boards available with the Desktop NanoBoard NB2DSK01 and beyond each have three connectors (top, bottom and left). Those available previously for the NanoBoard-NB1 have two such connectors (top and bottom).
  • Power LED –this will light (RED) when the daughter board is correctly plugged into the NB2DSK01 motherboard and the NB2DSK01's power is switched on.
  • Program LED –this will light (GREEN) when the target device on the daughter board has been successfully programmed with an FPGA design.

 

3-connector daughter boards also have three holes that align with threaded standoffs on the NB2DSK01. These can be used to affix the board securely to the motherboard.

 

 

Key Features of Cyclone-II daughter board DB31:

 

Altium's AlteraRegistered CycloneRegistered II daughter board DB31 provides an EP2C35F672C8 device, as well as a range of on-board memories available for use by a design running within that device.

 

The DB31 has the following features:

 

  • Altera Cyclone II FPGA (EP2C35F672C8)
  • On-board memories available for use by FPGA design:
    • 256K x 32-bit common-bus SRAM (1MByte)
    • 16M x 32-bit common-bus SDRAM (64MByte)
    • 16M x 16-bit common-bus Flash memory (32MByte)
    • Dual 256K x 16-bit independent SRAM (512KByte each)
  • WireRegistered memory device used to store board ID and related information
  • Three 100-way connectors for attachment to NB2DSK01 motherboard. These connectors provide:
    • Interface to resources on the NB2DSK01 motherboard and plugged-in peripheral boards
    • SPI bus interface
    • I2C bus interface
    • 1-Wire bus interface
    • JTAG, power and additional control lines from the motherboard.

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Altium

12-400-NB2DSK01-DB3112-400-NB2DSK01-DB31

 

Associated Products

 

Supplier
Description
Part Number

Altium

Cyclone-II

12-401-DB3112-401-DB31

Altium

JTAG USB

12-403-DT0112-403-DT01

ST Micro

Serial SPI Flash Memory

M25P80-VMP6GM25P80-VMP6G

Maxim

RS-232RS-232

MAX3232EUE+MAX3232EUE+

Maxim

Transceiver

MAX3051EKA+TMAX3051EKA+T

Maxim

ADC-IC

MAX1037EKA+TMAX1037EKA+T

Maxim

DAC IC

MAX5841MEUBMAX5841MEUB

Maxim

Current Sense

MAX4372TEUK+TMAX4372TEUK+T

Xilinx

Spartan 3

XC3S1500-4FG456CXC3S1500-4FG456C

Spansion

Flash

S29GL256N11TFI010S29GL256N11TFI010

Maxim

Switch Addressable

DS2406P+DS2406P+

Maxim

Power Supply IC

MAX1831EEE+MAX1831EEE+

Micron

Memory

MT48LC16M16A2P-75:DMT48LC16M16A2P-75:D

Altium

Cyclone III

12-401-DB4012-401-DB40

Altium

Spartan 3AN

12-401-DB4112-401-DB41

Altium

Spartan 3A

12-401-DB4212-401-DB42

Altium

Virtex-4

12-401-DB4612-401-DB46

Altium

Spartan-3

12-401-DB3012-401-DB30

Altium

AUDIO/VIDEO

12-404-PB0112-404-PB01

Altium

MASS STORAGE

12-404-PB0212-404-PB02

Altium

USB / IRDA / ETHERNET

12-404-PB0312-404-PB03

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Altium

DESKTOP NANOBOARD WITH ALTERA CYCLONE II

Cyclone II

12-400-NB2DSK0112-400-NB2DSK01

Altium

DESKTOP NANOBOARD WITH LATTICE ECP

Lattice ECP

12-400-NB2DSK0112-400-NB2DSK01

Altium

DESKTOP NANOBOARD WITH XILINX SPARTAN-3

Spartan 3

12-400-NB2DSK0112-400-NB2DSK01

Altium

NANOBOARD KIT NB2 SPARTAN-3

Spartan 3

12-400-NB2DSK01-DB3012-400-NB2DSK01-DB30

Altium

NANOBOARD KIT NB2, CYCLONE II

Cyclone II

12-400-NB2DSK01-DB3112-400-NB2DSK01-DB31

Altium

NANOBOARD KIT NB2, LATTICE ECP

Lattice ECP

12-400-NB2DSK01-DB3212-400-NB2DSK01-DB32

Altium

ALTERA CYCLONE III DB40 DAUGHTER BOARD

Cyclone III

12-401-DB4012-401-DB40

Altium

XILINX SPARTAN-3AN DB41 DAUGHTER BOARD

Spartan 3AN

12-401-DB4112-401-DB41

Altium

XILINX SPARTAN-3A DSP DB42 DAUGHTER BOARD

Spartan 3A

12-401-DB4212-401-DB42

Altium

BOARD, DAUGHTER, DB46, VIRTEX-4 SX

Virtex-4

12-401-DB4612-401-DB46

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

Altera’s Cyclone II series

Cyclone II Handbook

6MB

Altera’s Cyclone II series

Cyclone II Datasheet

2MB

DS2406

Dual Addressable Switch Plus 1Kb Memory

240KB

MT48LC16M16A2TG

Common-Bus SDRAM

2.9MB

S29GL256N11FFIV10

Common-Bus Flash memory

4.8MB

MAX8860

Linear Regulator

168KB

MAX1831EEE.MAX1831EEE.

Voltage Regulator

106KB

 

Application Notes

 

File Name
Size

AN 479: Design Guidelines for Implementing LVDS Interfaces in Cyclone Series Devices

435KB

AN 357: Error Detection & Recovery Using CRC in Altera FPGA Devices

371KB

AN 114: Designing with High-Density BGA Packages for Altera Devices

574KB

AN 477: Designing RGMII Interface with FPGA and HardCopy Devices

261KB

AN 366: Understanding I/O Output Timing for Altera Devices

311KB

 

Hardware & Software

 

File Name
Size

Download the latest release of Altium Designer Viewer

129MB

Download the Altium Instrument Dashboard

31.7MB

Autotrax Freeware Version Download

821KB

Easytrax Freeware Download

485KB

 

image
  • at:fpga_kit
  • at:tech_first_kit
  • sp:altium