AMD
  • Products & Partners
  • Manufacturers
  • AMD
  • More
  • Cancel
AMD
Blog The AMD 7 Series FPGAs and Adaptive SoCs
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join AMD to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: dychen
  • Date Created: 22 Jun 2023 7:21 PM Date Created
  • Views 2646 views
  • Likes 4 likes
  • Comments 0 comments
  • kintex
  • Accelerators
  • Adaptive SoC
  • soc
  • Adaptive Networking
  • 28 nm
  • zynq
  • fpga
  • adaptive computing
  • artix
  • Virtex
  • programmable logic
  • spartan
Related
Recommended

The AMD 7 Series FPGAs and Adaptive SoCs

dychen
dychen
22 Jun 2023
logo

The AMD 7 Series FPGAs and adaptive SoCs are a family of programmable logic devices (PLDs) that offer a wide range of features and performance for a variety of applications. They offer enhancements over previous generations, including:

  • Increased logic capacity: The 7 Series devices offer up to 2 million logic cells, which is more logic capacity of previous generations. This increased logic capacity enablers designers to create more complex and compute-intensive applications.
  • Improved performance: The 7 Series devices offer higher performance than previous generations. This improved performance is due to the use of a high-speed fabric and the implementation of logic optimization techniques.
  • Reduced power consumption: The 7 Series devices offer lower power consumption than previous generations. This reduced power consumption is due to the use of a low-power fabric and the implementation of new power-gating techniques.
  • Enhanced security features: The 7 Series devices offer enhanced security features, including hardware-based encryption and authentication.
  • Support for new standards and protocols: The 7 Series devices support a wide range of new standards and protocols, including PCIe® Gen3 DDR3 and 100G Ethernet.
image

The 7 Series devices are available in a variety of packages and configurations, making them suitable for applications such as networking, data center, aerospace and defense, industrial automation, and medical imaging.

The 7 Series comprises five families of products:

  • AMD SpartanTM 7 FPGAs: The Spartan 7 FPGAs are an entry-level family of devices that offer a low-cost and low-power solution for simple applications. 
  • AMD ArtixTM 7 FPGAs: The Artix 7 FPGAs are a family of devices that provide high performance-per-watt fabric, transceiver line rates, DSP processing, and AMS integration in a cost-optimized FPGA. Featuring 1,066Mb/s DDR3 support, the family is the best value for a variety of cost and power-sensitive applications. 
  • AMD ZynqTM 7000 SoCs: The Zynq 7000 SoCs are a family of adaptive SoCs that combine the programmable logic of an FPGA with the processing power of an Arm® Cortex®-A9 processor. This combination of features makes the Zynq 7000 SoCs ideal for a wide range of embedded applications. 
  • AMD VirtexTM 7 FPGAs: The Virtex 7 FPGAs are the flagship family of devices in the 7 Series. They offer high logic capacity and performance.
  • AMD KintexTM 7 FPGAs: The Kintex 7 FPGAs are a mid-range family of devices that offer a good balance of logic capacity, performance, and features. 

imageEach family of products in the 7 Series supports MicroblazeTM and offers a wide range of features and benefits that make it suitable for a variety of applications. The Virtex 7 FPGAs are powerful and feature-rich devices while the Spartan 7 FPGAs are a low-cost and low-power solution for simple applications. The Zynq 7000 SoCs are a unique family of devices that combine the programmable logic of a FPGA with the processing power of an Arm Cortex-A9 processor, making them ideal for a wide range of embedded applications.

7 Series Product Lifecycle Extended Through 2035

AMD is excited to announce that support is being extended for all 7 series FPGAs and adaptive SoCs through at least 2035. This includes our cost-optimized Spartan 7 and Artix 7 FPGAs, our entire Zynq 7000 SoC portfolio, as well as Kintex 7 and Virtex 7 FPGAs. All speed and temperature grades are included. For More Information: https://community.amd.com/t5/adaptive-computing/amd-extends-product-lifecycle-for-all-xilinx-7-series-devices/ba-p/563507

Related Groups: FPGA | Embedded and Microcontrollers

©2023 Advanced Micro Devices, Inc. AMD, the AMD Arrow Logo, Artix, Kintex, Spartan, Virtex, Zynq, and combinations thereof are trademarks of Advanced Micro Devices, Inc. in the United States and other jurisdictions. PCIe® is a registered trademark of PCI-SIG Corporation. Other names are for informational purposes only and may be trademarks of their respective owners.