Amphenol
  • Products
  • Manufacturers
  • Amphenol
  • More
  • Cancel
Amphenol
Amphenol Communication Solutions Blog Amphenol Communications Solutions’ Rugged Solutions for Harsh Environments
  • Blog
  • Forum
  • Documents
  • Events
  • Leaderboard
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Amphenol to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Greta_Reilly
  • Date Created: 21 May 2025 8:25 PM Date Created
  • Views 856 views
  • Likes 8 likes
  • Comments 1 comment
  • Amphenol Communications Solutions
  • harsh environment
  • rj45
  • hdmi
  • usb
  • industrial automation
  • ip67
  • Rugged Solutions
  • acs
Related
Recommended

Amphenol Communications Solutions’ Rugged Solutions for Harsh Environments

Greta_Reilly
Greta_Reilly
21 May 2025
Amphenol Communications Solutions’ Rugged Solutions for Harsh Environments

How Engineers Can Build More Durable, Waterproof Connectivity Solutions
In today’s demanding industrial and commercial environments, ensuring reliable connectivity in harsh conditions is more important than ever. Amphenol Communications Solutions (ACS) Rugged Solutions provide IP67-rated, waterproof interconnects designed to withstand dust, water, impact, and vibration— making them ideal for industrial automation, transportation, smart cities, and more.

If you missed the recent Rugged Solutions Webinar with ACPA, here’s a recap of the key takeaways and why these solutions are essential for engineers designing for harsh environments.

Understanding Amphenol’s Rugged I/O Panel Mount Solutions
The webinar introduced Amphenol’s lineup of rugged interconnect solutions, including USB, RJ45, HDMI, D-Sub, and Mini Sealed Connectors—all designed for IP67 waterproof performance.


Key Features of Amphenol Rugged I/O Solutions:
Heavy check mark IP67-rated sealing – Ensures full protection against water and dust ingress.
Heavy check mark Secure locking mechanisms – Options include bayonet, thumb latch, and screw-lock systems to prevent accidental disconnection.
Heavy check mark Robust materials – Metal and plastic housings for superior durability in high-vibration environments.
Heavy check mark Versatile mounting options – Cable-to-panel, wire-to-wire, and wire-to-board solutions for flexible integration.

Bulb Why it matters: These rugged connectors provide reliable performance in extreme conditions, making them ideal for industrial automation, smart home applications, and transportation systems.


Rugged USB Solutions: Built for Harsh Environments
The webinar highlighted Amphenol’s waterproof USB solutions, which provide secure and sealed data and power connections in challenging environments.


Featured Products:
Small blue diamond MRU Series – IP67 Plastic Bayonet USB 2.0 & 3.0
• Lightweight all-plastic design with bayonet locking for easy mating.
• Pre-assembled cables with over molded strain reliefs.
• Perfect for cost-sensitive industrial and commercial applications.
Small blue diamond MRU Series – IP67 Metal Bayonet USB 3.0
• Heavy-duty metal construction for enhanced durability.
• Impact and vibration-resistant with superior shielding for EMI protection.
• Ideal for mission-critical industrial automation and transportation systems.

Bulb Why it matters: Engineers designing for smart cities, outdoor kiosks, and industrial control systems can now integrate USB connectivity without worrying about water damage or mechanical stress.

Rugged RJ45 Solutions: Reliable Ethernet in Extreme Conditions
For networking applications, Amphenol offers IP67-rated RJ45 connectors, providing secure data transmission even in the harshest environments.


Featured Products:
Small blue diamond MRJR Series – IP67 RJ45 Panel Mount
• Die-cast housing with an integrated gasket for waterproof performance.
• Available in right-angle and vertical configurations.
• Protects industrial Ethernet connections from dust, moisture, and mechanical stress.
Small blue diamond MRK Series – RJ45 with Bayonet or Thumb Latch Locking
• High-security locking mechanisms for mission-critical applications.
• Designed for outdoor and industrial networking solutions.

Bulb Why it matters: Engineers working on factory automation, industrial IoT, and smart grid applications need reliable, waterproof Ethernet connections that can withstand exposure to dust, moisture, and vibration.

Rugged HDMI Solutions: Secure Video Connectivity in Harsh Conditions
For applications requiring high-definition video transmission, Amphenol’s MRH Series HDMI connectors provide rugged, IP67-sealed solutions for harsh industrial and commercial environments.


Key Features:
Heavy check mark Bayonet and thumb latch locking mechanisms for a secure connection.
Heavy check mark High durability (1,700 mating cycles) to withstand frequent use.
Heavy check mark IP67 waterproof protection ensures reliable video transmission in extreme conditions.

Bulb Why it matters: Engineers designing outdoor digital signage, industrial control displays, and in-vehicle infotainment systems can ensure long-term reliability with sealed, rugged HDMI solutions.

Why Engineers Should Choose Amphenol’s Rugged Solutions
The webinar emphasized that engineers designing for harsh environments must consider:
Small blue diamond Ingress Protection (IP67 rating) to prevent water and dust damage.
Small blue diamond Secure locking mechanisms to maintain stable connections under vibration and impact.
Small blue diamond Robust material selection (plastic vs. metal) based on application needs.
Small blue diamond Compatibility with standard interfaces for seamless integration into existing designs.

By choosing Amphenol Communications Solutions’ rugged interconnects, engineers can enhance the durability, reliability, and performance of their industrial, automotive, and commercial systems.

Conclusion: Enabling Secure, Waterproof Connectivity for the Future
From industrial automation to smart cities and harsh outdoor environments, Amphenol’s rugged solutions provide high-performance, IP67-rated connectivity that engineers can rely on.

Pushpin Want to learn more?
Link Explore Amphenol’s Rugged I/O Connectors

  • Sign in to reply
  • DAB
    DAB over 1 year ago

    I remember buy Amphenol connectors on my first project over 50 years ago.

    They were well known for good reliable military grade connectors and I never had any problems after I built my cables and installed the system.