Amphenol
  • Products
  • Manufacturers
  • Amphenol
  • More
  • Cancel
Amphenol
Amphenol Communication Solutions Blog Amphenol's CoolPower®︎ HD Right-Angle Cable-to-Board Connector
  • Blog
  • Forum
  • Documents
  • Events
  • Leaderboard
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Amphenol to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: CalvinTerence
  • Date Created: 21 Feb 2025 8:22 AM Date Created
  • Views 1106 views
  • Likes 6 likes
  • Comments 0 comments
  • Amphenol Communications Solutions
  • data centers
  • ai
  • CoolPower® HD
Related
Recommended

Amphenol's CoolPower®︎ HD Right-Angle Cable-to-Board Connector

CalvinTerence
CalvinTerence
21 Feb 2025

CoolPower® HD Right-Angle Connector is a versatile pin-and-socket solution designed for high-density power output in a compact, low-profile housing, which addresses the increasing power demands of modern applications. The CoolPower® HD series supports a range of pin diameters, including 5.7mm, 6.0mm, 8.0mm, and 9.1mm, and offers current-carrying capabilities from 100A to 250A per pin. Its flexible, low-profile housing minimizes board space and optimizes airflow, making it suitable for space-constrained applications. The automatic snap-fit latching mechanism ensures reliable installation and secure connections. With a configurable design, the CoolPower® HD series is adaptable to high-power applications, such as rack and power distribution, AI/GPU servers, energy storage systems, and networking switches. This makes it a key solution for power-dense systems.

Features:

  • imageHigh-density pin and socket contact design
  • Highly configurable tooling design
  • Automatic snap-fit latching
  • Low end-of-life contact resistance of 0.25mΩ
  • Multiple wire termination options including 6AWG and 8AWG
  • Optimized low profile housing design

Benefits:

  • 100A to 250A per contact based on pin diameter
  • Flexible form-factor housing integrates power and signal contacts into a single connector system
  • Robust solution with ease of use for installation and mating of connectors
  • Reliability after environmental exposure
  • Flexible cable termination options to optimize cable routing in space constrained applications
  • Utilizes minimal board space, enabling maximum airflow