Amphenol
  • Products & Partners
  • Manufacturers
  • Amphenol
  • More
  • Cancel
Amphenol
Amphenol Communication Solutions Blog Building Smarter Factories: Why Industrial Ethernet Is Reshaping Modern Automation
  • Blog
  • Forum
  • Documents
  • Events
  • Leaderboard
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Amphenol to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Julia_St.Hilaire
  • Date Created: 13 Jul 2026 12:29 PM Date Created
  • Views 121 views
  • Likes 5 likes
  • Comments 0 comments
  • industry 4.0
  • Amphenol Communications Solutions
  • single pair ethernet
  • Industrial IoT (IIoT)
  • ix industrial
  • industrial automation
  • industrial ethernet
Related
Recommended

Building Smarter Factories: Why Industrial Ethernet Is Reshaping Modern Automation

Julia_St.Hilaire
Julia_St.Hilaire
13 Jul 2026
Building Smarter Factories: Why Industrial Ethernet Is Reshaping Modern Automation

Manufacturing facilities are becoming increasingly connected. From collaborative robots and automated guided vehicles (AGVs) to real-time monitoring systems and predictive maintenance platforms, modern factories depend on the rapid exchange of data across countless devices.

As industrial networks become more complex, traditional communication methods are giving way to Industrial Ethernet technologies capable of supporting higher bandwidth, greater reliability, and improved interoperability.

The Rise of Industry 4.0

Industry 4.0 is driving the convergence of operational technology (OT) and information technology (IT), enabling smarter and more data-driven manufacturing environments.

To support this transformation, industrial networks must provide:

  • Reliable communication
  • Real-time data transfer
  • Increased device connectivity
  • Long-term scalability

Amphenol’s Industrial Ethernet has emerged as a key technology for meeting these requirements.

Connectivity Challenges in Modern Automation

Unlike traditional office environments, industrial networks must operate under demanding conditions that include:

  • Vibration and mechanical stress
  • Temperature fluctuations
  • Electromagnetic interference (EMI)
  • Dust and moisture exposure

These conditions place significant demands on network infrastructure and connector reliability.

As factories become increasingly automated, maintaining network uptime becomes just as important as increasing network speed.

How Industrial Ethernet Addresses These Challenges

Industrial Ethernet combines the performance advantages of Ethernet communication with the robustness required for industrial applications.

The technology enables:

  • Real-time machine communication
  • Predictive maintenance systems
  • Remote monitoring and diagnostics
  • Seamless integration of sensors, controllers, and industrial PCs

By creating a common communication platform, Industrial Ethernet helps improve efficiency while supporting future expansion.

 image

Connectivity Solutions for Industrial Networks

Reliable connectivity is critical to successful Industrial Ethernet deployments.

ACS offers a range of solutions designed for industrial networking applications, including:

ix Industrial® Connectors

Designed as a compact alternative to traditional RJ45 interfaces, ix Industrial® connectors support high-speed data transmission while helping manufacturers optimize panel space.

image

ix Industrial® Connector System

Rather than traditional RJ45 connectors, many industrial designers are transitioning to the ix Industrial® connector system, which was specifically developed for Industrial Ethernet applications.

Key Advantages

  • Supports up to 10 Gb/s Ethernet
  • Approximately 70% smaller than RJ45
  • Secure two-point locking mechanism
  • Designed for vibration-prone environments
  • IEC 61076-3-124 compliant
  • Improved panel density for compact industrial equipment

These advantages make ix Industrial® connectors well-suited for:

 

  • PLCs
  • Industrial PCs
  • Robotics controllers
  • Machine vision systems
  • HMIs
  • Ethernet switches

Single Pair Ethernet (SPE) Solutions

Single Pair Ethernet technologies simplify industrial connectivity by enabling both power and data transmission through a single cable pair. This can help reduce system complexity while supporting the growing number of connected devices in modern factories.

image

ACS Single Pair Ethernet solutions help support this transition by enabling:

  • Simultaneous power and data transmission over a single twisted pair
  • Reduced cable weight and complexity
  • Simplified installation
  • Extended connectivity to field-level devices
  • Support for Industrial IoT (IIoT) architectures

By reducing wiring requirements while maintaining Ethernet communication capabilities, SPE technologies help support the next generation of connected factories.

Ruggedized Industrial Connectivity

Industrial environments often require connectors capable of withstanding vibration, contaminants, and demanding operating conditions. Ruggedized ACS connectivity solutions help maintain reliable communication in these challenging environments.

Industrial environments often expose equipment to:

  • Vibration
  • Dust and contaminants
  • Moisture
  • Temperature fluctuations
  • Electromagnetic interference (EMI)

ACS ruggedized connectivity solutions are designed to maintain reliable network performance in these demanding environments, helping manufacturers maximize uptime and system reliability.

Industrial Ethernet Solutions at a Glance

Solution

Key Benefits

Typical Applications

ix Industrial®

Up to 10 Gb/s, compact footprint, secure locking

PLCs, HMIs, robotics, industrial PCs

Single Pair Ethernet

Power + data over one cable pair

Sensors, actuators, IIoT devices

Ruggedized Connectivity

Vibration and environmental resistance

Factory automation, transportation, industrial systems

image

Looking Ahead

As factories continue to adopt automation, artificial intelligence, and connected devices, the demand for reliable industrial networking infrastructure will only increase.

Industrial Ethernet provides the foundation for these next-generation manufacturing systems, helping organizations improve productivity, increase visibility, and support long-term digital transformation initiatives.

 

What do you see as the biggest challenge when implementing Industrial Ethernet networks? Share your experience in the comments below!