Amphenol
  • Products & Partners
  • Manufacturers
  • Amphenol
  • More
  • Cancel
Amphenol
Amphenol Communication Solutions Blog HD Express - Amphenol's Latest Evolution in High-Speed Backplane Connectivity
  • Blog
  • Forum
  • Documents
  • Events
  • Leaderboard
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Amphenol to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Greta_Reilly
  • Date Created: 18 Jun 2025 4:07 PM Date Created
  • Views 594 views
  • Likes 5 likes
  • Comments 0 comments
  • Amphenol Communications Solutions
  • High Speed Backplane
  • storage
  • data centers
  • server
  • HD Express
Related
Recommended

HD Express - Amphenol's Latest Evolution in High-Speed Backplane Connectivity

Greta_Reilly
Greta_Reilly
18 Jun 2025
HD Express - Amphenol's Latest Evolution in High-Speed Backplane Connectivity

As bandwidth demands continue to accelerate with the adoption of PCIe® Gen 6 and emerging high-speed protocols, backplane interconnect systems must evolve to maintain low latency, low loss, and high signal integrity. HD Express®, the latest innovation from Amphenol Communications Solutions, is purpose-built to deliver uncompromised electrical and mechanical performance for today's most challenging high-speed environments.

 

Engineered for PCIe Gen 6 Performance and Beyond

HD Express addresses the critical design challenges posed by 64 GT/s PCIe Gen 6 signaling, leveraging an 85Ω controlled impedance architecture optimized for PAM4 modulation schemes.

Technical Advancements:

  • Grounded Signal Pairs: Each differential pair is surrounded by ground structures on all four sides, significantly mitigating crosstalk (NEXT/FEXT) and ensuring ultra-low insertion loss.
  • Laser-Optimized Design: Shortened signal path lengths and minimal dielectric discontinuities are engineered to preserve eye diagram quality and minimize ISI (inter-symbol interference).
  • Optimized Mating Interface: High-performance copper alloy contacts with gold plating ensure consistent contact resistance and impedance matching across thousands of mating cycles.

Combined, these attributes enable HD Express to deliver high fidelity transmission critical for maintaining tight PCIe Gen 6 link budgets.

 

Mechanical Design Precision

In high-speed environments, mechanical robustness directly impacts signal integrity. HD Express incorporates several mechanical innovations:

  • Beam-on-Blade Architecture: Ensures superior contact stability, reduced fretting corrosion, and enhanced normal force uniformity across high-density arrays.
  • Press-Fit Compliant Pin Technology (13.8 mil drill): Enables gas-tight PCB terminations without soldering, minimizing thermal stress and preserving board planarity.
  • Die-Cast Alignment Features: Integrated metallic guide modules provide superior mating accuracy, reducing insertion force variability and ensuring optimal connector engagement.

Modular construction further allows designers to tailor row counts and signal assignments, providing scalability for varied system architectures.

 

Material Engineering for Stability and Longevity

Material selection plays a pivotal role in sustaining high-speed performance over product lifecycles:

  • Contact System: High-performance copper alloy base material with precision-applied gold plating delivers low resistance and enhanced wear durability.
  • Housing Material: Glass-reinforced LCP provides mechanical stability, minimal moisture absorption, and high thermal resilience.

HD Express is qualified for operating temperatures from -40°C to +105°C, supporting both data center and harsh environment applications.

 

Application Drivers: High-Performance Demands

Engineers designing next-generation systems face increasing complexity. HD Express directly addresses the following challenges:

  • Servers: PCIe Gen 6 expansion fabrics require deterministic latency and signal integrity across complex motherboard and backplane topologies. HD Express supports high-lane count architectures with superior crosstalk isolation.
  • Storage Systems: With NVMe and PCIe storage driving backend traffic, maintaining low BER (Bit Error Rate) and link margin becomes critical. HD Express enables dense, scalable interconnects between SSD arrays and compute nodes.
  • Supercomputers and HPC: Parallel compute architectures necessitate robust, low-loss interconnects to maintain algorithmic efficiency and minimize data movement penalties. HD Express is designed for the physical layer demands of terabit-class fabrics.

Future-Ready Scalability

HD Express is not a static solution. Its modularity, high-density footprint, and electrical margin positioning make it a scalable platform adaptable to:

  • PCIe Gen 7 (anticipated 128 GT/s)
  • Advanced Ethernet (800G/1.6T backplane systems)
  • Emerging AI/ML accelerator interconnects

Its electrical headroom ensures engineers can design-in today and extend platform longevity without re-qualifying the physical interconnect.

 

Why Amphenol Communications Solutions for High-Speed Backplanes?

Amphenol Communications Solutions provides:

  • Signal Integrity Expertise: Extensive modeling, characterization, and SI simulation capabilities for validated design-in support.
  • Global Manufacturing Strength: ISO 9001/14001/45001 certified facilities with supply chain resilience.
  • System-Level Engineering Collaboration: Engagement at the architecture level to optimize interconnect solutions for customer-specific requirements.
  • Continuous Innovation: Active leadership in standards organizations and investment in next-generation signal technologies.

HD Express reflects Amphenol's commitment to providing engineers with the highest performance interconnect systems backed by unmatched technical support.

 

Conclusion

With the evolution to PCIe Gen 6 and beyond, high-speed backplane architectures must achieve unprecedented levels of electrical and mechanical performance. HD Express® delivers an optimized solution for signal integrity, mechanical reliability, and future scalability, enabling engineers to confidently build the next generation of servers, storage systems, and high-performance computing platforms.

 

For comprehensive technical details, performance models, and integration support, visit the HD Express Product Page.