Amphenol
  • Products & Partners
  • Manufacturers
  • Amphenol
  • More
  • Cancel
Amphenol
Amphenol Communication Solutions Blog Is Your System Ready for PCIe®︎ Gen 7? Discover The Mini Cool Edge IO Connector
  • Blog
  • Forum
  • Documents
  • Events
  • Leaderboard
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Amphenol to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: CalvinTerence
  • Date Created: 30 Jun 2025 10:49 AM Date Created
  • Views 552 views
  • Likes 5 likes
  • Comments 0 comments
  • 128G PAM4 Connector
  • 0.60mm Pitch
  • High-Speed Performance
  • PCIe®
  • Gen 7
  • Mini Cool Edge IO
  • amphenol
  • PCIe® Gen 7
Related
Recommended

Is Your System Ready for PCIe®︎ Gen 7? Discover The Mini Cool Edge IO Connector

CalvinTerence
CalvinTerence
30 Jun 2025

As data speeds increase and system designs become more compact, engineers face growing challenges in maintaining signal integrity and scalability. Amphenol's  PCIe Gen 7 Mini Cool Edge IO Connector answers the call with a compact, high-performance solution that extends reach, reduces complexity, and future-proofs high-speed architectures beyond the limits of conventional PCB routing.

image

Push Performance Boundaries with PCIe® Gen 7 Speeds

Supporting up to 128G PAM4 and PCIe® Gen 7, this high-speed connector allows over 1.0 meter of transmission distance without compromising signal integrity. It’s ideal for high-density applications where maintaining performance over long distances is critical.

Design Smarter with a Compact, Dual-Use Connector

The Mini Cool Edge IO Connector features a 0.60mm pitch and supports both vertical and right-angle configurations, enabling design flexibility for space-constrained environments. Its dual-application capability (cable and card edge) reduces BOM complexity and improves modularity — ideal for next-gen system architectures.

Technical Features That Deliver Value

  • PCIe® Gen 7 and 128G PAM4 support – Handles ultra-high-speed data for next-generation applications

  • Over 1.0 meter transmission range – Maintains signal integrity far beyond traditional PCB traces

  • 85Ω impedance – Ensures optimal signal quality and protocol compliance

  • Various pin count options – Adapts to diverse system requirements

  • Supports PCIe®, NVMe, and SAS protocols – Ensures broad compatibility across platforms

  • Cable-to-card edge dual application – Enhances flexibility and simplifies upgrades

Conclusion

The PCIe Gen 7 Mini Cool Edge IO Connector from Amphenol is purpose-built for engineers tackling high-speed challenges in compact system designs. With support for up to 128G PAM4, over 1-meter reach, and dual cable/card edge compatibility, it simplifies routing, enhances signal integrity, and reduces system complexity. If you’re designing for PCIe® Gen 7 and beyond, this connector provides the performance, scalability, and modularity needed for next-generation platforms.