Amphenol
  • Products & Partners
  • Manufacturers
  • Amphenol
  • More
  • Cancel
Amphenol
Amphenol Communication Solutions Blog Powering Automotive Connectivity: Amphenol CMIO’s HSBridge+ Series Leads the Way
  • Blog
  • Forum
  • Documents
  • Events
  • Leaderboard
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Amphenol to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Greta_Reilly
  • Date Created: 9 Jul 2025 2:55 PM Date Created
  • Views 650 views
  • Likes 4 likes
  • Comments 0 comments
  • Amphenol Communications Solutions
  • Success Story
  • automotive
  • CMIO
  • acs
  • Commercial IO
  • HSBridge+
  • Application Solutions
  • Mini HSBridge
Related
Recommended

Powering Automotive Connectivity: Amphenol CMIO’s HSBridge+ Series Leads the Way

Greta_Reilly
Greta_Reilly
9 Jul 2025

At Amphenol Communications Solutions (ACS), innovation in commercial interconnects continues to redefine possibilities across industries. A standout in this journey is the Commercial I/O (CMIO) business unit, whose HSBridge+ product series is setting new standards for high-speed connectivity—especially in the rapidly evolving automotive electronics ecosystem.

 

Bulb The Challenge: High-Speed, Compact, Customizable

Modern automotive systems demand interconnects that are compact, flexible, and capable of supporting increasingly data-heavy and power-hungry applications. OEMs and Tier-1 suppliers are seeking solutions that deliver:

  • USB 3.2 Gen 1 performance (5Gbps) or higher
  • Compact cable assemblies for tight routing paths
  • Reliable EMI shielding for signal integrity
  • Customized connector/cable options to fit non-standard board layouts

CMIO’s HSBridge+ series answers this challenge—delivering both performance and design flexibility.

 

Rocket The Solution: HSBridge+ Series

The HSBridge+ product family is engineered to meet the stringent demands of the automotive market while offering broad applicability across consumer, industrial, and data-centric applications. Designed for Type-C interface solutions, the HSBridge+ platform includes:

Wrench Key Product Features

  • High-Speed Performance: Supports up to 10Gbps data rates with low signal loss—ideal for USB 3.2 and video transmission.
  • Compact & Robust Form Factor: Enables tight-space applications such as center consoles, head units, and infotainment.
  • Connector Versatility:
    • Straight and Right-Angle USB Type-C
    • Male-to-female and plug-to-plug assemblies
    • Support for Power Delivery (PD) and Alternate Modes
  • Superior EMI Performance: Full shielding across cable and connectors ensures compliance with automotive EMI/EMC standards.
  • Durability: Built for rugged environments with automotive-grade materials and extended temperature ranges.

Application Solutions

The HSBridge+ series plays a crucial role in multiple application domains, including:

  • Media Hub Connectivity: Facilitating video, audio, and data transfer between infotainment systems and external devices.
  • USB Charging Modules: Enabling fast charging (up to 5A) with Type-C connectors in passenger and rear-seat modules.
  • Central Control Units: Offering reliable, high-bandwidth connectivity between displays, sensors, and processors.
  • Head Unit Interfaces: Supporting video and data uplinks between dashboard electronics and ECUs.

Its modular design and CMIO’s support for custom pinouts and cable constructions enable fast turnarounds for tailored solutions.

 

Trophy Real-World Impact: Success Story in Automotive

Round pushpin India – HSBridge+ Media Hub Solution

A major OEM selected HSBridge+ assemblies for their media hub architecture in a global vehicle platform. Key requirements included:

  • 5Gbps transmission
  • One side: Straight/Male Type-C, other side: Right-Angle/Female Type-C
  • Cost-sensitive BOM target

Through fast prototyping, collaborative engineering, and pricing strategy, CMIO secured a $2.2M USD production win for 60K units in 2025, with ramp-up starting in Q4 2024.

 

Seedling Evolution: Mini HSBridge+ Expands the Family

Recognizing the need for even more compact solutions, CMIO launched the Mini HSBridge+ series—a next-gen extension that:

  • Shrinks the footprint further while maintaining 10Gbps speed
  • Supports customized pin definitions
  • Handles up to 6A current with specialized raw cable construction

Recent Wins Include:

  • Central Control Display (West NA): Inline and plug-to-plug Mini HS+ cable solutions won over a major auto manufacturer. 100K pcs projected, totaling $1.2M USD in 2025.
  • USB Hub (West NA): Customized solution supporting high current loads and unique pinouts led to a design win worth $460K USD with 80K EAU.

 

Handshake Why Customers Choose CMIO

What sets CMIO apart is more than just product—it’s a partnership approach built on:

  • Fast response during the sample and development phases
  • Engineering flexibility to create new raw cables and connectors
  • Automated manufacturing modules for consistent quality
  • Strong customer support and co-design practices across regions

 

This commitment to speed, customization, and quality is why leading global OEMs continue to trust CMIO’s HSBridge+ solutions for their next-generation platforms.