Amphenol
  • Products & Partners
  • Manufacturers
  • Amphenol
  • More
  • Cancel
Amphenol
Amphenol Communication Solutions Blog RotaSense Temperature Sensor Connector: Intelligent Thermal Sensing for Next-Gen Electronics
  • Blog
  • Forum
  • Documents
  • Events
  • Leaderboard
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Amphenol to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Greta_Reilly
  • Date Created: 13 Aug 2025 7:11 PM Date Created
  • Views 643 views
  • Likes 5 likes
  • Comments 0 comments
  • Webinar Recap
  • RotaSense
  • Amphenol Communications Solutions
  • FCI Basics
  • acs
Related
Recommended

RotaSense Temperature Sensor Connector: Intelligent Thermal Sensing for Next-Gen Electronics

Greta_Reilly
Greta_Reilly
13 Aug 2025
RotaSense Temperature Sensor Connector: Intelligent Thermal Sensing for Next-Gen Electronics

In July, Amphenol Communications Solutions hosted a technical webinar presented by Pranith Joy from FCI Basics, highlighting the capabilities, applications, and advantages of the RotaSense Temperature Sensor Connector—a cost-effective, modular, and highly accurate way to sense ambient airflow temperatures in modern electronic systems.

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

Thermometer️ Precision Ambient Temperature Sensing: Why It Matters

Modern servers, networking hardware, automotive electronics, and industrial systems demand accurate thermal monitoring to maintain performance, prevent overheating, and extend component life.

Traditional sensing methods—such as PCB-mounted SMT sensors or thermistors—often measure board surface temperature rather than actual airflow temperature. This can skew readings, cause fan overspeeding, and waste energy.

RotaSenseTm overcomes this by positioning the sensor directly in the airflow path, enabling true ambient air temperature measurement. This results in:

  • Reduced fan energy consumption without sacrificing thermal safety
  • Improved acoustics through quieter fan operation
  • Extended fan and component life
  • Elimination of costly thermal margining and software-based compensation

Why it matters: False-positive high readings don’t just waste energy—they also increase dust buildup, raise corrosion risks, and can shorten component lifespan.

 

Wrench Product Design and Engineering Highlights

Two-Piece Modular System

  • Components: Board Connector + Sensor Module
  • Profile height: Just 20.0 mm—ideal for space-constrained designs
  • Mounting flexibility: Three lockable angles (0°, 45°, 90°) for aligning with airflow or accommodating different layouts

Advanced Mechanical & Electrical Performance

  • Dual-beam spring contacts for reliable conductivity and mechanical resilience
  • Contact resistance: < 20 mΩ
  • Rated current: 2A | Voltage: 125V
  • Operating temperature: -40°C to +125°C
  • Withstands 260°C reflow for 10s (SMT termination)

Sensor Technology: 2N3904 NPN Transistor

  • How it works: Base and emitter shorted, collector current applied, measuring V<sub>BE</sub> voltage, which changes linearly with temperature
  • Advantages: Predictable response, easy ADC integration, linear processing, robust against vibration, and cost-effective compared to thermistors

 

Arrows counterclockwise Application Scenarios: Where RotaSense Excels

Desktop️ IT Datacom Equipment

  • Servers, switches, storage systems
  • Inlet/outlet placement for differential temperature monitoring and dynamic fan control

Oncoming automobile Automotive Electronics

  • Ideal for BMS, inverters, engine control modules
  • Compact, vibration-tolerant, and robust for harsh environments

Zap Energy & Power Systems

  • Solar inverters, UPS, grid monitoring
  • Maintains accurate thermal regulation in variable environments

Industrial & HVAC Systems

  • Smart cooling, refrigeration, precision climate control
  • Direct airflow sensing ensures responsiveness and efficiency

 

Bar chart Why Choose RotaSense Over Traditional Sensors?

Sensor Type

Common Issues

RotaSense Advantage

On-board SMT sensors

PCB heat interference, poor airflow accuracy

True ambient sensing

Through-hole sensors

Height control, vibration sensitivity, fragile leads

Robust design, lockable angles

Cable-assembly sensors

Placement challenges, heat absorption in wires

Compact, accurate, easy to mount

  

Question RotaSense Q&A Highlights

Q1: How does RotaSense measure temperature?
A: Using a 2N3904 NPN transistor measuring V<sub>BE</sub> voltage shift with applied collector current—linear, accurate, and ADC-friendly.

Q2: What mounting angles are supported?
A: Three lockable positions—0°, 45°, 90°—for optimal airflow placement.

Q3: What’s the max height when mated?
A: 20.0 mm, ideal for high-density layouts.

Q4: How is accuracy better than PCB or cable sensors?
A: Measures true ambient air, avoiding PCB heat distortion.

Q5: Why choose 2N3904 over thermistors?
A: Linear output, robust integration, cost-effective, and no complex signal correction.

Q6: Key durability features?
A: Dual-beam contacts, high-temp thermoplastic (UL94V0), vibration resistance, 20 mating cycles.

Triangular ruler Engineering Support

Amphenol provides:

  • Mechanical drawings & 3D models
  • Datasheets & performance specs
  • Application-specific integration guidance
  • Reflow profiles
  • Rapid MPN support for design needs