Amphenol
  • Products & Partners
  • Manufacturers
  • Amphenol
  • More
  • Cancel
Amphenol
Amphenol Communication Solutions Blog Success Story Spotlight: ACPA's ix Industrial™︎ IP20 Connectors—Powering the Future of Industrial Ethernet
  • Blog
  • Forum
  • Documents
  • Events
  • Leaderboard
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Amphenol to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Greta_Reilly
  • Date Created: 21 Aug 2025 8:37 PM Date Created
  • Views 1249 views
  • Likes 4 likes
  • Comments 0 comments
  • Amphenol Communications Solutions
  • Success Stor
  • ACPA
  • Commercial Industrial
  • iX Industrial IP20
  • industrial ethernet
  • Application Solutions
Related
Recommended

Success Story Spotlight: ACPA's ix Industrial™︎ IP20 Connectors—Powering the Future of Industrial Ethernet

Greta_Reilly
Greta_Reilly
21 Aug 2025
Success Story Spotlight: ACPA's ix Industrial™︎ IP20 Connectors—Powering the Future of Industrial Ethernet

As the world shifts into high gear with Industry 4.0, the demand for faster, smarter, and more compact industrial connectivity is reshaping how machines communicate. At the heart of this transformation is Amphenol Communications Solutions’ ix IndustrialTm IP20 connector—a next-generation solution that’s enabling manufacturers, electronics OEMs, and automation leaders to build smaller, more robust, and more connected systems.

From robotics and medical devices to in-flight entertainment systems and industrial power racks, the ix IndustrialTm series is redefining what’s possible in high-speed industrial Ethernet.         

 

Rocket Industry Challenges: Expanding Beyond RJ45 & Meeting Tomorrow’s Connectivity Needs    

Traditional RJ45 connectors have served the industry well, but modern demands expose their limitations:                     

  • Too large for today’s compact devices
  • Susceptible to vibration-induced disconnects
  • Limited shielding in high-EMI environments
  • Inadequate for combined data + power over a single link

Industrial designers sought a smaller, more ruggedized, and PoE-capable alternative—without compromising performance or interoperability.    

 

White check mark The Solution: ix IndustrialTm IP20           

Amphenol stepped in with the ix IndustrialTm IP20 series, purpose-built to meet the evolving demands of Industrial IoT, automation, robotics, medical, and avionics applications.           

Why It Stands Out:

  • 75% smaller than RJ45 – enables higher port density
  • Supports 10GBASE-T Ethernet (Cat6A) – reliable high-speed data
  • 360° shielding – exceptional EMI protection
  • 2-point metal latch – vibration-resistant secure mating
  • Up to 5,000 mating cycles – long-term durability
  • PoE, PoE+, PoE++ capable – up to 100W over data lines

These features allow OEMs to build compact yet powerful network interfaces that thrive in harsh environments.                         

Technical Specs That Matter:

Parameter

Value

Voltage Rating

50VAC / 60VDC

Current Rating

1.5A @ 40°C

Data Transmission

10GBASE-T (Cat6A)

EMI Shielding

360°, fully shielded pair

Mating Cycles

5,000

Latch Retention Force

≥80N

Operating Temp Range

-55°C to +85°C

Cable Options

PVC, LSZH, straight/right-angle

Certification

IEC 61076-3-124, RoHS, UL

With both plug-and-play assemblies and field-terminable options, Amphenol’s solution adapts seamlessly into existing and emerging designs.    

How It Outperforms Competitors:

Feature

Amphenol ix IP20

Competitor ix-style Connectors

Mating Cycles

5,000

Typically <1,000

Shielding

360°, full pair

Partial/shell-only

Intermateability

Global IEC-compliant

Often proprietary

Cable Assembly Options

Extensive (IDC, angled)

Limited

PoE Capabilities

Up to 100W (PoE++)

Up to 30W (PoE+)

Amphenol delivers interoperable, high-performance, and high-density connectivity that elevates its function entirely.         

 

Star2 Customer Success Stories      

 In-Flight Entertainment Systems

  • Amphenol’s ix plug kits helped a global electronics OEM enhance 4K display systems in aircraft cabins. The compact form factor and rugged latching system ensured stable performance in vibration-prone environments—leading to the first ix integration in the OEM's design library.

Robotic Platforms & Automation

  • For a robotics company combining CPU, GPU, and camera subsystems, Amphenol delivered a hybrid ix-to-RJ45 cable solution. The result? Compact, rugged, and high-speed Ethernet connectivity for advanced AI-enabled robotic arms.

Medical Devices

  • In portable nitrous oxide sedation and flowmeter systems, Amphenol provided customized 10-wire ix assemblies (8x26AWG + 2x22AWG), enabling more power over smaller cable runs. LSZH jacketing also ensured safer operation in clinical environments.

 Industrial Power Distribution

  • For rack-mounted power distribution units, Amphenol’s ix connectors offered low-profile, high-speed Ethernet ports that replaced RJ45s while meeting cost and space targets. Their plug-and-play reliability was critical in embedded power monitoring systems.

HMI for Robotics Control

  • Integrated into robotic teaching pendants and control PCs, the ix IndustrialTm IP20 connector helped leading automation OEMs meet demanding space and EMI constraints—while enabling field upgrades and longer lifespans.

               

Globe with meridians The Bottom Line

Amphenol’s ix Industrial IP20 connectors aren’t just successors to RJ45—they’re enablers of modern industrial innovation. Offering compact ruggedness, high-speed data, PoE versatility, and global interoperability, they empower designers to unlock the full potential of IIoT, robotics, medical tech, and aerospace systems. 

               

Link Explore the full ix IndustrialTm IP20 product line here.