Amphenol
  • Products & Partners
  • Manufacturers
  • Amphenol
  • More
  • Cancel
Amphenol
Amphenol Communication Solutions Blog Unlocking Next-Gen Connectivity: Inside Amphenol’s QSFP Cable Assemblies
  • Blog
  • Forum
  • Documents
  • Events
  • Leaderboard
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Amphenol to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Greta_Reilly
  • Date Created: 30 Jul 2025 3:18 PM Date Created
  • Views 925 views
  • Likes 3 likes
  • Comments 0 comments
  • QSFP Cable Assemblies
  • Amphenol Communications Solutions
  • high speed io
  • HSIO CA
  • amphenol
  • acs
  • High Speed IO Cable Assemblies
Related
Recommended

Unlocking Next-Gen Connectivity: Inside Amphenol’s QSFP Cable Assemblies

Greta_Reilly
Greta_Reilly
30 Jul 2025
Unlocking Next-Gen Connectivity: Inside Amphenol’s QSFP Cable Assemblies

As digital infrastructure rapidly evolves, today’s data centers face relentless demand for higher bandwidth, lower latency, and more compact, energy-efficient interconnect solutions. At the core of this transformation lies a critical component: high-speed cable assemblies. High-Speed IO Cable Assemblies (HSIO CA), a dedicated business unit within Amphenol Communications Solutions (ACS), addresses this need with a world-class portfolio of QSFP copper cable assemblies tailored for high-performance computing (HPC), cloud hyperscale, and AI infrastructure.

 

Office About HSIO CA – A Strategic Business Unit of ACS

HSIO CA is a specialized business unit under the Amphenol Communications Solutions umbrella, focused exclusively on developing high-performance copper and optical cable assemblies for next-generation data environments. From system architects to network operators, HSIO CA enables customers to unlock scalable, ultra-fast connectivity for complex network infrastructures.

HSIO CA combines deep signal integrity expertise, advanced manufacturing capabilities, and vertical integration to deliver high-speed interconnects optimized for performance, reliability, and time-to-market.

 

Explore the full HSIO CA offering at Amphenol HSIO Cables.

 

Package QSFP Cable Assemblies: Engineered for Tomorrow’s Networks

HSIO CA’s QSFP (Quad Small Form-factor Pluggable) copper cable assemblies are engineered to support a broad range of data rates—from 10G to 112G per lane, with total throughput up to 400G and beyond. These cables are SFF-8665 compliant and backwards compatible across all QSFP-based platforms.

Whether supporting NIC upgrades, expanding top-of-rack (ToR) infrastructure, or designing high-speed compute clusters, these assemblies are built for:

  • High Signal Integrity
  • Electrically Consistent Performance
  • Mechanical Flexibility for tight routing

 

Wrench Key Features: Performance Without Compromise

Core Features:

  • SFF-8665 Compliance for industry-wide interoperability
  • Optimized Auto-Soldered PCB for improved SI margins
  • EEPROM Integration for smart system configuration
  • Support for NRZ and PAM4 signaling: up to 112G/lane
  • Cable Gauge Options: 26–32 AWG
  • Proprietary SKEWCLEAR® Twin-Ax Wire for minimized skew
  • Customization: lengths, labeling, EEPROM programming
  • Passive & Linear Active Cable Options

These features ensure superior performance with minimal signal degradation—ideal for high-density environments with stringent signal routing constraints.

 

Chart with upwards trend Technical Excellence: Tested and Validated

All HSIO CA QSFP assemblies are rigorously engineered to meet or exceed industry and environmental requirements:

Specification

Performance

Differential Impedance

100Ω ±10Ω

Signal Validation

10G NRZ, 25G NRZ, 56G PAM4, 112G PAM4

Standards Compliance

IEEE 802.3by, .3bj, .3cd, .3ck, InfiniBand, OIF

Environmental Testing

Thermal (-55°C to 85°C), Cable Flex (EIA-364-41)

Mechanical

180N latch strength, ≤40N mating force, 50 mating cycles

RoHS2 Compliant

Yes – Lead-free and environmentally safe

 

Loudspeaker What’s New in 2025: QSFP Passive Cable Assemblies

In May 2025, High-Speed IO Cable Assemblies (HSIO CA) expanded its QSFP cable assembly lineup with the formal launch of a QSFP Passive Cable Assemblies supporting the latest 112G PAM4 signaling.

Rocket New Product Highlights

  • 112G Passive Support: Copper assemblies now support passive transmission up to 2 meters, leveraging advanced SKEWCLEAR® twin-ax wire to maintain signal integrity and reduce skew.
  • 112G Linear Active Assemblies: A new class of linear active QSFP cables was introduced, capable of reliable 112G PAM4 performance up to 4 meters—ideal for extended-reach data center and AI infrastructure.
  • Expanded Data Rate Range:
    • 10G, 28G, and 56G passive assemblies in lengths from 1 to 3 meters
    • New linear active 56G and 112G options for up to 3 meters with precise impedance control
  • Broad AWG Selection: Available in 26–32 AWG, providing flexibility for routing, SI optimization, and cost-performance balancing
  • Part Number Family Highlights:

Data Rate

Length

AWG

Type

Part Number

112G

1m

32 AWG

Passive

NJAAKK-0001

112G

2m

26 AWG

Passive

NJAAK6-0002

112G

3m

30 AWG

Linear Active

NJAALR-0003

56G

3m

30 AWG

Linear Active

NJAAF3-0003

  • Standards Compliance:
    Fully compliant with SFF-8665, and supports specifications from IEEE 802.3by, .3bj, .3cd, .3ck, InfiniBand, and OIF MSA agreements.

 

Globe with meridians Ideal Applications

The versatility of HSIO CA’s QSFP assemblies makes them a cornerstone for high-speed networking environments:

  • High-Performance Computing (HPC)
  • Cloud & Hyperscale Data Centers
  • Network Interface Cards (NICs)
  • Switches, Routers & Servers
  • Storage Area Networks (SANs)
  • AI/ML Infrastructure
  • Low-Latency Trading & Communication Systems

Splitter options—such as QSFP-4xSFP and QSFP-2xQSFP—offer deployment flexibility for hybrid port configurations.

 

HSIO CA's Packaging, Labeling & Value-Add Services

Each assembly is individually packaged in anti-static bags and fitted with dust covers for secure transport. To support integration, HSIO CA offers:

  • Custom Labeling & Branding
  • EEPROM Programming
  • Bespoke Routing & Cable Configurations
  • Engineering Support for Co-Design & Optimization

This full-service approach ensures customers can meet tight timelines while achieving optimal system-level performance.

 

Checkered flag Conclusion

When every nanosecond counts, HSIO CA’s QSFP Cable Assemblies empower system designers with high-speed performance, rock-solid reliability, and broad configurability. Whether you're building cloud-scale networks, deploying AI accelerators, or upgrading to 400G+ environments, HSIO CA delivers the interconnect backbone to power the future.

Link Explore the HSIO CA portfolio: High-Speed IO Cable Assemblies