Amphenol
  • Products & Partners
  • Manufacturers
  • Amphenol
  • More
  • Cancel
Amphenol
Documents SUN-FS1030 Single Fiber Optic Fusion Splicer
  • Blog
  • Forum
  • Documents
  • Events
  • Leaderboard
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Amphenol to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: e14 Contributor
  • Date Created: 7 Jul 2011 5:02 AM Date Created
  • Last Updated Last Updated: 30 Jul 2015 10:41 AM
  • Views 1028 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

SUN-FS1030 Single Fiber Optic Fusion Splicer

SUN-FS930 Single Fiber Optic Fusion Splicer
Features:
Automatic selection of optimal fusion splice program
Automatic detection of fiber end face
Automatic calibration of arc discharge
Automatic fiber alignment function
Automatic calculation of splice loss
5-inch color LCD monitor with clear digital image display
Dual mode of view, separately view of X/Y axis, simultaneous view of X and Y axis
Wind resistance function
Built-in battery
FTTX FTTH solutions
Specifications:
Applicable Fibers    SM, MM, DS, NZDS
Fiber Cleaved Length (mm)       12 ~ 16 (Coating Dia.: 250um)
16 (Coating Dia. 250 ~ 1000um)
Fiber Diameter (um)      Cladding diameter: 80 ~ 150
Coating diameter:100 ~ 1000
Fiber Count       Single
Fiber Aligning Method  Core aligning
Return Loss (dB)     >60
Actual Average Splice Loss (dB)      0.02(SM), 0.01(MM), 0.04(DS), 0.04(NZDS)
Splice Mode      Auto & Manual
Dimensions (mm)   150(L) x 150(W) x 160(H)
Weight      3.52Kg including battery

SUN-FS1030 Single Fiber Optic Fusion Splicer

 

Features:

Automatic selection of optimal fusion splice program

Automatic detection of fiber end face

Automatic calibration of arc discharge

Automatic fiber alignment function

Automatic calculation of splice loss

5-inch color LCD monitor with clear digital image display

Dual mode of view, separately view of X/Y axis, simultaneous view of X and Y axis

Wind resistance function

Built-in battery

FTTX FTTH solutions

 

Specifications:

Applicable Fibers    SM, MM, DS, NZDS

Fiber Cleaved Length (mm)       12 ~ 16 (Coating Dia.: 250um)

16 (Coating Dia. 250 ~ 1000um)

Fiber Diameter (um)      Cladding diameter: 80 ~ 150

Coating diameter:100 ~ 1000

Fiber Count       Single

Fiber Aligning Method  Core aligning

Return Loss (dB)     >60

Actual Average Splice Loss (dB)      0.02(SM), 0.01(MM), 0.04(DS), 0.04(NZDS)

Splice Mode      Auto & Manual

Dimensions (mm)   150(L) x 150(W) x 160(H)

Weight      3.52Kg including battery

image

Attachments:
imageSUN-FS930 splicing machine Fusion Splicer.pdf
  • fiber_optic_network
  • fusion_splicer
  • fiber_optic_cable
  • fiber_to_the_home
  • otdr